3.5 V ESD Protection Diodes / TVS Diodes

Results: 14 272
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 5000W 160V Unidirect 1 266In Stock
Min.: 1
Mult.: 1
: 800

Unidirectional 1 Channel 160 V Axial 259 V 178 V P600-2 19.3 A 5 kW - 55 C + 175 C 5KP160A Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 500W 15V Unidirect 5 633In Stock
Min.: 1
Mult.: 1
: 2 000

Unidirectional 1 Channel 15 V Axial 24.4 V 16.7 V DO-15 (DO-204AC) 20.5 A 500 W - 55 C + 175 C SAx Ammo Pack
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 5000W 45V Unidirect 1 157In Stock
Min.: 1
Mult.: 1
: 800

Unidirectional 1 Channel 45 V Axial 72.7 V 50 V P600-2 68.8 A 5 kW - 55 C + 175 C 5KP45A Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W 30V 5% Uni 4 060In Stock
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 30 V SMD/SMT 48.4 V 33.3 V SMB (DO-214AA) 12.4 A 600 W - 55 C + 150 C SMBG Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1500W 5.0V Unidirect 2 064In Stock
Min.: 1
Mult.: 1
: 850

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMCG (DO-215AB) 163 A 1.5 kW - 55 C + 150 C SMCG AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 12V 1000W UniDir TransZorb 5% Tol 13 551In Stock
Min.: 1
Mult.: 1
: 3 200

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMB (DO-214AA) 30.2 A 600 W - 55 C + 150 C SMBJ Reel, Cut Tape
Diodes Incorporated ESD Protection Diodes / TVS Diodes 600W 9.0V 28 295In Stock
Min.: 1
Mult.: 1
Max.: 840
: 3 000

Unidirectional 1 Channel 9 V SMD/SMT 15.4 V 10 V SMB (DO-214AA) 39 A 600 W - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1500W 75V Unidirect 6 100In Stock
Min.: 1
Mult.: 1
: 1 400

Unidirectional 1 Channel 64.1 V Axial 104 V 71.3 V 14.6 A 1.5 kW - 55 C + 175 C 1.5KE Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 5000W 150V Unidirect 1 212In Stock
Min.: 1
Mult.: 1
: 800

Unidirectional 1 Channel 150 V Axial 243 V 167 V P600-2 20.6 A 5 kW - 55 C + 175 C 5KP150A Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W 18V 5% Bidir 2 600In Stock
Min.: 1
Mult.: 1
: 750

Bidirectional 1 Channel 18 V SMD/SMT 29.2 V 20 V SMB (DO-214AA) 20.5 A 600 W - 55 C + 150 C SMBG Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 1500W 13.0V 3 061In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 13 V SMD/SMT 21.5 V 14.4 V SMC (DO-214AB) 69.7 A 1.5 kW - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,7.5V 5%,UNIDIR,SMC TVS 3 350In Stock
Min.: 1
Mult.: 1
: 3 500

Unidirectional 1 Channel 6.4 V SMD/SMT 11.3 V 7.5 V SMC (DO-214AB) 133 A 1.5 kW - 65 C + 150 C 1.5SMC Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W,54V 5%,UNIDIR,SMB TVS 8 110In Stock
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 54 V SMD/SMT 87.1 V 60 V SMB (DO-214AA) 6.9 A 600 W - 55 C + 150 C SMBJ Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,70V 5%,UNIDIR,SMC TVS 2 682In Stock
Min.: 1
Mult.: 1
: 850

Unidirectional 1 Channel 70 V SMD/SMT 113 V 77.8 V SMC (DO-214AB) 13.3 A 1.5 kW - 55 C + 150 C SMCJ Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,6.8V 5%,BIDIR,SMC TVS 3 418In Stock
Min.: 1
Mult.: 1
: 3 500

Bidirectional 1 Channel 5.8 V SMD/SMT 10.5 V 6.8 V SMC (DO-214AB) 143 A 1.5 kW - 65 C + 150 C 1.5SMC Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,75V 5%,UNIDIR,SMC TVS 3 375In Stock
Min.: 1
Mult.: 1
: 3 500

Unidirectional 1 Channel SMD/SMT 104 V 71.3 V SMC (DO-214AB) 14.6 A 1.5 kW - 65 C + 150 C 1.5SMC Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W,33V 5%,UNIDIR,SMB TVS 5 530In Stock
Min.: 1
Mult.: 1
: 3 200

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMB (DO-214AA) 11.3 A 600 W - 55 C + 150 C SMBJ Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W,78V 5%,UNIDIR,SMB TVS 1 938In Stock
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 78 V SMD/SMT 126 V 86.7 V SMB (DO-214AA) 4.8 A 600 W - 55 C + 150 C SMBJ Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,6.8V 5%,UNIDIR,SMC TVS 2 795In Stock
Min.: 1
Mult.: 1
: 3 500

Unidirectional 1 Channel 5.8 V SMD/SMT 10.5 V 6.8 V SMC (DO-214AB) 143 A 1.5 kW - 65 C + 150 C 1.5SMC Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,68V 5%,UNIDIR,SMC TVS 3 375In Stock
Min.: 1
Mult.: 1
: 3 500

Unidirectional 1 Channel SMD/SMT 92 V 64.6 V SMC (DO-214AB) 16.3 A 1.5 kW - 65 C + 150 C 1.5SMC Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W,17V 5%,UNIDIR,SMB TVS 5 771In Stock
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 17 V SMD/SMT 27.6 V 18.9 V SMB (DO-214AA) 21.7 A 600 W - 55 C + 150 C SMBJ Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,6.0V 5%,UNIDIR,SMC TVS 728In Stock
Min.: 1
Mult.: 1
: 850

Unidirectional 1 Channel 6 V SMD/SMT 10.3 V 6.67 V SMC (DO-214AB) 145.6 A 1.5 kW - 55 C + 150 C SMCJ Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,68V 5%,BIDIR,SMC TVS 3 480In Stock
Min.: 1
Mult.: 1
: 3 500

Bidirectional 1 Channel SMD/SMT 92 V 64.6 V SMC (DO-214AB) 16.3 A 1.5 kW - 65 C + 150 C 1.5SMC Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W,3.3V UNIDIR,SMB TVS 5 151In Stock
Min.: 1
Mult.: 1
: 3 200

Unidirectional 1 Channel 3.3 V SMD/SMT 7.3 V 4.1 V SMB (DO-214AA) 50 A 600 W - 55 C + 150 C SMBJ3V3 Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 47V 1KW 5% BiDirectional 15 347In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 40.2 V SMD/SMT 64.8 V 44.7 V SMB (DO-214AA) 15.4 A 1 kW 30 kV 30 kV - 65 C + 150 C 1KSMB Reel, Cut Tape, MouseReel