33 V ESD Protection Diodes / TVS Diodes

Results: 1 101
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Bourns ESD Protection Diodes / TVS Diodes 33volts 1.5kW 5% Bi-Dir. AEC-Q101 14 267In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMC (DO-214AB) 28.1 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ-Q AEC-Q101 Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 400W Transient Voltage Suppressor 50 212In Stock
Min.: 1
Mult.: 1
Max.: 840
: 5 000

Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMA (DO-214AC) 7.5 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SMAJ AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 33V 600W UNI-DIR SZ1SMB AEC-Q101 41 268In Stock
Min.: 1
Mult.: 1
: 2 500

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMB (DO-214AA) 11.3 A 600 W 510 pF - 65 C + 150 C SZ1SMBxxxAT3G AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400 W 2.3kW Transil 5V to 70V Bi 9 700In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 33 V SMD/SMT 69.7 V 36.7 V SMA (DO-214AC) 33 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SM4TY AEC-Q100 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 33volts 1.5kW 5% Uni-Dir. AEC-Q101 11 870In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMC (DO-214AB) 28.1 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ-Q AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 33V 400W UNI-DIR SZ1SMA AEC-Q101 14 294In Stock
Min.: 1
Mult.: 1
: 5 000

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMA (DO-214AC) 7.5 A 400 W 375 pF - 65 C + 150 C TVS Diodes SZ1SMAxxxAT3G AEC-Q101 Reel, Cut Tape, MouseReel
Microchip Technology ESD Protection Diodes / TVS Diodes Bi-Directional TVS 285In Stock
Min.: 1
Mult.: 1

Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V PLAD-2 282 A 15 kW - 55 C + 150 C TVS Diodes MA Bulk
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 400W, Stand-off voltage = 33V, +/- 5%, Uni-dir 4 384In Stock
Min.: 1
Mult.: 1
: 5 000

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 40.6 V SMA (DO-214AC) 7.5 A 400 W - 55 C + 150 C TVS Diodes Reel, Cut Tape

STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 33 V TVS for load dump in D2PAK 3 357In Stock
Min.: 1
Mult.: 1
: 1 000

Unidirectional 1 Channel 33 V SMD/SMT 51.5 V 36.7 V D2PAK (TO-263AB-3) 85 A 30 kV 30 kV - 55 C + 175 C TVS Diodes LDP01-39AY AEC-Q100 Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes TVS 350W 36V (DISCRETE) 7 325In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional, Unidirectional 2 Channel 33 V SMD/SMT 47 V 35 V SC-59-3 (SOT-23-3) 4 A 350 W 100 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors SDC36 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1500W 33V 5% Unidir 1 400In Stock
Min.: 1
Mult.: 1
: 1 500

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 40.6 V TO-277A-3 28.1 A 1.5 kW - 55 C + 150 C TVS Diodes SMPC_A Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W,33V 5%,UNIDIR,SMA TVS 7 370In Stock
Min.: 1
Mult.: 1
: 7 500

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMA (DO-214AC) 7.5 A 400 W - 55 C + 150 C TVS Diodes SMA Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,33V 5%,UNIDIR,SMC TVS 870In Stock
Min.: 1
Mult.: 1
: 3 500
Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMC (DO-214AB) 28.1 A 1.5 kW - 40 C + 150 C TVS Diodes SMC Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W 33V 5% Uni 1 591In Stock
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMB (DO-214AA) 11.3 A 600 W - 55 C + 150 C TVS Diodes SMBG Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes ESD 33V BI 60 203In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 2 Channel 33 V SMD/SMT 60 V 36 V SOT-323-3 2 A 120 W 8 pF 30 kV 30 kV - 55 C + 175 C ESD Suppressors VCAN33C2-03G Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes ESD 33V BI 19 431In Stock
Min.: 1
Mult.: 1
: 10 000

Bidirectional 2 Channel 33 V SMD/SMT 60 V 36 V SOT-323-3 2 A 120 W 8 pF 30 kV 30 kV - 55 C + 175 C ESD Suppressors VCAN33C2-03G Reel, Cut Tape, MouseReel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 5000W, Stand-off voltage = 33V, +/- 5%, Uni-dir 261In Stock
Min.: 1
Mult.: 1
: 500

Unidirectional 1 Channel 33 V Axial 53.3 V 40.6 V P600-2 93.8 A 5 kW - 55 C + 175 C TVS Diodes Reel, Cut Tape

Microchip Technology ESD Protection Diodes / TVS Diodes TVS 600W, Stand-off voltage = 33V, +/- 5%, Bi-dir 21In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMB (DO-214AA) 11.3 A 600 W - 65 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 1500W, Stand-off voltage = 33V, +/- 5%, Bi-dir 1 490In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMC (DO-214AB) 28.1 A 1.5 kW - 65 C + 150 C TVS Diodes Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 600W 33V 5% Uni-Directional 3 096In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V DO-221AC-2 11.3 A 600 W 30 kV 30 kV - 65 C + 150 C TVS Diodes SMA6L Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD1CANFD33L-Q/SOD882/DFN1006 3 396In Stock
Min.: 1
Mult.: 1
: 10 000

Bidirectional 1 Channel 33 V SMD/SMT 34 V DFN-1006-2 (SOD-882-2) 3.8 A 11 pF 27 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 33V 5% 1500W uni 279In Stock
Min.: 1
Mult.: 1

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMC (DO-214AB) 28.1 A 1.5 kW - 65 C + 150 C TVS Diodes Bulk
YAGEO ESD Protection Diodes / TVS Diodes 3KP, P600, 33V, 53.3V, BOX 206In Stock
Min.: 1
Mult.: 1

Bidirectional 1 Channel 33 V Axial 53.3 V 36.7 V P600-2 56.3 A 3 kW - 55 C + 150 C TVS Diodes 3KP Bulk
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 500W 33V Unidirect 6 770In Stock
Min.: 1
Mult.: 1
: 7 500

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMA (DO-214AC) 9.4 A 500 W - 55 C + 150 C TVS Diodes SMA5J Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1500W 33V Bidirect 698In Stock
Min.: 1
Mult.: 1
: 850

Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMCG (DO-215AB) 28.1 A 1.5 kW - 55 C + 150 C TVS Diodes SMCG AEC-Q101 Reel, Cut Tape, MouseReel