48 V ESD Protection Diodes / TVS Diodes

Results: 895
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 48V 600W TVS SlimSMA (DO-221AC) 7 612In Stock
Min.: 1
Mult.: 1
: 3 500

Unidirectional 1 Channel 48 V SMD/SMT 76.9 V 58.9 V SlimSMA (DO-221AC) 40 A 600 W 8 kV 15 kV - 55 C + 175 C TVS Diodes SMA6F Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 5KW 48V 5% 909In Stock
Min.: 1
Mult.: 1
: 850

Bidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMC (DO-214AB) 64.6 A 5 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes SMC5KxxCA Reel, Cut Tape, MouseReel
Wurth Elektronik ESD Protection Diodes / TVS Diodes WE-TVSP Power TVS Diode 135In Stock
Min.: 1
Mult.: 1
: 500

Bidirectional 1 Channel 48 V SMD/SMT 77.4 V 56.1 V SMC (DO-214AB) 35.3 A 1.5 kW - 65 C + 150 C TVS Diodes WE-TVSP Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 48V 2200W UNI-DIR SLD AEC-Q101 81In Stock
Min.: 1
Mult.: 1

Unidirectional 1 Channel 48 V Axial 77.4 V 53.3 V P600-2 65.9 A 2.2 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes SLD AEC-Q100 Bulk
Littelfuse ESD Protection Diodes / TVS Diodes 48V 2200W BI-DIR SLD AEC-Q101 103In Stock
Min.: 1
Mult.: 1

Bidirectional 48 V Axial 77.4 V 53.3 V P600-2 65.9 A 5 kW - 55 C + 175 C TVS Diodes SLD AEC-Q100 Bulk
Littelfuse ESD Protection Diodes / TVS Diodes HI-REL TVS SM30KPA-HRA 48V Bi, 7'' T&R 1In Stock
Min.: 1
Mult.: 1
: 500
Bidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMD-2 390 A 30 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes SM30KPA-HRA Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes SMA6J - A 48V 9 099In Stock
Min.: 1
Mult.: 1
: 5 000

Unidirectional 1 Channel 48 V SMD/SMT 53.3 V SMA (DO-214AC) 7.8 A 600 W - 55 C + 150 C TVS Diodes SMA6J-Q AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W 48V 5% SMB (DO-214AA) 5 359In Stock
Min.: 1
Mult.: 1
: 750
Bidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMB (DO-214AA) 7.8 A 600 W - 55 C + 150 C TVS Diodes SMBJ AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W 48V 5% Uni 2 795In Stock
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMB (DO-214AA) 7.8 A 600 W - 55 C + 150 C TVS Diodes SMBG Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes 5.0SMDJ - CA 48V 5 990In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMC (DO-214AB) 64.7 A 5 kW - 55 C + 150 C TVS Diodes 5.0SMDJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000 W, 48 V TVS in SMC 1 705In Stock
Min.: 1
Mult.: 1
: 2 500

Bidirectional 1 Channel 48 V SMD/SMT 100 V 53.2 V SMC (DO-214AB) 409 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C TVS Diodes SMC30J Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 11KW, 48V 5%, SMD FlatClamping TVS 682In Stock
Min.: 1
Mult.: 1
Bidirectional 1 Channel 48 V SMD/SMT 58.9 V 53.3 V DO-218AC-2 142.5 A 11 kW - 55 C + 175 C TVS Diodes XFD11K
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 11KW, 48V 5%, SMD FlatClamping TVS 730In Stock
Min.: 1
Mult.: 1
Bidirectional 1 Channel 48 V SMD/SMT 58.9 V 53.3 V DO-218AC-2 142.5 A 11 kW - 55 C + 175 C TVS Diodes XFD11K
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 48V 5% 1500W bi 435In Stock
Min.: 1
Mult.: 1
No
Bidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMC (DO-214AB) 19.4 A 1.5 kW - 65 C + 150 C TVS Diodes Bulk
Central Semiconductor ESD Protection Diodes / TVS Diodes 3000W 200A Bi TVS 48Vrwm 1.0mA 5.0uA 520In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMC (DO-214AB) 38.8 A 3 kW - 65 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS SMBJ 48V BI 46 953In Stock
9 000Expected 07/12/2026
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMB (DO-214AA) 7.8 A 600 W - 55 C + 150 C SMBJ AEC-Q101 Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, SMDJ series, 48V Oper., Bi-dir 5 451In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMC (DO-214AB) 38.8 A 3 kW - 55 C + 150 C SMDJ AEC-Q101 Reel, Cut Tape, MouseReel
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, SMC, 150C, 3000W, Unidir 5 783In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 48 V SMD/SMT 77.4 V 53.3 V SMC (DO-214AB) 38.7 A 3 kW - 50 C + 150 C TVS Diodes 3.0SMCJ Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, SMBJ series, 48V Oper., Uni-dir. 5 984In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMB (DO-214AA) 7.8 A 600 W - 55 C + 150 C TVS Diodes SMBJ AEC-Q101 Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes 5000W VRWM=48V,Bidir 227In Stock
Min.: 1
Mult.: 1
: 250

Bidirectional 1 Channel 48 V Axial 77.4 V 53.3 V R6-2 64.6 A 5 kW - 55 C + 150 C TVS Diodes 5KP48 Ammo Pack
Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes 48V 400 Watts
Unidirectional 48 V SMD/SMT 77.4 V 53.3 V SMA (DO-214AC) 400 W - 55 C + 150 C TVS Diodes SMAJ48A Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes DIODE TVS 48V 400W SMA BI-DIR 3 620In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 48 V SMD/SMT 77.4 V 58.9 V SMA (DO-214AC) 5.2 A 400 W - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes TVS, BI-DIRECTIONAL 400W 48V 5% 4 141In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMA (DO-214AC) 5.17 A 400 W - 55 C + 150 C TVS Diodes TV04A G Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, SMCJ series, 48V Oper., Uni-dir. 5 147In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMC (DO-214AB) 19.4 A 1.5 kW - 55 C + 150 C SMCJ AEC-Q101 Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes 5000W 48V UNIDIRECTION AECQ101 1 755In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMC (DO-214AB) 64.6 A 5 kW - 55 C + 150 C TVS Diodes AEC-Q100 Reel, Cut Tape, MouseReel