Bidirectional ESD Protection Diodes / TVS Diodes

Results: 27 554
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Bourns ESD Protection Diodes / TVS Diodes SMA6J - CA 64V 13 184In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 64 V SMD/SMT 71.1 V SMA (DO-214AC) 5.9 A 600 W - 55 C + 150 C SMA6J Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 180volts 1uA 1.4 Amps Bi-Dir 14 569In Stock
Min.: 1
Mult.: 1
: 5 000
Bidirectional 1 Channel 180 V SMD/SMT 292 V 201 V SMA (DO-214AC) 1.4 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 440volts 1uA .6 Amps Bi-Dir 15 025In Stock
Min.: 1
Mult.: 1
: 5 000
Bidirectional 1 Channel 440 V SMD/SMT 713 V 492 V SMA (DO-214AC) 600 mA 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 20volts 600W 5% Bi-Dir. AEC-Q101 11 041In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 20 V SMD/SMT 32.4 V 22.2 V SMB (DO-214AA) 18.6 A 600 W - 55 C + 150 C SMBJ-Q AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes SMBJ - CA 8.5V 100 579In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 8.5 V SMD/SMT 14.4 V 9.44 V SMB (DO-214AA) 41.7 A 600 W - 55 C + 150 C SMBJ-Q AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 58volts 1.5kW 5% Bi-Dir. AEC-Q101 11 012In Stock
Min.: 1
Mult.: 1
: 3 000
Bidirectional 1 Channel 58 V SMD/SMT 93.6 V 64.4 V SMC (DO-214AB) 16.1 A 1.5 kW - 55 C + 150 C SMCJ-Q AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 9volts 10uA 97.4 Amps Bi-Dir 10 859In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 9 V SMD/SMT 15.4 V 10 V SMC (DO-214AB) 97.4 A 1.5 kW - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 20volts 5uA 92.6 Amps Bi-Dir 16 815In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 20 V SMD/SMT 32.4 V 22.2 V SMC (DO-214AB) 92.6 A 3 kW - 55 C + 150 C SMLJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 28volts 3kW 5% Bi-Dir. AEC-Q101 5 662In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMC (DO-214AB) 66 A 3 kW - 55 C + 150 C SMLJ-Q AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 60volts 5uA 31 Amps Bi-Dir 9 301In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 60 V SMD/SMT 96.8 V 66.7 V SMC (DO-214AB) 31 A 3 kW - 55 C + 150 C SMLJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 8volts 50uA 220.6 Amps Bi-Dir 10 562In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 8 V SMD/SMT 8.89 V SMC (DO-214AB) 220.6 A 3 kW - 55 C + 150 C SMLJ Reel, Cut Tape, MouseReel
Toshiba ESD Protection Diodes / TVS Diodes ESD 24V BI 216 753In Stock
Min.: 1
Mult.: 1
: 10 000

Bidirectional 1 Channel 24 V SMD/SMT 31.5 V 21 V SOD-962-2 500 mA 19 W 0.3 pF 15 kV 15 kV - 55 C + 150 C DF2B26M4SL Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 3KW, 110V 5%,BIDIR,SMC TVS 12 498In Stock
Min.: 1
Mult.: 1
: 850

Bidirectional 1 Channel 110 V SMD/SMT 177 V 122 V SMC (DO-214AB) 16.9 A 3 kW 30 kV 30 kV - 55 C + 175 C SMC3K-A Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 3KW,51V 5%,BIDIR,SMC TVS 1 600In Stock
Min.: 1
Mult.: 1
: 850

Bidirectional 1 Channel 51 V SMD/SMT 82.4 V 56.7 V SMC (DO-214AB) 36.4 A 3 kW - 55 C + 150 C SMC3K Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 10V 400W BI-DIR AEC? Q101 9 036In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 10 V SMD/SMT 17 V 11.69 V SMA (DO-214AC) 23.5 A 400 W 580 pF 16 kV 16 kV - 65 C + 150 C 1SMAxxCAT3G AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 36V 400W BI-DIR SZ1SMA AEC-Q101 39 214In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 36 V SMD/SMT 58.1 V 40 V SMA (DO-214AC) 6.9 A 400 W 175 pF 16 kV 16 kV - 65 C + 150 C SZ1SMAxxCAT3G AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W 75V Bidirect 3 122In Stock
Min.: 1
Mult.: 1
: 1 800

Bidirectional 1 Channel 64.1 V SMD/SMT 104 V 71.3 V SMA (DO-214AC) 3.9 A 400 W - 65 C + 150 C P4SMA Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W 36V 5% Bidir 2 529In Stock
Min.: 1
Mult.: 1
: 750

Bidirectional 1 Channel 36 V SMD/SMT 58.1 V 40 V SMB (DO-214AA) 10.3 A 600 W - 55 C + 150 C SMBG Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 18V 800W Bidir TransZorb 5% Tol 2 995In Stock
Min.: 1
Mult.: 1
: 3 200

Bidirectional 1 Channel 18 V SMD/SMT 29.2 V 20 V SMB (DO-214AA) 20.5 A 600 W - 55 C + 150 C SMBJ Reel, Cut Tape
Vishay ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SOD323 1 620In Stock
42 000On Order
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 16 V SMD/SMT 33 V 17.1 V SOD-323-2 6 A 200 W 24 pF 30 kV 30 kV - 55 C + 150 C Reel, Cut Tape

STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 3000 W, 36 V TVS in SMC 11 337In Stock
Min.: 1
Mult.: 1
: 2 500

Bidirectional 1 Channel 36 V SMD/SMT 76 V 40 V SMC (DO-214AB) 503 A 3 kW 30 kV 30 kV - 55 C + 175 C SM30TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes HJ Temp Transil 7 388In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 26 V SMD/SMT 53.5 V 28.9 V SMA (DO-214AC) 75 A 600 W 8 kV 15 kV - 55 C + 175 C SMA6J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 4kW Transil SMA 5V to 70V Bi 5 408In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 47.6 V SMD/SMT 100 V 53.2 V SMA (DO-214AC) 40 A 600 W 30 kV 30 kV - 55 C + 150 C SMA6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000W Transil 26V 0.2uA 15kV 8kV BI 3 233In Stock
Min.: 1
Mult.: 1
: 2 500

Bidirectional 1 Channel 26 V SMD/SMT 53.5 V 28.9 V SMC (DO-214AB) 626 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C SMC30J Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS AXIAL HI-POWER 1 324In Stock
Min.: 1
Mult.: 1
: 800

Bidirectional 1 Channel 220 V Axial 356 V 245.7 V P600-2 42.4 A 15 kW 30 kV 30 kV - 55 C + 175 C 15KPA Reel, Cut Tape