Bidirectional ESD Protection Diodes / TVS Diodes

Results: 27 492
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Bourns ESD Protection Diodes / TVS Diodes 13volts 600W 5% Bi-Dir. AEC-Q101 10 328In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 13 V SMD/SMT 21.5 V 14.4 V SMB (DO-214AA) 28 A 600 W - 55 C + 150 C TVS Diodes SMBJ-Q AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 28volts 5uA 13.2 Amps Bi-Dir 10 162In Stock
Min.: 1
Mult.: 1
: 12 000

Bidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMB (DO-214AA) 13.3 A 600 W - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 51volts 5uA 18.2 Amps Bi-Dir 13 631In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 51 V SMD/SMT 82.4 V 56.7 V SMC (DO-214AB) 18.2 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes SMCJ - CA 85V 19 591In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 85 V SMD/SMT 137 V 94.4 V SMC (DO-214AB) 11 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ-Q AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 130volts 5uA 14.4 Amps Bi-Dir 11 992In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 130 V SMD/SMT 209 V 144 V SMC (DO-214AB) 14.4 A 3 kW - 55 C + 150 C SMLJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 24volts 3kW 5% Bi-Dir. AEC-Q101 2 623In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SMC (DO-214AB) 77.2 A 3 kW - 55 C + 150 C TVS Diodes SMLJ-Q AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 36volts 3kW 5% Bi-Dir. AEC-Q101 5 663In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 36 V SMD/SMT 58.1 V 40 V SMC (DO-214AB) 51.6 A 3 kW - 55 C + 150 C TVS Diodes SMLJ-Q AEC-Q101 Reel, Cut Tape, MouseReel
Wurth Elektronik ESD Protection Diodes / TVS Diodes WE-VE 0603 USB 2.0 12V 10MoHM 6 523In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 12 V SMD/SMT 30 V 0603 (1608 metric) 0.2 pF 15 kV - 40 C + 85 C ESD Suppressors WE-VE Reel, Cut Tape, MouseReel
Toshiba ESD Protection Diodes / TVS Diodes ESD Standard Type Protection Diode 51 451In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 4 Channel 1 V SMD/SMT 3.4 V SOT-353-5 110 pF 30 kV - 55 C + 125 C ESD Suppressors DF5A3.6 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD3V3V1BL/SOD882/SOD2 102 404In Stock
Min.: 1
Mult.: 1
: 10 000

Bidirectional 1 Channel 3.3 V SMD/SMT 10 V 4.5 V DFN-1006-2 (SOD-882-2) 5 A 11 pF 30 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 3KW,78V 5%,BIDIR,SMC TVS 2 584In Stock
Min.: 1
Mult.: 1
: 850

Bidirectional 1 Channel 78 V SMD/SMT 126 V 86.7 V SMC (DO-214AB) 23.8 A 3 kW - 55 C + 150 C TVS Diodes SMC3K Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes Ultra Small, 2 Line ESD Protec 17 436In Stock
Min.: 1
Mult.: 1
: 15 000

Bidirectional 2 Channel 5 V SMD/SMT 12 V 9.5 V 0201 (0603 metric) 2 A 40 W 0.27 pF 12 kV 17 kV - 40 C + 85 C ESD Suppressors RClamp Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes LOW CAPACITANCE,300W 15V TVS 11 680In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 15 V SMD/SMT 30 V 16.7 V SC-59-3 (SOT-23-3) 17 A 300 W 5 pF - 55 C + 125 C ESD Suppressors SL Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 500W 15V Bidirect 2 375In Stock
Min.: 1
Mult.: 1
: 1 800

Bidirectional 1 Channel 15 V SMD/SMT 24.4 V 16.7 V SMA (DO-214AC) 20.5 A 500 W - 55 C + 150 C TVS Diodes SMA5J Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 500W 36V Bidirect 3 526In Stock
Min.: 1
Mult.: 1
: 1 800

Bidirectional 1 Channel 36 V SMD/SMT 58.1 V 40 V SMA (DO-214AC) 8.6 A 500 W - 55 C + 150 C TVS Diodes SMA5J Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 400W,Transient Voltage Suppressors,SMA,28V,BI 1 520In Stock
Min.: 1
Mult.: 1
: 1 800

Bidirectional 2 Channel 28 V SMD/SMT 45.4 V 31.3 V SMA (DO-214AC) 8.8 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Silergy ESD Protection Diodes / TVS Diodes HDMI, Ch 4, Direction Bi, Vrwm 5V, Cj 0.5 pF, Ipp4.5 A, Ppk 45W 7 024In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 4 Channel 5 V SMD/SMT 10 V DFN-2510-10 4.5 A 45 W 0.5 pF 30 kV 30 kV - 40 C + 125 C ESD Suppressors Reel, Cut Tape, MouseReel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS array 4 line Bi-dir, 300W (8/20us), Stand-off voltage = 3.3V 1In Stock
500Expected 31/08/2026
Min.: 1
Mult.: 1
: 500

Bidirectional 4 Channel SMD/SMT 7 V 4 V 300 W 300 pF - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 1500W 64.0V 833In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 64 V SMD/SMT 103 V 71.1 V SMC (DO-214AB) 14.6 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 500W 7.5V Bidirect 3 820In Stock
Min.: 1
Mult.: 1
: 4 000

Bidirectional 1 Channel 7.5 V Axial 12.9 V 8.33 V DO-15 (DO-204AC) 38.8 A 500 W - 55 C + 175 C TVS Diodes SAx Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1500W 7.5V 5% Bidir 1 833In Stock
Min.: 1
Mult.: 1
: 850

Bidirectional 1 Channel 6.4 V SMD/SMT 11.3 V 7.13 V SMC (DO-214AB) 132 A 1.5 kW - 65 C + 150 C TVS Diodes SM15T Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W,47V 5%,BIDIR,SMA TVS 3 550In Stock
Min.: 1
Mult.: 1
: 1 800
Bidirectional 1 Channel 40.2 V SMD/SMT 64.8 V 44.7 V SMA (DO-214AC) 6.2 A 400 W - 65 C + 150 C TVS Diodes P4SMA Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W,24V 5%,BIDIR,SMA TVS 4 002In Stock
Min.: 1
Mult.: 1
: 7 500

Bidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SMA (DO-214AC) 10.3 A 400 W - 55 C + 150 C TVS Diodes SMA Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W,54V 5%,BIDIR,SMA TVS 7 104In Stock
Min.: 1
Mult.: 1
: 7 500

Bidirectional 1 Channel 54 V SMD/SMT 87.1 V 60 V SMA (DO-214AC) 4.6 A 400 W - 55 C + 150 C TVS Diodes SMA Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 16V 800W Bi-dir TransZorb 5% Tol 2 522In Stock
Min.: 1
Mult.: 1
: 3 200

Bidirectional 1 Channel 16 V SMD/SMT 26 V 17.8 V SMB (DO-214AA) 23.1 A 600 W - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape