Bidirectional ESD Protection Diodes / TVS Diodes

Results: 27 492
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 500W 8.0V Bidirect 2 756In Stock
Min.: 1
Mult.: 1
: 4 000

Bidirectional 1 Channel 8 V Axial 13.6 V 8.89 V DO-15 (DO-204AC) 36.8 A 500 W - 55 C + 175 C SAx Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 800W 36V 5% Bidir 2 850In Stock
Min.: 1
Mult.: 1
: 750

Bidirectional 1 Channel 36 V SMD/SMT 58.1 V 40 V SMB (DO-214AA) 13.8 A 800 W - 55 C + 150 C SMB8J Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1500W 40V Bidirect 640In Stock
850Expected 25/08/2026
Min.: 1
Mult.: 1
: 850

Bidirectional 1 Channel 40 V SMD/SMT 64.5 V 44.4 V SMCG (DO-215AB) 23.3 A 1.5 kW - 55 C + 150 C SMCG AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W,45V 5%,BIDIR,SMA TVS 7 188In Stock
Min.: 1
Mult.: 1
: 7 500
Bidirectional 1 Channel 45 V SMD/SMT 72.7 V 50 V SMA (DO-214AC) 5.5 A 400 W - 55 C + 150 C SMA Reel, Cut Tape
Diodes Incorporated ESD Protection Diodes / TVS Diodes 600W 8.5V 8 843In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 8.5 V SMD/SMT 14.4 V 9.44 V SMB (DO-214AA) 41.7 A 600 W - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1500W 15V Bidirect 4 788In Stock
Min.: 1
Mult.: 1
: 3 500

Bidirectional 1 Channel 15 V SMD/SMT 24.4 V 16.7 V SMC (DO-214AB) 61.5 A 1.5 kW - 55 C + 150 C SMCJ_A Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 400W,Transient Voltage Suppressors,SMA,28V,BI 1 520In Stock
Min.: 1
Mult.: 1
: 1 800

Bidirectional 2 Channel 28 V SMD/SMT 45.4 V 31.3 V SMA (DO-214AC) 8.8 A 400 W 30 kV 30 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Silergy ESD Protection Diodes / TVS Diodes HDMI, Ch 4, Direction Bi, Vrwm 5V, Cj 0.5 pF, Ipp4.5 A, Ppk 45W 7 024In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 4 Channel 5 V SMD/SMT 10 V DFN-2510-10 4.5 A 45 W 0.5 pF 30 kV 30 kV - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS array 4 line Bi-dir, 300W (8/20us), Stand-off voltage = 3.3V 1In Stock
500Expected 31/08/2026
Min.: 1
Mult.: 1
: 500

Bidirectional 4 Channel SMD/SMT 7 V 4 V 300 W 300 pF - 55 C + 150 C Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 1500W 64.0V 833In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 64 V SMD/SMT 103 V 71.1 V SMC (DO-214AB) 14.6 A 1.5 kW - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 500W 7.5V Bidirect 3 820In Stock
Min.: 1
Mult.: 1
: 4 000

Bidirectional 1 Channel 7.5 V Axial 12.9 V 8.33 V DO-15 (DO-204AC) 38.8 A 500 W - 55 C + 175 C SAx Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1500W 7.5V 5% Bidir 1 833In Stock
Min.: 1
Mult.: 1
: 850

Bidirectional 1 Channel 6.4 V SMD/SMT 11.3 V 7.13 V SMC (DO-214AB) 132 A 1.5 kW - 65 C + 150 C SM15T Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W,47V 5%,BIDIR,SMA TVS 3 550In Stock
Min.: 1
Mult.: 1
: 1 800
Bidirectional 1 Channel 40.2 V SMD/SMT 64.8 V 44.7 V SMA (DO-214AC) 6.2 A 400 W - 65 C + 150 C P4SMA Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W,24V 5%,BIDIR,SMA TVS 4 002In Stock
Min.: 1
Mult.: 1
: 7 500

Bidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SMA (DO-214AC) 10.3 A 400 W - 55 C + 150 C SMA Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W,54V 5%,BIDIR,SMA TVS 7 104In Stock
Min.: 1
Mult.: 1
: 7 500

Bidirectional 1 Channel 54 V SMD/SMT 87.1 V 60 V SMA (DO-214AC) 4.6 A 400 W - 55 C + 150 C SMA Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 16V 800W Bi-dir TransZorb 5% Tol 2 522In Stock
Min.: 1
Mult.: 1
: 3 200

Bidirectional 1 Channel 16 V SMD/SMT 26 V 17.8 V SMB (DO-214AA) 23.1 A 600 W - 55 C + 150 C SMBJ Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes ESD 3.3V BI 7 542In Stock
Min.: 1
Mult.: 1
: 10 000

Bidirectional 1 Channel 3.3 V SMD/SMT 21 V 7 V DFN-1006-B-2 4 A 90 W 0.4 pF 16 kV 16 kV - 55 C + 150 C VBUS03N1-DD1 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes Automotive High Surge ESD - DFN1006-2L,Bi,5V 6 972In Stock
10 000Expected 13/10/2026
Min.: 1
Mult.: 1
: 10 000

Bidirectional 1 Channel 5 V SMD/SMT 13 V 5.5 V DFN1006-2 16 A 20 pF 30 kV 30 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Silergy ESD Protection Diodes / TVS Diodes HDMI, Ch 4, Direction Bi, Vrwm 3.3V, Cj 0.4 pF, Ipp7 A, Ppk 56W 6 313In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 4 Channel 3.3 V SMD/SMT 7.5 V DFN-2510-10 6 A 42 W 0.4 pF 30 kV 30 kV - 40 C + 125 C Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes ESD Protection 464In Stock
5 000Expected 21/09/2026
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 27 V SMD/SMT 48 V 28 V SOD-323-2 30 kV 30 kV - 55 C + 155 C PEC3808CS-AU Reel, Cut Tape, MouseReel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS array 4 line Bi-dir, 300W (8/20us), Stand-off voltage = 12V 450In Stock
1 000Expected 31/08/2026
Min.: 1
Mult.: 1
: 500

Bidirectional 4 Channel 12 V SMD/SMT 19 V 13.3 V 500 W 95 pF - 55 C + 150 C Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes ESD 30V BI 44In Stock
Min.: 1
Mult.: 1

Bidirectional 1 Channel 30 V Axial 48 V 37 V AK10-2 10 kA 11 nF 8 kV 15 kV - 55 C + 125 C AK10-Y Tray
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1500W 13V Bidirect 889In Stock
Min.: 1
Mult.: 1
: 1 400

Bidirectional 1 Channel 11.1 V Axial 18.2 V 12.4 V 82.4 A 1.5 kW - 55 C + 175 C 1.5KE Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes PUSB3CB4/SOT1176/XSON10 997In Stock
Min.: 1
Mult.: 1

Bidirectional 1 Channel 3.3 V SMD/SMT 8 V 5.5 V DFN-2510A-10 6.5 A 0.19 pF 15 kV 15 kV - 40 C + 125 C
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,60V 5%,BIDIR,SMC TVS 2 480In Stock
Min.: 1
Mult.: 1
: 3 500
Bidirectional 1 Channel 60 V SMD/SMT 96.8 V 66.7 V SMC (DO-214AB) 15.5 A 1.5 kW - 40 C + 150 C SMC Reel, Cut Tape