Bidirectional ESD Protection Diodes / TVS Diodes

Results: 27 492
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Littelfuse ESD Protection Diodes / TVS Diodes 1KW AECQ-101 TR13 RoHS 2 030In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 64 V SMD/SMT 80 V 71.1 V DO-214AA-2 9.7 A 1 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes TP1KSMB-FL Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TVS 5KW AECQ-101 TR13 RoHS 2 308In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 200 V SMD/SMT 325 V 224 V DO-214AB-2 115.5 A 5 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes TP5.0SMDJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS 5KW AECQ-101 TR13 RoHS 3 009In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 250 V SMD/SMT 406 V 279 V DO-214AB-2 93 A 5 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes TP5.0SMDJ Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 3KW,27V 5%, DFN6546A BIDIR TVS 11 880In Stock
Min.: 1
Mult.: 1
: 6 000

Bidirectional 1 Channel 23.1 V SMD/SMT 37.5 V 25.7 V DFN-8 80 A 3 kW 30 kV 30 kV - 65 C + 185 C TVS Diodes T3KN27CA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TVS AXIAL LEAD HIGH POWER 75In Stock
Min.: 1
Mult.: 1
Bidirectional 1 Channel 78 V Axial 129 V 87.1 V P600-2 234.9 A 30 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes 30KPA Bulk
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1500W 160V Bidirect 2 162In Stock
Min.: 1
Mult.: 1
: 1 400

Bidirectional 1 Channel 136 V Axial 219 V 152 V 6.8 A 1.5 kW - 55 C + 175 C TVS Diodes 1.5KE Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1500W 75V Bidirect 2 634In Stock
Min.: 1
Mult.: 1
: 1 400

Bidirectional 1 Channel 64.1 V Axial 104 V 71.3 V 14.6 A 1.5 kW - 55 C + 175 C TVS Diodes 1.5KE Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W 36V Bidirect 4 256In Stock
Min.: 1
Mult.: 1
: 4 000

Bidirectional 1 Channel 30.8 V Axial 49.9 V 34.2 V DO-15 (DO-204AC) 12 A 600 W - 55 C + 175 C TVS Diodes P6KE Reel, Cut Tape
Wurth Elektronik ESD Protection Diodes / TVS Diodes WE-VE 0402 12V 22pF 1uA 12 913In Stock
Min.: 1
Mult.: 1
: 10 000

Bidirectional ESD Suppressors WE-VE Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS DFN0603, 5 Vdc 29 815In Stock
Min.: 1
Mult.: 1
: 2 000

Bidirectional 1 Channel 5 V SMD/SMT 8.4 V 6.2 V 19 A 30 kV 30 kV - 55 C + 85 C ESD Suppressors TVSL02 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1500W 12V Bidirect 2 061In Stock
Min.: 1
Mult.: 1
: 1 400

Bidirectional 1 Channel 10.2 V Axial 16.7 V 11.4 V 89.8 A 1.5 kW - 55 C + 175 C TVS Diodes 1.5KE Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 500W 5.0V Bidirect 7 940In Stock
Min.: 1
Mult.: 1
: 7 500

Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMA (DO-214AC) 54.3 A 500 W - 55 C + 150 C TVS Diodes SMA5J Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes RASMID™ Series - Transient Voltage Suppressor 50 861In Stock
Min.: 1
Mult.: 1
: 27 000

Bidirectional 1 Channel 3.3 V SMD/SMT 8 V 3.3 V SOD-992-2 3.3 A 26.5 W 8 pF 10 kV 15 kV - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel

TDK ESD Protection Diodes / TVS Diodes 5VDC 15kV 7A@8/20us 0.48pF 1nA@3.3V 18 427In Stock
Min.: 1
Mult.: 1
: 20 000

Bidirectional 1 Channel 3.3 V SMD/SMT 5 V 5 V WL-CSP-01005-2 7 A 0.48 pF 15 kV 15 kV - 40 C + 125 C TVS Diodes TVS Diode General Purpose Reel, Cut Tape, MouseReel
Diodes Incorporated DESD2ETH1GSOQ-7
Diodes Incorporated ESD Protection Diodes / TVS Diodes General Protection PP SOT23 T&R 3K 2 850In Stock
90 000On Order
Min.: 1
Mult.: 1
: 3 000

Bidirectional 2 Channel 24 V SMD/SMT SC-59-3 (SOT-23-3) 2.3 A 200 W 30 kV 30 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
Microchip Technology ESD Protection Diodes / TVS Diodes Bi-Directional TVS 91In Stock
Min.: 1
Mult.: 1
No
Bidirectional 1 Channel 180 V SMD/SMT 291 V 200 V PLAD-2 104 A 30 kW - 55 C + 150 C TVS Diodes MPLAD Bulk
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1500W 100V Bidirect 2 686In Stock
Min.: 1
Mult.: 1
: 1 400

Bidirectional 1 Channel 85.5 V Axial 137 V 95 V 10.9 A 1.5 kW - 55 C + 175 C TVS Diodes 1.5KE Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1500W 12V Bidirect 380In Stock
Min.: 1
Mult.: 1
: 3 500

Bidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMC (DO-214AB) 75.4 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ_A Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1500W 16V Bidirect 3 400In Stock
Min.: 1
Mult.: 1
: 3 500

Bidirectional 1 Channel 16 V SMD/SMT 26 V 17.8 V SMC (DO-214AB) 57.7 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ_A Reel, Cut Tape, MouseReel

Bourns ESD Protection Diodes / TVS Diodes DIO TVS VWM 75V 5kW BIDIR SMC AECQ 1 331In Stock
Min.: 1
Mult.: 1
: 500

Bidirectional 1 Channel 75 V SMD/SMT 121 V 83.3 V SMC (DO-214AB) 41.4 A 5 kW - 55 C + 150 C TVS Diodes 5.0SMDJ-Q AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes RASMID™ Series - Transient Voltage Suppressor 53 245In Stock
Min.: 1
Mult.: 1
: 27 000

Bidirectional 1 Channel 3.3 V SMD/SMT 7.5 V 3.3 V SOD-992-2 2.8 A 21 W 4.3 pF 10 kV 15 kV - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W 18V 5% Bidir 2 369In Stock
Min.: 1
Mult.: 1
: 750

Bidirectional 1 Channel 18 V SMD/SMT 29.2 V 20 V SMB (DO-214AA) 20.5 A 600 W - 55 C + 150 C TVS Diodes SMBG Reel, Cut Tape, MouseReel
Wurth Elektronik ESD Protection Diodes / TVS Diodes WE-VE ESD 0402 24Vdc 3pF 8 522In Stock
Min.: 1
Mult.: 1
: 10 000

Bidirectional 1 Channel 24 V SMD/SMT 180 V 0402 (1005 metric) 3 pF 15 kV - 40 C + 85 C ESD Suppressors WE-VE Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW 58V 5% SMC (DO-214AB) 3 385In Stock
Min.: 1
Mult.: 1
: 850
Bidirectional 1 Channel 58 V SMD/SMT 93.6 V 64.4 V SMC (DO-214AB) 16 A 1.5 kW - 40 C + 150 C TVS Diodes SMCJ Reel, Cut Tape, MouseReel
Diodes Incorporated SMA6J15AQ-13
Diodes Incorporated ESD Protection Diodes / TVS Diodes Transient Voltage Suppressor PP SMA T&R 5K 4 979In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 15 V SMD/SMT 24.4 V 18.5 V SMA (DO-214AC) 24 A 600 W 150 pF 30 kV 30 kV - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel