Bidirectional ESD Protection Diodes / TVS Diodes

Results: 27 492
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W 200V Bidirect 2 654In Stock
Min.: 1
Mult.: 1
: 1 800

Bidirectional 1 Channel 171 V SMD/SMT 274 V 190 V SMA (DO-214AC) 1.1 A 400 W - 65 C + 150 C TVS Diodes P4SMA Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W 51V Bidirect 6 670In Stock
Min.: 1
Mult.: 1
: 7 500

Bidirectional 1 Channel 43.6 V SMD/SMT 70.1 V 48.5 V SMA (DO-214AC) 5.7 A 400 W - 65 C + 150 C TVS Diodes P4SMA Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W 170V Bidirect 1 400In Stock
Min.: 1
Mult.: 1
: 750

Bidirectional 1 Channel 145 V SMD/SMT 234 V 162 V SMB (DO-214AA) 2.6 A 600 W - 65 C + 150 C TVS Diodes P6SMB Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W 82V Bidirect 868In Stock
Min.: 1
Mult.: 1
: 750

Bidirectional 1 Channel 70.1 V SMD/SMT 113 V 77.9 V SMB (DO-214AA) 5.3 A 600 W - 65 C + 150 C TVS Diodes P6SMB Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 500W 22V Bidirect 3 423In Stock
Min.: 1
Mult.: 1
: 1 800

Bidirectional 1 Channel 22 V SMD/SMT 35.5 V 24.4 V SMA (DO-214AC) 14.1 A 500 W - 55 C + 150 C TVS Diodes SMA5J Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 800W 26V 5% Bidir 770In Stock
Min.: 1
Mult.: 1
: 750

Bidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V SMB (DO-214AA) 19 A 800 W - 55 C + 150 C TVS Diodes SMB8J Reel, Cut Tape, MouseReel

Bourns ESD Protection Diodes / TVS Diodes DIO TVS VWM 10V 5kW BIDIR SMC AECQ 58In Stock
Min.: 1
Mult.: 1
: 500

Bidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMC (DO-214AB) 294.2 A 5 kW - 55 C + 150 C TVS Diodes 5.0SMDJ-Q AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes DIO TVS VWM 10V 600W BIDIR SMA AECQ 1 054In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 10 V SMD/SMT 11.1 V SMA (DO-214AC) 35.3 A 600 W - 55 C + 150 C TVS Diodes SMAJ-Q AEC-Q101 Reel, Cut Tape
Bourns ESD Protection Diodes / TVS Diodes SMAJ - CA 170V 2 886In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 170 V SMD/SMT 275 V 189 V SMA (DO-214AC) 1.5 A 400 W - 55 C + 150 C TVS Diodes SMAJ-Q AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 22volts 600W 5% Bi-Dir. AEC-Q101 410In Stock
Min.: 1
Mult.: 1
: 2 000
Bidirectional 1 Channel 22 V SMD/SMT 24.4 V SMB (DO-214AA) 600 W - 55 C + 150 C TVS Diodes SMBJ-Q AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD33VL1BLS-Q/SOD882BD/DFN100 2 015In Stock
Min.: 1
Mult.: 1
: 10 000

Bidirectional 1 Channel 33 V SMD/SMT 34 V DFN1006BD-2 3.2 A 11.5 pF 27 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Vishay ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SOD323 373In Stock
150 000Expected 14/01/2028
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 26.5 V SMD/SMT 50 V 28 V SOD-323-2 4 A 200 W 16 pF 30 kV 30 kV - 55 C + 150 C Reel, Cut Tape
Microchip Technology ESD Protection Diodes / TVS Diodes 40.9V 30mA Bi-Directional TVS THT 619In Stock
Min.: 1
Mult.: 1
No
Bidirectional 1 Channel 32.7 V Axial 59.1 V 40.9 V 8.5 A 500 W - 55 C + 175 C TVS Diodes Bulk
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 70.1V 21.4A Bi-Directional TVS THT 36In Stock
Min.: 1
Mult.: 1
No
Bidirectional 1 Channel 43 V Axial 70.1 V 48.5 V DO-13 (DO-202AA) 21.4 A 1.5 kW - 55 C + 175 C TVS Diodes
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 400W, Stand-off voltage = 13V, +/- 5%, Bi-dir 4 331In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 13 V SMD/SMT 21.5 V 15.9 V SMA (DO-214AC) 18.6 A 400 W - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 600W, Stand-off voltage = 7.5V, +/- 5%, Bi-dir 2 358In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 7.5 V SMD/SMT 12.9 V 8.33 V SMB (DO-214AA) 46.5 A 600 W - 65 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel


STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 3000 W, 40 V TVS in SMC 1 960In Stock
Min.: 1
Mult.: 1
: 2 500

Bidirectional 1 Channel 40 V SMD/SMT 84 V 44.4 V SMC (DO-214AB) 469 A 3 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes SM30TY AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1500W 8.55V Bi-Directional 4 727In Stock
Min.: 1
Mult.: 1
: 1 200

Bidirectional 1 Channel 8.55 V Axial 14.5 V 9.5 V DO-201-2 104.8 A 1.5 kW 8 kV 15 kV - 55 C + 175 C 1.5KE Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 1.5kW 100V 5% Bi-Directional 4 178In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 85.5 V SMD/SMT 137 V 95 V SMC (DO-214AB) 11.1 A 1.5 kW 30 kV 30 kV - 65 C + 150 C 1.5SMC Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5kW 16V 5% Bi-Directional 4 570In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 13.6 V SMD/SMT 22.5 V 15.2 V SMC (DO-214AB) 67.6 A 1.5 kW 30 kV 30 kV - 65 C + 150 C 1.5SMC Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1.5kW 250V 5% Bi-Directional 2 868In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 214 V SMD/SMT 344 V 237 V SMC (DO-214AB) 4.4 A 1.5 kW 30 kV 30 kV - 65 C + 150 C 1.5SMC Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 62V 1KW 5% BiDirectional 2 893In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 53 V SMD/SMT 85 V 58.9 V SMB (DO-214AA) 11.8 A 1 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes 1KSMB Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 5.0SMDJ - CA 16V 1 998In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 16 V SMD/SMT 26 V 17.8 V SMC (DO-214AB) 192.3 A 5 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes 5.0SMDJ-S Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 5KP9.0CA 742In Stock
Min.: 1
Mult.: 1
: 800

Bidirectional 9 V Axial 15.4 V 11.1 V P600-2 331.2 A 5 kW - 55 C + 175 C 5KP Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 171Vso 190Vbr 4 130In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 171 V Axial 274 V 190 V DO-41 (DO-204AL) 2.2 A 400 W 30 kV 30 kV - 55 C + 175 C P4KE Reel, Cut Tape