Bidirectional ESD Protection Diodes / TVS Diodes

Results: 27 492
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Littelfuse ESD Protection Diodes / TVS Diodes 185Vso 209Vbr 4 217In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 185 V Axial 328 V 209 V DO-41 (DO-204AL) 1.9 A 400 W 30 kV 30 kV - 55 C + 175 C P4KE Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 25.6V 400W 5% Bi-directional 8 886In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 25.6 V SMD/SMT 41.4 V 28.5 V SMA (DO-214AC) 9.9 A 400 W 30 kV 30 kV - 65 C + 150 C P4SMA Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 256Vr 600W 1.45A 5% Bi-Directional 3 919In Stock
Min.: 1
Mult.: 1
: 4 000

Bidirectional 1 Channel 256 V Axial 414 V 285 V DO-15 (DO-204AC) 1.5 A 600 W 30 kV 30 kV - 55 C + 175 C P6KE Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 434Vr 600W 0.9A 5% Bi-Directional 6 471In Stock
Min.: 1
Mult.: 1
: 4 000
Bidirectional 1 Channel 434 V Axial 698 V 485 V DO-15 (DO-204AC) 900 mA 600 W 30 kV 30 kV - 55 C + 175 C TVS Diodes P6KE Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes SA20CA Bi-Directional 5 479In Stock
Min.: 1
Mult.: 1
: 4 000

Bidirectional 1 Channel 20 V Axial 32.4 V 22.2 V DO-15 (DO-204AC) 15.7 A 500 W 30 kV 30 kV - 65 C + 175 C SA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 56V 600W BI-DIR TP6KE AEC-Q101 6 898In Stock
Min.: 1
Mult.: 1
: 4 000

Bidirectional 1 Channel 47.8 V Axial 77 V 53.2 V DO-15 (DO-204AC) 7.9 A 600 W 30 kV 30 kV - 55 C + 175 C TVS Diodes TP6KE AEC-Q100 Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 600W 43V AEC-Q101 5% Bi-Directional 5 488In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 36.8 V SMD/SMT 59.3 V 40.9 V SMB (DO-214AA) 10.3 A 600 W 30 kV 30 kV - 65 C + 175 C TVS Diodes TPSMB AEC-Q100 Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 600W Transient Voltage Suppressor 8 633In Stock
Min.: 1
Mult.: 1
Max.: 490
: 3 000

Bidirectional 1 Channel 18 V SMD/SMT 29.2 V 20 V SMB (DO-214AA) 20.5 A 600 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SMBJ AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W 188V Bidirect 2 486In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 188 V Axial 301 V 209 V DO-41 (DO-204AL) 1.4 A 400 W - 55 C + 175 C TVS Diodes BZW04 Ammo Pack
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W 12V 5% Bidir 1 976In Stock
Min.: 1
Mult.: 1
: 750

Bidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMB (DO-214AA) 30.2 A 600 W - 55 C + 150 C TVS Diodes SMBG Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 1.5SMC - CA 10.5V 18 200In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 5.8 V SMD/SMT 10.5 V 6.45 V SMC (DO-214AB) 144.8 A 1.5 kW - 55 C + 150 C TVS Diodes 1.5SMC-Q AEC-Q101 Reel, Cut Tape, MouseReel

Bourns ESD Protection Diodes / TVS Diodes DIO TVS VWM 5.0V 5kW BIDIR SMC AECQ 908In Stock
Min.: 1
Mult.: 1
: 500

Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMC (DO-214AB) 543.6 A 5 kW - 55 C + 150 C TVS Diodes 5.0SMDJ-Q AEC-Q101 Reel, Cut Tape, MouseReel

Bourns ESD Protection Diodes / TVS Diodes 18V 400W BiDir 10 736In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 15.3 V SMD/SMT 25.5 V 17.1 V SMA (DO-214AC) 16.1 A 400 W - 55 C + 150 C TVS Diodes P4SMA Reel, Cut Tape, MouseReel

Bourns ESD Protection Diodes / TVS Diodes 300V 400W BiDir 4 579In Stock
Min.: 1
Mult.: 1
: 5 000
Bidirectional 1 Channel 256 V SMD/SMT 414 V 285 V SMA (DO-214AC) 1 A 400 W - 55 C + 150 C P4SMA Reel, Cut Tape, MouseReel

Bourns ESD Protection Diodes / TVS Diodes 33V 400W BiDir 14 858In Stock
Min.: 1
Mult.: 1
: 5 000
Bidirectional 1 Channel 28.2 V SMD/SMT 59 V 31.4 V SMA (DO-214AC) 45 A 400 W - 55 C + 150 C P4SMA Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes DIO TVS VBR 33V 600W BIIDIR SMB AECQ 8 300In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 28.2 V SMD/SMT 45.7 V 31.4 V SMB (DO-214AA) 13.3 A 600 W - 55 C + 150 C TVS Diodes P6SMA-Q AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes DIO TVS VWM 28V 600W BIDIR SMA AECQ 9 961In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 28 V SMD/SMT 31.1 V SMA (DO-214AC) 13.3 A 600 W - 55 C + 150 C TVS Diodes SMAJ-Q AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes SMA6J - CA 85V 9 720In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 85 V SMD/SMT 94.4 V SMA (DO-214AC) 4.4 A 600 W - 55 C + 150 C TVS Diodes SMA6J-Q AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 11volts 5uA 22 Amps Bi-Dir 12 061In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 11 V SMD/SMT 18.2 V 12.2 V SMA (DO-214AC) 22 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 120volts 5uA 2 Amps Bi-Dir 10 000In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 120 V SMD/SMT 193 V 133 V SMA (DO-214AC) 2.1 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 13volts 400W 5% Bi-Dir. AEC-Q101 11 897In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 13 V SMD/SMT 21.5 V 14.4 V SMA (DO-214AC) 18.6 A 400 W - 55 C + 150 C TVS Diodes SMAJ-Q AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 22volts 5uA 11.2 Amps Bi-Dir 12 040In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 22 V SMD/SMT 35.5 V 24.4 V SMA (DO-214AC) 11.3 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 6volts 800uA 58.3 Amps Bi-Dir 11 844In Stock
Min.: 1
Mult.: 1
: 2 000

Bidirectional 1 Channel 6 V SMD/SMT 10.3 V 6.67 V SMB (DO-214AA) 58.3 A 600 W - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes SMCJ - CA 100V 11 734In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 100 V SMD/SMT 162 V 111 V SMC (DO-214AB) 9.3 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ-Q AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W 48V 5% SMB (DO-214AA) 5 359In Stock
Min.: 1
Mult.: 1
: 750
Bidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMB (DO-214AA) 7.8 A 600 W - 55 C + 150 C TVS Diodes SMBJ AEC-Q101 Reel, Cut Tape, MouseReel