Bidirectional ESD Protection Diodes / TVS Diodes

Results: 27 492
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 54V 800W Bidir TransZorb 5% Tol 8 204In Stock
Min.: 1
Mult.: 1
: 750

Bidirectional 1 Channel 54 V SMD/SMT 87.1 V 60 V SMB (DO-214AA) 6.9 A 600 W - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 5KW 75V 5% 1 205In Stock
Min.: 1
Mult.: 1
: 850

Bidirectional 1 Channel 75 V SMD/SMT 121 V 83.3 V SMC (DO-214AB) 41.3 A 5 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes SMC5KxxCA Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes ESD 28V BI 14 879In Stock
Min.: 1
Mult.: 1
: 10 000

Bidirectional 1 Channel 28 V SMD/SMT 59 V 32.7 V DFN-1006-B-2 1.7 A 100 W 10 pF 15 kV to 30 kV 15 kV to 30 kV - 55 C + 150 C ESD Suppressors VMMBZ33C1DD1 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 65V, 4-Line ESD protection 2 849In Stock
Min.: 1
Mult.: 1
: 10 000

Bidirectional 4 Channel 60 V SMD/SMT 120 V 65 V DFN-2510-10 2 A 240 W 10.5 pF 8 kV - 25 C + 85 C ESD Suppressors uClamp Reel, Cut Tape, MouseReel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 400W, Stand-off voltage = 36V, +/- 5%, Bi-dir 2 461In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 36 V SMD/SMT 58.1 V 44.2 V SMA (DO-214AC) 6.9 A 400 W - 55 C + 150 C TVS Diodes Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 1.5SMB - CA 85V 262In Stock
3 000Expected 01/10/2026
Min.: 1
Mult.: 1
: 3 000

Bidirectional SMD/SMT 85 V SMB (DO-214AA) 17.9 A 1.5 kW + 150 C TVS Diodes 1.5SMB Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 26V 2200W BI-DIR SLD AEC-Q101 57In Stock
Min.: 1
Mult.: 1
Bidirectional 26 V Axial 42.1 V 28.9 V P600-2 121.1 A 5 kW - 55 C + 175 C TVS Diodes SLD AEC-Q100 Bulk
KYOCERA AVX ESD Protection Diodes / TVS Diodes 7.1VAC 10VDC 0.1J 12 0pF 23 V 42V 361In Stock
Min.: 1
Mult.: 1
: 1 000

Bidirectional 4 Channel 10 V SMD/SMT 42 V 23 V 0612 (1632 metric) 225 pF - 55 C + 125 C TVS Diodes MGUG Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes BID Wkg450V 1CH AXI DO201 Bkdn530V 539In Stock
Min.: 1
Mult.: 1

Bidirectional 1 Channel 450 V Axial 725 V 503.5 V DO-201-2 2.1 A 1.5 kW - 55 C + 150 C TVS Diodes 1.5KE Bulk
YAGEO ESD Protection Diodes / TVS Diodes SMAJ, DO-214AC, 440V, 713V, AUTO, Reel 7" 810In Stock
Min.: 1
Mult.: 1
: 1 000

Bidirectional 1 Channel 440 V SMD/SMT 713 V 492 V SMA (DO-214AC) 600 mA 400 W - 55 C + 150 C TVS Diodes SMAJ-AT AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1500W 11V Bidirect 1 690In Stock
Min.: 1
Mult.: 1
: 850

Bidirectional 1 Channel 9.4 V SMD/SMT 15.6 V 10.5 V SMC (DO-214AB) 96.2 A 1.5 kW - 65 C + 150 C TVS Diodes 1.5SMC Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W 200V 5% Bi 4 825In Stock
Min.: 1
Mult.: 1
: 750

Bidirectional 1 Channel 171 V SMD/SMT 274 V 190 V SMB (DO-214AA) 2.2 A 600 W - 65 C + 150 C TVS Diodes SM6T Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 500W 28V Bidirect 3 599In Stock
Min.: 1
Mult.: 1
: 1 800

Bidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMA (DO-214AC) 11 A 500 W - 55 C + 150 C TVS Diodes SMA5J Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 800W 20V 5% Bidir 3 090In Stock
Min.: 1
Mult.: 1
: 3 200

Bidirectional 1 Channel 20 V SMD/SMT 32.4 V 22.2 V SMB (DO-214AA) 24.7 A 800 W - 55 C + 150 C TVS Diodes SMB8J Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 800W 6.5V 5% Bidir 3 174In Stock
Min.: 1
Mult.: 1
: 3 200

Bidirectional 1 Channel 6.5 V SMD/SMT 11.2 V 7.22 V SMB (DO-214AA) 71.4 A 800 W - 55 C + 150 C TVS Diodes SMB8J Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes SMA6J - CA 51V 4 556In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 51 V SMD/SMT 56.7 V SMA (DO-214AC) 7.3 A 600 W - 55 C + 150 C TVS Diodes SMA6J-Q AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes SMA6J - CA 58V 264In Stock
35 000Expected 18/01/2027
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 58 V SMD/SMT 64.4 V SMA (DO-214AC) 6.5 A 600 W - 55 C + 150 C TVS Diodes SMA6J-Q AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD1CANFD33L-Q/SOD882/DFN1006 3 396In Stock
Min.: 1
Mult.: 1
: 10 000

Bidirectional 1 Channel 33 V SMD/SMT 34 V DFN-1006-2 (SOD-882-2) 3.8 A 11 pF 27 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0S2BQA/SOT1215/DFN1010D- 1 802In Stock
5 000Expected 09/04/2027
Min.: 1
Mult.: 1
: 5 000

Bidirectional 2 Channel 5 V SMD/SMT 11.5 V 9.5 V DFN-1010-3 28 A 35 W 45 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0V2BMB-Q/SOT883B/XQFN3 919In Stock
10 000Expected 27/11/2026
Min.: 1
Mult.: 1
: 10 000

Bidirectional 2 Channel 5 V SMD/SMT 12.5 V 5 V DFN-1006-3 9 A 20 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W 5.0V 5% SMA (DO-214AC) 3 890In Stock
Min.: 1
Mult.: 1
: 1 800
Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMA (DO-214AC) 43.5 A 400 W - 55 C + 150 C TVS Diodes SMAJ_AH Auto AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W,60V 5%,BIDIR,SMA TVS 4 574In Stock
Min.: 1
Mult.: 1
: 7 500

Bidirectional 1 Channel 60 V SMD/SMT 96.8 V 66.7 V SMA (DO-214AC) 4.1 A 400 W - 55 C + 150 C TVS Diodes SMA Reel, Cut Tape
onsemi ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE 16 542In Stock
Min.: 1
Mult.: 1
: 10 000

Bidirectional 1 Channel 5 V SMD/SMT 15 V 5.7 V X3DFN-2 2 A 10.7 W 15 pF 20 kV 20 kV - 55 C + 150 C ESD Suppressors ESD5481 Reel, Cut Tape, MouseReel
Microchip Technology ESD Protection Diodes / TVS Diodes 294V 5.1A Bi-Directional TVS THT 143In Stock
Min.: 1
Mult.: 1
No
Bidirectional 1 Channel 170 V Axial 294 V 210 V DO-13 (DO-202AA) 5.1 A 1.5 kW - 55 C + 175 C Bulk
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 7.13V 175mA Bi-Directional TVS THT 107In Stock
Min.: 1
Mult.: 1
No
Bidirectional 1 Channel 5.7 V Axial 11.2 V 7.13 V C 133.9 A 500 W - 55 C + 175 C TVS Diodes Bulk