Bidirectional ESD Protection Diodes / TVS Diodes

Results: 27 556
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Littelfuse ESD Protection Diodes / TVS Diodes TVS Hi Power Diode 30KPA Axial 1 619In Stock
Min.: 1
Mult.: 1
: 800

Bidirectional 1 Channel 216 V Axial 348.6 V 241.3 V P600-2 86.9 A 30 kW 30 kV 30 kV - 55 C + 175 C 30KPA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TVS Hi Power Diode 30KPA Axial 1 519In Stock
Min.: 1
Mult.: 1
: 800

Bidirectional 1 Channel 30 V Axial 55.2 V 33.51 V P600-2 548.9 A 30 kW 30 kV 30 kV - 55 C + 175 C 30KPA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes Zen TVS 5000W 20V Bi DO-214AB TR13 7 370In Stock
Min.: 1
Mult.: 1
: 2 500

Bidirectional 2 Channel SMD/SMT SMC (DO-214AB) 5 kW 30 kV 30 kV - 65 C + 175 C SZ5KASMC AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes Zen TVS 5000W 28V Bi DO-214AB TR13 3 918In Stock
Min.: 1
Mult.: 1
: 2 500

Bidirectional 2 Channel SMD/SMT SMC (DO-214AB) 5 kW 30 kV 30 kV - 65 C + 175 C SZ5KASMC AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 27V 5A 250W 15pF 30kV SC70-3 TVS Array 11 028In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 2 Channel 27 V SMD/SMT 50 V 28 V SC-70-3 (SOT-323-3) 4 A 200 W 12 pF 30 kV 30 kV - 40 C + 150 C AQ27COM-02 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS 5KW AECQ-101 TR13 RoHS 2 929In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 130 V SMD/SMT 209 V 144 V SMC (DO-214AB) 24 A 5 kW 30 kV 30 kV - 65 C + 150 C TP5.0SMDJ AEC-Q101 Reel, Cut Tape, MouseReel

Littelfuse ESD Protection Diodes / TVS Diodes 20V 2.2A 4 CHANNEL 115 170In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 4 Channel 20 V SMD/SMT SC-59-6 (SOT-23-6) 3 A 3 pF 8 kV 15 kV - 40 C + 105 C SP724 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500 W 10kW Transil 5.8V tp 70V BI 47 393In Stock
Min.: 1
Mult.: 1
: 2 500

Bidirectional 1 Channel 33.3 V SMD/SMT 69.7 V 37.1 V SMC (DO-214AB) 143 A 1.5 kW 30 kV 30 kV - 40 C + 150 C SM15TY AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 66V 10KA 719In Stock
Min.: 1
Mult.: 1
: 400

Bidirectional 1 Channel 66 V SMD/SMT 120 V 72 V SMTO-218 10 kA 7.5 nF - 55 C + 125 C LTKAK10 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 1KA high current bidirectional TVS diodes 7 509In Stock
Min.: 1
Mult.: 1
: 2 500

Bidirectional 1 Channel 29 V SMD/SMT 34 V 32 V DFN-2 1 kA 1.5 nF - 55 C + 125 C PTVS1-0xxC-H Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes RAILCLAMP0524S 5V SOT 70 925In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 4 Channel 5 V SMD/SMT 26 V 6 V SOT23-6 6 A 150 W 5 pF 8 kV 15 kV - 55 C + 125 C RCLAMP052 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W,36V 5%,BIDIR,SMB TVS 3 886In Stock
Min.: 1
Mult.: 1
: 3 200

Bidirectional 1 Channel 36 V SMD/SMT 58.1 V 40 V SMB (DO-214AA) 10.3 A 600 W - 55 C + 150 C SMBJ Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TVS 5KW AECQ-101 TR13 RoHS 2 343In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 170 V SMD/SMT 275 V 189 V SMC (DO-214AB) 18.2 A 5 kW 30 kV 30 kV - 65 C + 150 C TP5.0SMDJ AEC-Q101 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 43V 8.6A TVS DO-214AA(SMB) 5 415In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 43 V SMD/SMT 69.4 V 47.8 V SMB (DO-214AA) 600 W - 55 C + 175 C SMBJxxCA Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 9V 39.0A TVS DO-214AA(SMB) 6 355In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 9 V SMD/SMT 15.4 V 10 V SMB (DO-214AA) 600 W - 55 C + 175 C SMBJxxCA Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W,30V 5%,BIDIR,SMA TVS 2 246In Stock
15 000Expected 02/09/2026
Min.: 1
Mult.: 1
: 7 500

Bidirectional 1 Channel 25.6 V SMD/SMT 41.4 V 28.5 V SMA (DO-214AC) 9.7 A 400 W - 65 C + 150 C P4SMA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TVS 5KW 33V 5%BI DO-214AB TR13 RoHS 2 510In Stock
Min.: 1
Mult.: 1

Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMC (DO-214AB) 84.4 A 5 kW - 65 C + 150 C 5.0SMDJxxS-HRA Reel

Littelfuse ESD Protection Diodes / TVS Diodes ESD 12V BI 194 566In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 2 Channel 12 V SMD/SMT 20 V 13.3 V SC-59-3 (SOT-23-3) 20 A 640 W 75 pF 30 kV 30 kV - 40 C + 125 C SP712 AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 22volts 5uA 84.4 Amps Bi-Dir 33 746In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 22 V SMD/SMT 35.5 V 24.4 V SMC (DO-214AB) 84.4 A 3 kW - 55 C + 150 C SMLJ Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes TVS, 5V, BI, SOD-323, 3K T&R 342 479In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 24 V SMD/SMT 44 V 26.7 V SOD-323 8 A 350 W 50 pF 8 kV 15 kV - 55 C + 125 C SD Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS AXIAL HI-POWER 2 275In Stock
Min.: 1
Mult.: 1
: 800

Bidirectional 1 Channel 28 V Axial 47.5 V 31.28 V P600-2 317.9 A 15 kW 30 kV 30 kV - 55 C + 175 C 15KPA Reel, Cut Tape
onsemi ESD Protection Diodes / TVS Diodes 26.2VZMIN 2LINE SC70 105 733In Stock
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

Bidirectional 2 Channel 24 V SMD/SMT 50 V 26.2 V SC-70-3 (SOT-323-3) 3 A 200 W 10 pF 30 kV 30 kV - 55 C + 150 C NUP2125 AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS 5KW AECQ-101 TR13 RoHS 4 691In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 43 V SMD/SMT 69.4 V 47.8 V SMC (DO-214AB) 72.1 A 5 kW 30 kV 30 kV - 65 C + 150 C TP5.0SMDJ AEC-Q101 Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes 1-Line 5V 5pF 0.15 Ohms ESD 225 415In Stock
Min.: 1
Mult.: 1
: 20 000

Bidirectional 1 Channel 5 V SMD/SMT 12 V 6.5 V 01005 (0402 metric) 2 A 5 pF 15 kV 15 kV Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 1500W 495V Bi-Directional 57 842In Stock
Min.: 1
Mult.: 1
: 1 200

Bidirectional 1 Channel 495 V Axial 760 V 522.5 V DO-201-2 2 A 1.5 kW 8 kV 15 kV - 55 C + 175 C 1.5KE Reel, Cut Tape