652-MOV-10D Varistors

Results: 116
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Packaging
Bourns Varistors 1800pF 56volts 10% 1 999In Stock
6 000On Order
Min.: 1
Mult.: 1

MOV-10DxxxK MOVs PCB Mount Radial 35 VAC 62 VDC 56 V 110 V 10 mm 500 A 7 J 1800 pF - 40 C + 85 C Bulk
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, Bulk 666In Stock
Min.: 1
Mult.: 1

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 130 VAC 170 VDC 200 V 340 V 12.5 mm 2.5 kA 30 J 600 pF - 40 C + 105 C Bulk
Bourns Varistors 200pF 510volts 10% 1 757In Stock
Min.: 1
Mult.: 1

MOV-10DxxxK MOVs PCB Mount Radial 320 VAC 561 VDC 510 V 845 V 10 mm 2.5 kA 70 J 200 pF - 40 C + 85 C Bulk
Bourns Varistors 420pF 240volts 10% 51In Stock
5 000On Order
Min.: 1
Mult.: 1
: 1 000

MOV-10DxxxK MOVs PCB Mount Radial 150 VAC 264 VDC 240 V 395 V 10 mm 2.5 kA 35 J 420 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 180pF 560volts 10% 9 284In Stock
Min.: 1
Mult.: 1

MOV-10DxxxK MOVs PCB Mount Radial 350 VAC 616 VDC 560 V 925 V 10 mm 2.5 kA 70 J 180 pF - 40 C + 85 C Bulk
Bourns Varistors 670pF 150volts 10% 1 656In Stock
Min.: 1
Mult.: 1
: 1 000

MOV-10DxxxK MOVs PCB Mount Radial 95 VAC 165 VDC 150 V 250 V 10 mm 2.5 kA 22 J 670 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 1250pF 68volts 10% 4 842In Stock
Min.: 1
Mult.: 1
: 1 000

MOV-10DxxxK MOVs PCB Mount Radial 40 VAC 75 VDC 68 V 135 V 10 mm 500 A 8.2 J 1250 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 280pF 360volts 10% 419In Stock
2 000Expected 17/09/2026
Min.: 1
Mult.: 1
: 1 000

MOV-10DxxxK MOVs PCB Mount Radial 230 VAC 396 VDC 360 V 595 V 10 mm 2.5 kA 47 J 280 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, T&R 484In Stock
2 000Expected 23/11/2026
Min.: 1
Mult.: 1
: 1 000

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 30 VAC 38 VDC 47 V 93 V 12.5 mm 500 A 5.5 J 3600 pF - 40 C + 105 C Reel, Cut Tape, MouseReel
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, T&R 2 197In Stock
Min.: 1
Mult.: 1
: 1 000

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 11 VAC 14 VDC 18 V 36 V 12.5 mm 500 A 2.1 J 8160 pF - 40 C + 105 C Reel, Cut Tape
Bourns Varistors 4250pF 22volts 10% 1 888In Stock
Min.: 1
Mult.: 1
: 1 000

MOV-10DxxxK MOVs PCB Mount Radial 14 VAC 24 VDC 22 V 43 V 10 mm 500 A 2.5 J 4250 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 450pF 220volts 10% 1 450In Stock
Min.: 1
Mult.: 1

MOV-10DxxxK MOVs PCB Mount Radial 140 VAC 242 VDC 220 V 360 V 10 mm 2.5 kA 32 J 450 pF - 40 C + 85 C Bulk
Bourns Varistors 300pF 330volts 10% 4 386In Stock
Min.: 1
Mult.: 1

MOV-10DxxxK MOVs PCB Mount Radial 210 VAC 363 VDC 330 V 550 V 10 mm 2.5 kA 43 J 300 pF - 40 C + 85 C Bulk
Bourns Varistors 10mm Radial Disc MOV - Kinked Leads, T&R 1 422In Stock
Min.: 1
Mult.: 1
: 500

MOV-10D Varistors Through Hole Radial 12.5 mm x 15.5 mm 275 VAC 350 VDC 430 V 710 V 12.5 mm 2.5 kA 65 J 276 pF - 40 C + 105 C Reel, Cut Tape
Bourns Varistors 4250pF 22volts 10% 1 935In Stock
Min.: 1
Mult.: 1

MOV-10DxxxK MOVs PCB Mount Radial 14 VAC 24 VDC 22 V 43 V 10 mm 500 A 2.5 J 4250 pF - 40 C + 85 C Bulk
Bourns Varistors 2400pF 39volts 10% 136In Stock
2 000Expected 29/10/2026
Min.: 1
Mult.: 1
: 1 000

MOV-10DxxxK MOVs PCB Mount Radial 25 VAC 43 VDC 39 V 77 V 10 mm 500 A 4.6 J 2400 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 1250pF 68volts 10% 1 438In Stock
Min.: 1
Mult.: 1

MOV-10DxxxK MOVs PCB Mount Radial 40 VAC 75 VDC 68 V 135 V 10 mm 500 A 8.2 J 1250 pF - 40 C + 85 C Bulk
Bourns Varistors 250pF 82volts 10% 985In Stock
6 000Expected 22/12/2026
Min.: 1
Mult.: 1
: 1 000

MOV-10DxxxK MOVs PCB Mount Radial 50 VAC 90 VDC 82 V 135 V 10 mm 2.5 kA 12 J 250 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 330pF 300volts 10% 1 107In Stock
Min.: 1
Mult.: 1

MOV-10DxxxK MOVs PCB Mount Radial 190 VAC 330 VDC 300 V 500 V 10 mm 2.5 kA 40 J 330 pF - 40 C + 85 C Bulk
Bourns Varistors 180pF 560volts 10% 294In Stock
6 000Expected 30/11/2026
Min.: 1
Mult.: 1
: 500

MOV-10DxxxK MOVs PCB Mount Radial 350 VAC 616 VDC 560 V 925 V 10 mm 2.5 kA 70 J 180 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 830pF 120volts 10% 2 398In Stock
Min.: 1
Mult.: 1
: 1 000

MOV-10DxxxK MOVs PCB Mount Radial 75 VAC 132 VDC 120 V 200 V 10 mm 2.5 kA 18 J 830 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 450pF 220volts 10% 327In Stock
Min.: 1
Mult.: 1
: 1 000

MOV-10DxxxK PCB Mount Radial 242 VDC 360 V 10 mm 2.5 kA 32 J 450 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 3700pF 27volts 10% 2 958In Stock
Min.: 1
Mult.: 1
: 1 000

MOV-10DxxxK MOVs PCB Mount Radial 17 VAC 30 VDC 27 V 53 V 10 mm 500 A 3 J 3700 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 370pF 270volts 10% 2 262In Stock
Min.: 1
Mult.: 1
: 1 000

MOV-10DxxxK MOVs PCB Mount Radial 175 VAC 297 VDC 270 V 455 V 10 mm 2.5 kA 40 J 370 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors 420pF 240volts 10% 3 970In Stock
Min.: 1
Mult.: 1

MOV-10DxxxK MOVs PCB Mount Radial 150 VAC 264 VDC 240 V 395 V 10 mm 2.5 kA 35 J 420 pF - 40 C + 85 C Bulk