SMD/SMT 1 mm Resettable Fuses - PPTC

Results: 59
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Qualification Packaging
Eaton Electronics Resettable Fuses - PPTC PTSLR0603 1.25A, 6V 4 957In Stock
5 000Expected 30/09/2026
Min.: 1
Mult.: 1
: 5 000

PTSLR0603 SMD/SMT SMD/SMT 1.25 A 6 VDC 2.5 A 50 A 140 mOhms 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Resettable Fuses - PPTC PTSLR0603 1.75A, 6V 2 243In Stock
Min.: 1
Mult.: 1
: 3 000

PTSLR0603 SMD/SMT SMD/SMT 1.75 A 6 VDC 3.5 A 50 A 70 mOhms 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Resettable Fuses - PPTC PTSLR0603 2A, 6V 2 397In Stock
Min.: 1
Mult.: 1
: 3 000

PTSLR0603 SMD/SMT SMD/SMT 2 A 6 VDC 4 A 50 A 65 mOhms 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Resettable Fuses - PPTC PTSLR0603 2.5A, 6V 2 295In Stock
Min.: 1
Mult.: 1
: 3 000

PTSLR0603 SMD/SMT SMD/SMT 2.5 A 6 VDC 5 A 50 A 60 mOhms 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Resettable Fuses - PPTC PTSLR0603 3A, 6V 1 359In Stock
3 000Expected 29/10/2026
Min.: 1
Mult.: 1
: 3 000

PTSLR0603 SMD/SMT SMD/SMT 3 A 6 VDC 6 A 50 A 50 mOhms 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .16A 16VDC 40A 0603 AEC-Q200
5 010On Order
Min.: 1
Mult.: 1
: 5 000

SMD/SMT SMD/SMT 160 mA 16 VDC 800 mA 40 A 6 Ohms 0603 (1801 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Bel Fuse Resettable Fuses - PPTC SMD PTC, Low Rho, 0603 Dimension, 6-9VDC, I hold 0.25A Non-Stocked Lead-Time 10 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

0ZLM PCB Mount SMD/SMT 250 mA 9 V 550 mA 100 A 500 mOhms - 40 C + 85 C Reel
Littelfuse Resettable Fuses - PPTC 6V 2.00A 0603 SL PTC Non-Stocked Lead-Time 13 Weeks
Min.: 4 000
Mult.: 4 000
: 4 000

Low Rho SMD/SMT SMD/SMT 2 A 6 VDC 4 A 50 A 40 mOhms 0603 (1608 metric) - 40 C + 85 C Reel
Littelfuse Resettable Fuses - PPTC 40A 9V MAX 0603 PKG Lead-Time 13 Weeks

femtoSMD SMD/SMT SMD/SMT 160 mA 9 VDC 400 mA 40 A 4.2 Ohms 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel