Bidirectional ESD Protection Diodes / TVS Diodes

Results: 27 556
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Littelfuse ESD Protection Diodes / TVS Diodes 5V .15pF 22kV 446 894In Stock
Min.: 1
Mult.: 1
: 10 000

Bidirectional 1 Channel 5 V SMD/SMT 14 V 9.6 V 0402 (1005 metric) 2.5 A 0.15 pF 22 kV 22 kV - 30 C + 85 C SP-ELC Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 8.0SMDJ - CA 100V 6 383In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 100 V SMD/SMT 162 V 111 V SMC (DO-214AB) 49.4 A 8 kW 30 kV 30 kV - 65 C + 150 C 8.0SMDJ Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes SMA6J - CA 33V 187 600In Stock
Min.: 1
Mult.: 1
: 5 000
Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMA (DO-214AC) 11.8 A 600 W 30 kV 30 kV - 65 C + 150 C SMA6J Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes TVS 300W 15V 7"RL SOT23 3L 97 005In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 12.8 V SMD/SMT 21.2 V 14.3 V SOT-23-3 10 A 300 W 120 pF 8 kV 15 kV - 55 C + 125 C SDC15 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W,36V 5%,BIDIR,SMB TVS 6 158In Stock
Min.: 1
Mult.: 1
: 750

Bidirectional 1 Channel 30.8 V SMD/SMT 49.9 V 34.2 V SMB (DO-214AA) 12 A 600 W - 65 C + 150 C P6S Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 800W,5.0V 5%,BIDIR,SMB TVS 3 079In Stock
Min.: 1
Mult.: 1
: 3 200

Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMB (DO-214AA) 87 A 800 W - 55 C + 150 C SMB8J Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W,14V 5%,BIDIR,SMB TVS 3 095In Stock
Min.: 1
Mult.: 1
: 3 200

Bidirectional 1 Channel 14 V SMD/SMT 23.2 V 15.6 V SMB (DO-214AA) 25.9 A 600 W - 55 C + 150 C SMBJ Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes AEC-Q101 12 100In Stock
Min.: 1
Mult.: 1
: 15 000

Bidirectional 1 Channel 3.3 V SMD/SMT 13 V 6.5 V 0201 (0603 metric) 6 A 78 W 14 pF 30 kV 30 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape
Bourns ESD Protection Diodes / TVS Diodes 1KA high current bidirectional TVS diodes 10 243In Stock
Min.: 1
Mult.: 1
: 2 500

Bidirectional 1 Channel 26 V SMD/SMT 30 V 28 V DFN-2 1 kA 1.5 nF - 55 C + 125 C PTVS1-0xxC-H Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes AK6 - CA 270V 12In Stock
Min.: 1
Mult.: 1

Bidirectional 1 Channel 270 V Axial 380 V 280 V AK6-2 6 kA 8 kV 15 kV - 55 C + 125 C Bulk
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W,8.2V 5%,BIDIR,SMB TVS 3 030In Stock
Min.: 1
Mult.: 1
: 3 200

Bidirectional 1 Channel 7.02 V SMD/SMT 12.1 V 7.79 V SMB (DO-214AA) 49.6 A 600 W - 65 C + 150 C P6S Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W,36V 5%,BIDIR,SMB TVS 1 160In Stock
Min.: 1
Mult.: 1
: 3 200

Bidirectional 1 Channel 36 V SMD/SMT 58.1 V 40 V SMB (DO-214AA) 10.3 A 600 W - 55 C + 150 C SMBJ Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W,6.8V 5%,BIDIR,SMB TVS 2 614In Stock
Min.: 1
Mult.: 1
: 3 200

Bidirectional 1 Channel 5.8 V SMD/SMT 10.5 V 6.45 V SMB (DO-214AA) 57.1 A 600 W - 65 C + 150 C P6S Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W,110V 5%,BIDIR,SMB TVS 5 897In Stock
Min.: 1
Mult.: 1
: 750

Bidirectional 1 Channel 110 V SMD/SMT 177 V 122 V SMB (DO-214AA) 3.4 A 600 W - 55 C + 150 C SMBJ Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W 350V Bidirect 3 645In Stock
Min.: 1
Mult.: 1
: 4 000

Bidirectional 1 Channel 300 V Axial 482 V 333 V DO-15 (DO-204AC) 1.2 A 600 W - 55 C + 175 C P6KE Reel, Cut Tape
Nexperia ESD Protection Diodes / TVS Diodes PESD5V0L2BT-Q/SOT23/TO-236AB 15 337In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 2 Channel 5 V SMD/SMT 28 V 7 V SC-59-3 (SOT-23-3) 13 A 350 W 75 pF 8 kV 15 kV - 65 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 11V 33.0A TVS DO-214AA(SMB) 4 550In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 11 V SMD/SMT 18.2 V 12.2 V SMB (DO-214AA) 600 W - 55 C + 175 C SMBJxxCA Reel, Cut Tape, MouseReel

Microchip Technology ESD Protection Diodes / TVS Diodes TVS array 1 line Bi-dir, 500W (8/20us), Stand-off voltage = 12V 4 776In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 12 V SMD/SMT 19 V 13.3 V SOT-143 500 W 3 pF - 55 C + 150 C Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TVS Hi Power Diode 30KPA Axial 588In Stock
Min.: 1
Mult.: 1
: 800

Bidirectional 1 Channel 198 V Axial 319.8 V 221.2 V P600-2 94.7 A 30 kW 30 kV 30 kV - 55 C + 175 C 30KPA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TVS Hi Power Diode 30KPA Axial 838In Stock
Min.: 1
Mult.: 1
: 800

Bidirectional 1 Channel 54 V Axial 91.4 V 60.3 V P600-2 331.5 A 30 kW 30 kV 30 kV - 55 C + 175 C 30KPA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TVS Hi-Power Diode Axial 175In Stock
Min.: 1
Mult.: 1

Bidirectional 1 Channel 90 V Axial 146.4 V 100.5 V P600-2 207 A 30 kW 30 kV 30 kV - 55 C + 175 C 30KPA Bulk
Littelfuse ESD Protection Diodes / TVS Diodes 12V 100W 122 238In Stock
Min.: 1
Mult.: 1
: 10 000

Bidirectional 1 Channel 12 V SMD/SMT 19 V 13.3 V 0201 (0603 metric) 8 A 100 W 26 pF 30 kV 30 kV - 40 C + 125 C SPxx-01WTG-C-HV Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1500W 130V Bidirect 4 224In Stock
Min.: 1
Mult.: 1
: 1 400

Bidirectional 1 Channel 111 V Axial 179 V 124 V 8.4 A 1.5 kW - 55 C + 175 C 1.5KE Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes ESD 430V BI 89In Stock
Min.: 1
Mult.: 1

Bidirectional 1 Channel 430 V Axial 625 V 440 V AK6-2 6 kA 1 nF 8 kV 15 kV - 55 C + 125 C AK6-Y Bulk

Littelfuse ESD Protection Diodes / TVS Diodes 6 CH DIODE ARRAY 1 294In Stock
Min.: 1
Mult.: 1

Bidirectional 6 Channel 30 V DIP PDIP-8 5 A 3 pF 4 kV 15 kV - 40 C + 105 C SP721 Tube