3.5 V ESD Protection Diodes / TVS Diodes

Results: 14 272
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Bourns ESD Protection Diodes / TVS Diodes DIO TVS VBR 27V 600W BIIDIR SMB AECQ 11 712In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 23.1 V SMD/SMT 37.5 V 25.7 V SMB (DO-214AA) 16.3 A 600 W - 55 C + 150 C P6SMA-Q AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes P6SMB - CA 30V 11 400In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 25.6 V SMD/SMT 41.4 V 28.5 V SMB (DO-214AA) 14.7 A 600 W - 55 C + 150 C P6SMA-Q AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes DIO TVS VBR 36V 600W BIIDIR SMB AECQ 11 317In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 30.8 V SMD/SMT 49.9 V 34.2 V SMB (DO-214AA) 12.2 A 600 W - 55 C + 150 C P6SMA-Q AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 36volts 5uA 6.9 Amps Bi-Dir 12 000In Stock
Min.: 1
Mult.: 1
: 4 000

Bidirectional 1 Channel 36 V SMD/SMT 58.1 V 40 V SMA (DO-214AC) 6.9 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 18volts 5uA 20.5 Amps Bi-Dir 21 900In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 18 V SMD/SMT 29.2 V 20 V SMB (DO-214AA) 20.6 A 600 W - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 75volts 5uA 4.9 Amps Uni-Dir 18 086In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 75 V SMD/SMT 121 V 83.3 V SMB (DO-214AA) 5 A 600 W - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 7volts 200uA 250 Amps Uni-Dir 5 441In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 7 V SMD/SMT 12 V 7.78 V SMC (DO-214AB) 250 A 3 kW - 55 C + 150 C SMLJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 75volts 5uA 24.8 Amps Bi-Dir 9 273In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 75 V SMD/SMT 121 V 83.3 V SMC (DO-214AB) 24.8 A 3 kW - 55 C + 150 C SMLJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 90volts 5uA 20.6 Amps Uni-Dir 9 005In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 90 V SMD/SMT 146 V 100 V SMC (DO-214AB) 20.6 A 3 kW - 55 C + 150 C SMLJ Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 12V 600W UniDir TransZorb 3.5% Tol 10 303In Stock
Min.: 1
Mult.: 1
: 3 200

Unidirectional 1 Channel 12 V SMD/SMT 19.6 V 13.5 V SMB (DO-214AA) 30.6 A 600 W - 55 C + 150 C SMBJ_D Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 5.0SMDJ - CA 33V 3 246In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMC (DO-214AB) 93.9 A 5 kW 30 kV 30 kV - 65 C + 150 C 5.0SMDJ-S Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 40Vso 31VAC 78A 2 242In Stock
Min.: 1
Mult.: 1
: 800

Unidirectional 1 Channel 40 V Axial 64.5 V 44.4 V P600-2 79.1 A 5 kW 30 kV 30 kV - 55 C + 175 C 5KP Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 6Vso 4VAC 485A 1 706In Stock
Min.: 1
Mult.: 1
: 800

Bidirectional 1 Channel 6 V Axial 10.3 V 6.67 V P600-2 495.1 A 5 kW 30 kV 30 kV - 55 C + 175 C 5KP Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 15.3V 400W 5% Uni-directional 20 285In Stock
Min.: 1
Mult.: 1
: 5 000

Unidirectional 1 Channel 15.3 V SMD/SMT 25.5 V 17.1 V SMA (DO-214AC) 16.1 A 400 W 30 kV 30 kV - 65 C + 150 C P4SMA Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 17V 7kW UNI-DIR SLD8S AEC-Q101 1 076In Stock
Min.: 1
Mult.: 1
: 500

Unidirectional 1 Channel 17 V SMD/SMT 27.6 V 18.9 V SMTO-263 253 A 2.2 kW 30 kV 30 kV - 55 C + 175 C SLD8S AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 26V 7kW UNI-DIR SLD8S AEC-Q101 1 126In Stock
Min.: 1
Mult.: 1
: 500
Unidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V SMTO-263 167 A 2.2 kW 30 kV 30 kV - 55 C + 175 C SLD8S AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes SMA6J - CA 36V 19 980In Stock
Min.: 1
Mult.: 1
: 5 000
Bidirectional 1 Channel 36 V SMD/SMT 58.1 V 40 V SMA (DO-214AC) 10.4 A 600 W 30 kV 30 kV - 65 C + 150 C SMA6J Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 3kW 10V 5% Uni-Directional 7 450In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 10 V SMD/SMT 17 V 12.3 V SMC (DO-214AB) 176.5 A 3 kW 30 kV 30 kV - 65 C + 150 C SMDJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 3kW 14V 5% Bi-Directional 6 903In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 14 V SMD/SMT 23.2 V 15.6 V SMC (DO-214AB) 129.3 A 3 kW 30 kV 30 kV - 65 C + 150 C SMDJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 3kW 70V 5% Bi-Directional 15 037In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 70 V SMD/SMT 113 V 77.8 V SMC (DO-214AB) 26.5 A 3 kW 30 kV 30 kV - 65 C + 150 C SMDJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 600W 110V AEC-Q101 5% Uni-Directional 5 609In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 94 V SMD/SMT 152 V 105 V SMB (DO-214AA) 4 A 600 W 30 kV 30 kV - 65 C + 150 C TPSMB AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TPSMB - A 90V 5 928In Stock
Min.: 1
Mult.: 1
: 3 000
Unidirectional 1 Channel 90 V SMD/SMT 146 V 100 V SMB (DO-214AA) 4.1 A 600 W 30 kV 30 kV - 65 C + 150 C TPSMB-VR AEC-Q101 Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 1.5kW 47V AEC-Q101 5% Bi-Directional 4 869In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 40.2 V SMD/SMT 64.8 V 44.7 V SMC (DO-214AB) 23.5 A 1.5 kW 30 kV 30 kV - 65 C + 150 C TPSMC AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 3kW 28V AEC-Q101 5% Uni-Directional 7 484In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMC (DO-214AB) 66.1 A 3 kW 30 kV 30 kV - 65 C + 150 C TPSMD AEC-Q101 Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 400W 40V 66 996In Stock
Min.: 1
Mult.: 1
Max.: 1 120
: 5 000

Bidirectional 1 Channel 40 V SMD/SMT 64.5 V 44.4 V SMA (DO-214AC) 6.2 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel