5 V ESD Protection Diodes / TVS Diodes

Results: 2 518
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Littelfuse ESD Protection Diodes / TVS Diodes 5.0SMDJ - A 12V 2 706In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMC (DO-214AB) 252 A 5 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes 5.0SMDJ-S Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 5kW 78V 5% Uni-Directional 5 923In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 78 V SMD/SMT 126 V 86.7 V SMC (DO-214AB) 39.7 A 5 kW 30 kV 30 kV - 65 C + 150 C 5.0SMDJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 8.0SMDJ - CA 14V 894In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 14 V SMD/SMT 23.2 V 15.6 V SMC (DO-214AB) 344.9 A 8 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes 8.0SMDJ Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 8.0SMDJ - A 40V 2 275In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 40 V SMD/SMT 64.5 V 44.4 V SMC (DO-214AB) 124.1 A 8 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes 8.0SMDJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 8.0SMDJ - CA 40V 2 402In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 40 V SMD/SMT 64.5 V 44.4 V SMC (DO-214AB) 124.1 A 8 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes 8.0SMDJ Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes 600W 530V AEC-Q101 5% Bi-Directional 3 990In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 451 V SMD/SMT 725 V 503.5 V SMB (DO-214AA) 800 mA 600 W 30 kV 30 kV - 65 C + 150 C TVS Diodes TPSMB AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1500W 540V Unidirect 1 978In Stock
Min.: 1
Mult.: 1
: 1 400

Unidirectional 1 Channel 459 V Axial 740 V 513 V 2.03 A 1.5 kW - 55 C + 175 C TVS Diodes 1.5KE Reel, Cut Tape
Bourns ESD Protection Diodes / TVS Diodes TVS, 22.33 V, 22V, 34.1 V, DO-218-2, Unidirection 2 240In Stock
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 22 V SMD/SMT 34.1 V 22.33 V DO-218-2 439.6 A 15 kW - 55 C + 175 C TVS Diodes 15KPA-SD-Q AEC-Q101 Reel, Cut Tape
Bourns ESD Protection Diodes / TVS Diodes 15KP - CA 28V 1 577In Stock
Min.: 1
Mult.: 1
: 750

Bidirectional 1 Channel 28 V SMD/SMT 43.7 V 28.55 V DO-218-2 343.3 A 15 kW - 55 C + 175 C TVS Diodes 15KPA-SD-Q AEC-Q101 Reel, Cut Tape
Bourns ESD Protection Diodes / TVS Diodes 130V 5KW 5% UNI DO-214AB (SMC) 5 207In Stock
Min.: 1
Mult.: 1
: 3 000
Unidirectional 1 Channel 130 V SMD/SMT 209 V 144 V SMC (DO-214AB) 24 A 5 kW - 55 C + 150 C 5.0SMDJ Reel, Cut Tape, MouseReel

Bourns ESD Protection Diodes / TVS Diodes DIO TVS VWM 160V 5kW UNIDIR SMC AECQ 1 014In Stock
Min.: 1
Mult.: 1
: 500

Unidirectional 1 Channel 160 V SMD/SMT 259 V 178 V SMC (DO-214AB) 19.3 A 5 kW - 55 C + 150 C TVS Diodes 5.0SMDJ-Q AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 18V 5KW 5% UNI DO-214AB (SMC) 1 995In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 18 V SMD/SMT 29.2 V 20 V SMC (DO-214AB) 172 A 5 kW - 55 C + 150 C 5.0SMDJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 70V 5kW BIDIR SMC 5 685In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 70 V SMD/SMT 113 V 77.8 V SMC (DO-214AB) 44.3 A 5 kW - 55 C + 150 C 5.0SMDJ Reel, Cut Tape, MouseReel

Bourns ESD Protection Diodes / TVS Diodes 550V 400W UniDir 21 750In Stock
Min.: 1
Mult.: 1
: 5 000

Unidirectional 1 Channel 495 V SMD/SMT 760 V 522.5 V SMA (DO-214AC) 500 mA 400 W - 55 C + 150 C TVS Diodes P4SMA Reel, Cut Tape, MouseReel

Bourns ESD Protection Diodes / TVS Diodes 250V 600W UniDir 13 980In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 214 V SMD/SMT 344 V 237 V SMB (DO-214AA) 1.8 A 600 W - 55 C + 150 C P6SMB Reel, Cut Tape, MouseReel

Bourns ESD Protection Diodes / TVS Diodes 300V 600W BiDir 9 732In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 256 V SMD/SMT 414 V 285 V SMB (DO-214AA) 1.5 A 600 W - 55 C + 150 C P6SMB Reel, Cut Tape, MouseReel

Bourns ESD Protection Diodes / TVS Diodes 400V 600W BiDir 20 807In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 342 V SMD/SMT 548 V 380 V SMB (DO-214AA) 1.1 A 600 W - 55 C + 150 C TVS Diodes P6SMB Reel, Cut Tape, MouseReel

Bourns ESD Protection Diodes / TVS Diodes 510V 600W BiDir 13 818In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 434 V SMD/SMT 698 V 485 V SMB (DO-214AA) 900 mA 600 W - 55 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 160volts 5uA 1.5 Amps Uni-Dir 28 286In Stock
Min.: 1
Mult.: 1
: 5 000

Unidirectional 1 Channel 160 V SMD/SMT 259 V 178 V SMA (DO-214AC) 1.5 A 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 300volts 1uA 1 Amps Bi-Dir 16 925In Stock
Min.: 1
Mult.: 1
: 5 000
Bidirectional 1 Channel 250 V SMD/SMT 405 V 279 V SMA (DO-214AC) 1 A 400 W - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 220volts 1uA 1 Amps Uni-Dir 13 632In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 220 V SMD/SMT 356 V 246 V SMB (DO-214AA) 1.7 A 600 W - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 110volts 5uA 8.4 Amps Uni-Dir 9 878In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 110 V SMD/SMT 177 V 122 V SMC (DO-214AB) 8.4 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 130volts 5uA 7.2 Amps Uni-Dir 15 780In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 130 V SMD/SMT 209 V 144 V SMC (DO-214AB) 7.2 A 1.5 kW - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 160volts 5uA 11.6 Amps Bi-Dir 6 965In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 160 V SMD/SMT 259 V 178 V SMC (DO-214AB) 11.6 A 3 kW - 55 C + 150 C TVS Diodes SMLJ Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 5kW 110V 5% Bi-Directional 12 047In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 110 V SMD/SMT 177 V 122 V SMC (DO-214AB) 28.3 A 5 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes 5.0SMDJ Reel, Cut Tape, MouseReel