3.3 V ESD Protection Diodes / TVS Diodes

Results: 504
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging

Littelfuse ESD Protection Diodes / TVS Diodes 3.3V 20A Lightning Surge Prot 26 835In Stock
Min.: 1
Mult.: 1
: 4 000

Unidirectional 8 Channel 3.3 V SMD/SMT 13.5 V MSOP-10 20 A 300 W 4.4 pF 30 kV 30 kV - 40 C + 125 C TVS Diodes SP4065 Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes Dataline Protection PP 357 764In Stock
Min.: 1
Mult.: 1
Max.: 5 050
: 5 000

Unidirectional 8 Channel 3.3 V SMD/SMT 10 V 5 V U-DFN3810-9 5.5 A 55 W 0.7 pF 14 kV 16 kV - 55 C + 85 C ESD Suppressors Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD3V3S4UD/SOT457/SC-74 150 451In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 4 Channel 3.3 V SMD/SMT 12 V 5.6 V TSOP-6 20 A 200 W 215 pF 30 kV 15 kV - 65 C + 150 C ESD Suppressors PESDxS4UD Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD3V3X4UHC/SOT8006/DFN1308-6 145 719In Stock
Min.: 1
Mult.: 1
: 10 000

Unidirectional 1 Channel 3.3 V SMD/SMT 4.5 V 5 V DFN-1308-6 11 A 0.9 pF 25 kV 25 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PUSB3FR6/SOT1358/XSON7 135 441In Stock
Min.: 1
Mult.: 1
: 4 000

Unidirectional 6 Channel 3.3 V SMD/SMT 3 V 6 V XSON-7 5 A 0.35 pF 15 kV 15 kV - 40 C + 85 C ESD Suppressors Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 3.3V,ESD Protection,DFN1006-2L,UNI 27 112In Stock
Min.: 1
Mult.: 1
: 10 000

Unidirectional 1 Channel 3.3 V SMD/SMT 13 V 4 V DFN-1006-2 (SOD-882-2) 0.4 pF 15 kV 18 kV - 55 C + 150 C ESD Suppressors PE1403M1Q Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD4USB3BTBS-Q/SOT1176D/DFN25 1 783In Stock
Min.: 1
Mult.: 1
: 4 000

Unidirectional 4 Channel 3.3 V SMD/SMT 5.5 V 6 V DFN-2510D-10 7 A 0.3 pF 15 kV - 55 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD4USB3UTBS-Q/SOT1176D/DFN25 3 283In Stock
Min.: 1
Mult.: 1
: 4 000

Unidirectional 4 Channel 3.3 V SMD/SMT 3.5 V 6 V DFN-2510D-10 7 A 0.5 pF 15 kV - 55 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PUSB3FS4/SOT1176/XSON10 11 287In Stock
Min.: 1
Mult.: 1
: 5 000

Unidirectional 4 Channel 3.3 V SMD/SMT 4.4 V DFN-2510A-10 8.2 A 0.34 pF ESD Suppressors Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W,3.3V UNIDIR,SMB TVS 3 814In Stock
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 3.3 V SMD/SMT 7.3 V 4.1 V SMB (DO-214AA) 50 A 600 W - 55 C + 150 C TVS Diodes SMBJ3V3 Reel, Cut Tape
Vishay ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SOT23 19 724In Stock
Min.: 1
Mult.: 1
: 10 000

Unidirectional 1 Channel 3.3 V SMD/SMT 12.3 V 4 V SC-59-3 (SOT-23-3) 1 A 540 W 460 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors VGSOT03 - 36 Reel, Cut Tape
Semtech ESD Protection Diodes / TVS Diodes Low Capacitance ESD and EOS Protection - 1-LINE 3.3V 0.35PF 30KV 6 135In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 3.3 V SMD/SMT 8 V 6 V DFN-2 10 A 80 W 0.35 pF 25 kV 30 kV - 40 C + 125 C ESD Suppressors AEC-Q100 Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes Femto Farad RailClamp 1-Line, 200fF ESD and EOS Protection 2 117In Stock
9 000Expected 26/08/2026
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 3.3 V SMD/SMT 4.2 V 7.7 V DFN-2 7 A 45 W 0.2 pF 8 kV 15 kV - 40 C + 125 C ESD Suppressors Reel, Cut Tape, MouseReel

Semtech ESD Protection Diodes / TVS Diodes Ultra Small MicroClamp 3.3V ESD & EOS Protection 8 682In Stock
Min.: 1
Mult.: 1
: 15 000

Bidirectional 1 Channel 3.3 V SMD/SMT 5 V 3.65 V 0201 (0603 metric) 10 A 15 pF 30 kV 30 kV ESD Suppressors Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 2Ch 150A 25pF 1 253In Stock
5 000Expected 28/10/2026
Min.: 1
Mult.: 1
: 2 500

Bidirectional 2 Channel 3.3 V SMD/SMT 18 V 3.3 V SOIC-8 150 A 3.3 kW 16 pF 30 kV 30 kV - 40 C + 125 C TVS Diodes SP03-3.3 Reel, Cut Tape, MouseReel
Texas Instruments ESD Protection Diodes / TVS Diodes Dual USB Port 1 152In Stock
Min.: 1
Mult.: 1

Unidirectional 4 Channel 3.3 V DIP 7 V PDIP-8 60 W 35 pF - 40 C + 85 C TVS Diodes SN65240 Tube
Diodes Incorporated ESD Protection Diodes / TVS Diodes Dataline Protection PP U-DFN3810-9 T&R 5K 29 417In Stock
Min.: 1
Mult.: 1
Max.: 5 000
: 5 000

Unidirectional 8 Channel 3.3 V SMD/SMT 5 V 5.5 V U-DFN3810-9 5 A 32 W 0.55 pF 12 kV 12 kV - 55 C + 85 C ESD Suppressors Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 3.3V 600W UniDir TransZorb 5% Tol 27 089In Stock
30 750Expected 09/09/2026
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 3.3 V SMD/SMT 7.3 V 4.1 V SMB (DO-214AA) 50 A 600 W 5.2 nF - 55 C + 150 C TVS Diodes SMBJ3V3 Reel, Cut Tape, MouseReel
Wurth Elektronik ESD Protection Diodes / TVS Diodes WE-TVS High Speed 5uA 3.3VDC 2+1 6 148In Stock
27 000Expected 28/08/2026
Min.: 1
Mult.: 1
: 3 000

Unidirectional 2 Channel 3.3 V SMD/SMT 6 V 4.5 V SOT-143-4 12 A 3 pF - 55 C + 125 C TVS Diodes WE-TVS Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD3V3L2BT/SOT23/TO-236AB 28 536In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 2 Channel 3.3 V SMD/SMT 8 V 6.4 V SC-59-3 (SOT-23-3) 15 A 350 W 101 pF 8 kV 15 kV - 65 C + 150 C ESD Suppressors PESDxL2BT Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD3V3L4UW/SOT665/SOT5 181 657In Stock
Min.: 1
Mult.: 1
: 4 000

Unidirectional 4 Channel 3.3 V SMD/SMT 12 V 5.88 V SOT-665-5 3 A 30 W 28 pF 8 kV 15 kV - 65 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PUSB3AB4/SOT1176/XSON10 101 043In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 4 Channel 3.3 V SMD/SMT 5 V 5.5 V DFN-2510-10 7 A 0.17 pF 15 kV 15 kV - 40 C + 85 C TVS Diodes Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PUSB3F99/SOT1176/XSON10 20 000In Stock
Min.: 5 000
Mult.: 5 000
: 5 000

Unidirectional 4 Channel 3.3 V SMD/SMT 4.6 V 6 V DFN-2510-10 5.2 A 0.6 pF 10 kV 15 kV - 40 C + 85 C ESD Suppressors Reel
Nexperia ESD Protection Diodes / TVS Diodes PUSB3FR4/SOT1176/XSON10 225 323In Stock
Min.: 1
Mult.: 1
: 5 000

Unidirectional 4 Channel 3.3 V SMD/SMT 3 V 5.5 V DFN-2510-10 5 A 0.29 pF 15 kV 15 kV - 40 C + 85 C ESD Suppressors Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 3V3V 1000W UniDir TransZorb 5% Tol 8 798In Stock
Min.: 1
Mult.: 1
: 3 200

Unidirectional 1 Channel 3.3 V SMD/SMT 7.3 V 4.1 V SMB (DO-214AA) 50 A 600 W 5.2 nF - 55 C + 150 C TVS Diodes SMBJ3V3 Reel, Cut Tape, MouseReel