Bidirectional ESD Protection Diodes / TVS Diodes

Results: 27 486
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W 26V Bidirect 3 063In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 25.6 V Axial 41.5 V 28.5 V DO-41 (DO-204AL) 9.6 A 400 W - 55 C + 175 C TVS Diodes BZW04 Ammo Pack
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W 18V Bidirect 4 808In Stock
Min.: 1
Mult.: 1
: 5 500

Bidirectional 1 Channel 15.3 V Axial 25.2 V 17.1 V DO-41 (DO-204AL) 15.9 A 400 W - 55 C + 175 C TVS Diodes P4KE Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W 18V 5% Bidir AEC-Q101 Qualified 2 321In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 15.3 V Axial 25.2 V 17.1 V DO-41 (DO-204AL) 15.9 A 400 W - 55 C + 175 C TVS Diodes P4KE AEC-Q100 Ammo Pack
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W 36V Bidirect 11 072In Stock
Min.: 1
Mult.: 1
: 3 200

Bidirectional 1 Channel 30.8 V SMD/SMT 49.9 V 34.2 V SMB (DO-214AA) 12 A 600 W - 65 C + 150 C TVS Diodes P6SMB Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W 6.5V 5% Bi 11 254In Stock
Min.: 1
Mult.: 1
: 7 500

Bidirectional 1 Channel 6.5 V SMD/SMT 11.2 V 7.22 V SMA (DO-214AC) 35.7 A 400 W - 55 C + 150 C TVS Diodes SMAJ_A Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1500W 28V Bidirect 5 587In Stock
Min.: 1
Mult.: 1
: 3 500

Bidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMC (DO-214AB) 33 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ_A Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 1.5SMC - CA 22V 22 678In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 10.2 V SMD/SMT 16.7 V 11.4 V SMC (DO-214AB) 91 A 1.5 kW - 55 C + 150 C TVS Diodes 1.5SMC-Q AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes TVS DIODE 8V 500W BIDIR SOT23 AECQ 5 655In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 8 V SMD/SMT 19.5 V 8.5 V SC-59-3 (SOT-23-3) 34 A 500 W 5 pF 30 kV 30 kV - 55 C + 150 C TVS Diodes CDSOT23-TxxLC-Q AEC-Q101 Reel, Cut Tape, MouseReel

Bourns ESD Protection Diodes / TVS Diodes 15V 400W BiDir 8 907In Stock
Min.: 1
Mult.: 1
: 5 000
Bidirectional 1 Channel 12.8 V SMD/SMT 14.3 V SMA (DO-214AC) 400 W - 55 C + 150 C TVS Diodes P4SMA Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes P4SMA - CA 36V 10 086In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 30.8 V SMD/SMT 49.9 V 34.2 V SMA (DO-214AC) 8.2 A 400 W - 55 C + 150 C TVS Diodes P4SMA-Q AEC-Q101 Reel, Cut Tape, MouseReel

Bourns ESD Protection Diodes / TVS Diodes 39V 400W BiDir 10 056In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 33.3 V SMD/SMT 53.9 V 37.1 V SMA (DO-214AC) 7.6 A 400 W - 55 C + 150 C P4SMA Reel, Cut Tape, MouseReel

Bourns ESD Protection Diodes / TVS Diodes 51V 600W BiDir 12 745In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 43.6 V SMD/SMT 70.1 V 48.5 V SMB (DO-214AA) 8.7 A 600 W - 55 C + 150 C P6SMB Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes DIO TVS VWM 30V 600W BIDIR SMA AECQ 9 822In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 30 V SMD/SMT 33.3 V SMA (DO-214AC) 12.4 A 600 W - 55 C + 150 C TVS Diodes SMAJ-Q AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 45volts 400W 5% Bi-Dir. AEC-Q101 10 056In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 45 V SMD/SMT 72.7 V 50 V SMA (DO-214AC) 5.5 A 400 W - 55 C + 150 C TVS Diodes SMAJ-Q AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes SMBJ - CA 6V 5 498In Stock
Min.: 1
Mult.: 1
: 2 000

Bidirectional 1 Channel 6 V SMD/SMT 10.3 V 6.67 V SMB (DO-214AA) 58.3 A 600 W - 55 C + 150 C TVS Diodes SMBJ-Q AEC-Q101 Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 11volts 5uA 164.8 Amps Bi-Dir 3 809In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 11 V SMD/SMT 18.2 V 12.2 V SMC (DO-214AB) 164.8 A 3 kW - 55 C + 150 C SMLJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 7volts 200uA 250 Amps Bi-Dir 15 341In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 7 V SMD/SMT 12 V 7.78 V SMC (DO-214AB) 250 A 3 kW - 55 C + 150 C SMLJ Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes 8volts 50uA 220.6 Amps Bi-Dir 10 562In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 8 V SMD/SMT 8.89 V SMC (DO-214AB) 220.6 A 3 kW - 55 C + 150 C SMLJ Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 36V 600W Bidir TransZorb 3.5% Tol 8 528In Stock
Min.: 1
Mult.: 1
: 3 200

Bidirectional 1 Channel 36 V SMD/SMT 57.3 V 40.6 V SMB (DO-214AA) 10.5 A 600 W - 55 C + 150 C TVS Diodes SMBJ_CD Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 6.5V 600W Bidir TransZorb 3.5% Tol 7 037In Stock
Min.: 1
Mult.: 1
: 750

Bidirectional 1 Channel 6.5 V SMD/SMT 11 V 7.33 V SMB (DO-214AA) 54.5 A 600 W - 55 C + 150 C TVS Diodes SMBJ_CD Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 3KW 51V 5% BIDIRECT 1 353In Stock
Min.: 1
Mult.: 1
: 850

Bidirectional 1 Channel 51 V SMD/SMT 82.4 V 56.7 V SMC (DO-214AB) 36.4 A 3 kW - 55 C + 150 C TVS Diodes SMC3K AEC-Q100 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 5KW 13V 5% 2 390In Stock
Min.: 1
Mult.: 1
: 850

Bidirectional 1 Channel 13 V SMD/SMT 21.5 V 14.4 V SMC (DO-214AB) 233 A 5 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes SMC5KxxCA Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 26V 400W BI-DIR SZ1SMA AEC-Q101 6 434In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 26 V SMD/SMT 42.1 V 28.9 V SMA (DO-214AC) 9.5 A 400 W 16 kV 16 kV - 65 C + 150 C TVS Diodes SZ1SMAxxCAT3G AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes Low capacitance Zener Diode (AEC-Q101 Qualified) 14 906In Stock
Min.: 1
Mult.: 1
: 8 000

Bidirectional 2 Channel 12 V SMD/SMT SC-75A-6 1 pF - 55 C + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape
onsemi ESD Protection Diodes / TVS Diodes 12V Bidirectional ESD Protection Diode 11 220In Stock
27 000Expected 02/10/2026
Min.: 1
Mult.: 1
Max.: 720
: 3 000

Bidirectional 1 Channel 12 V SMD/SMT 19 V 13.3 V SOD-323-2 5 A 350 W 64 pF 30 kV 30 kV - 65 C + 150 C TVS Diodes SD12CT1 AEC-Q100 Reel, Cut Tape, MouseReel