Bidirectional ESD Protection Diodes / TVS Diodes

Results: 27 486
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Microchip Technology ESD Protection Diodes / TVS Diodes 36kW Bi-Directional -55C to 150C 3In Stock
Min.: 1
Mult.: 1
No
Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V PLAD-2 676 A 36 kW - 55 C + 150 C TVS Diodes MPLAD Bulk
Panjit ESD Protection Diodes / TVS Diodes GLASS PASSIVATED JUNCTION TRANSIENT VOLTAGE SUPPRESSOR POWER 400 Watt 9 959In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 33.3 V Axial 53.9 V 37.1 V DO-41 (DO-204AL) 7.8 A 400 W 30 kV 30 kV - 65 C + 175 C TVS Diodes Reel, Cut Tape
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 170V 5% 600W bi 133In Stock
Min.: 1
Mult.: 1
No
Bidirectional 1 Channel 170 V SMD/SMT 275 V 189 V SMB (DO-214AA) 2.2 A 600 W - 65 C + 150 C TVS Diodes Bulk
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 7.5V 5% 600W bi 499In Stock
Min.: 1
Mult.: 1
: 700
No
Bidirectional 1 Channel 7.5 V SMD/SMT 12.9 V 8.33 V SMB (DO-214AA) 46.5 A 600 W - 65 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 11V 5% 600W bi 707In Stock
Min.: 1
Mult.: 1
No
Bidirectional 1 Channel 11 V SMD/SMT 18.2 V 12.2 V SMB (DO-214AA) 33 A 600 W - 65 C + 150 C TVS Diodes Bulk
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 75V 5% 1500W bi 360In Stock
Min.: 1
Mult.: 1
: 500
No
Bidirectional 1 Channel 75 V SMD/SMT 121 V 83.3 V SMC (DO-214AB) 12.4 A 1.5 kW - 65 C + 150 C TVS Diodes Reel, Cut Tape
Microchip Technology ESD Protection Diodes / TVS Diodes TVS array 2 line Bi-dir, 300W (8/20us), Stand-off voltage = 12V 233In Stock
Min.: 1
Mult.: 1
: 500
No
Bidirectional 4 Channel 12 V SMD/SMT 19 V 13.3 V SOIC-8 500 W 3 pF - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Infineon Technologies ESD103-B1-02EL E6327
Infineon Technologies ESD Protection Diodes / TVS Diodes TVS DIODES 13 286In Stock
Min.: 1
Mult.: 1
: 15 000

Bidirectional 1 Channel 15 V SMD/SMT 48 V 0.2 pF 10 kV - 55 C + 125 C TVS Diodes ESD103 Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TVS 5KW AECQ-101 TR13 RoHS 1 247In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 400 V SMD/SMT 649 V 447 V SMC (DO-214AB) 58.5 A 5 kW 30 kV 30 kV - 65 C + 150 C TVS Diodes TP5.0SMDJ Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 3KW,100V 5%, DFN6546A BIDIR TVS 3 000In Stock
Min.: 1
Mult.: 1
: 1 500

Bidirectional 1 Channel 85.5 V SMD/SMT 137 V 95 V DFN-8 21.9 A 3 kW 30 kV 30 kV - 65 C + 175 C TVS Diodes 3KDFN100CA Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 3KW,27V 5%, DFN6546A BIDIR TVS 3 000In Stock
Min.: 1
Mult.: 1
: 1 500

Bidirectional 1 Channel 23.1 V SMD/SMT 37.5 V 25.7 DFN-8 80 A 3 kW 30 kV 30 kV - 65 C + 175 C TVS Diodes 3KDFN27CA Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 3KW,30V 5%, DFN6546A BIDIR TVS 3 000In Stock
Min.: 1
Mult.: 1
: 1 500

Bidirectional 1 Channel 25.6 V SMD/SMT 41.4 V 28.5 V DFN-8 72.5 A 3 kW 30 kV 30 kV - 65 C + 175 C TVS Diodes 3KDFN30CA Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 3KW,33V 5%, DFN6546A BIDIR TVS 3 000In Stock
Min.: 1
Mult.: 1
: 1 500

Bidirectional 1 Channel 28.2 V SMD/SMT 45.7 V 31.4 V DFN-8 65.6 A 3 kW 30 kV 30 kV - 65 C + 175 C TVS Diodes 3KDFN33CA Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 3KW,36V 5%, DFN6546A BIDIR TVS 3 000In Stock
Min.: 1
Mult.: 1
: 1 500

Bidirectional 1 Channel 30.8 V SMD/SMT 49.9 V 34.2 V DFN-8 60.1 A 3 kW 30 kV 30 kV - 65 C + 175 C TVS Diodes 3KDFN36CA Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 3KW,39V 5%, DFN6546A BIDIR TVS 2 990In Stock
Min.: 1
Mult.: 1
: 1 500

Bidirectional 1 Channel 33.3 V SMD/SMT 53.9 V 37.1 V DFN-8 55.7 A 3 kW 30 kV 30 kV - 65 C + 175 C TVS Diodes 3KDFN39CA Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 3KW,43V 5%, DFN6546A BIDIR TVS 3 000In Stock
Min.: 1
Mult.: 1
: 1 500

Bidirectional 1 Channel 36.8 V SMD/SMT 59.3 V 40.9 V DFN-8 50.6 A 3 kW 30 kV 30 kV - 65 C + 175 C TVS Diodes 3KDFN43CA Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 3KW,47V 5%, DFN6546A BIDIR TVS 3 000In Stock
Min.: 1
Mult.: 1
: 1 500

Bidirectional 1 Channel 40.2 V SMD/SMT 64.8 V 44.7 V DFN-8 46.3 A 3 kW 30 kV 30 kV - 65 C + 175 C TVS Diodes 3KDFN47CA Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 3KW,51V 5%, DFN6546A BIDIR TVS 3 000In Stock
Min.: 1
Mult.: 1
: 1 500

Bidirectional 1 Channel 43.6 V SMD/SMT 70.1 V 48.5 V DFN-8 42.8 A 3 kW 30 kV 30 kV - 65 C + 175 C TVS Diodes 3KDFN51CA Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 3KW,56V 5%, DFN6546A BIDIR TVS 3 000In Stock
Min.: 1
Mult.: 1
: 1 500

Bidirectional 1 Channel 47.8 V SMD/SMT 77 V 53.2 V DFN-8 39 A 3 kW 30 kV 30 kV - 65 C + 175 C TVS Diodes 3KDFN56CA Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 3KW,62V 5%, DFN6546A BIDIR TVS 3 000In Stock
Min.: 1
Mult.: 1
: 1 500

Bidirectional 1 Channel 53 V SMD/SMT 85 V 58.9 V DFN-8 35.3 A 3 kW 30 kV 30 kV - 65 C + 175 C TVS Diodes 3KDFN62CA Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 3KW,68V 5%, DFN6546A BIDIR TVS 3 000In Stock
Min.: 1
Mult.: 1
: 1 500

Bidirectional 1 Channel 58.1 V SMD/SMT 92 V 64.6 V DFN-8 32.6 A 3 kW 30 kV 30 kV - 65 C + 175 C TVS Diodes 3KDFN68CA Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 3KW,75V 5%, DFN6546A BIDIR TVS 3 000In Stock
Min.: 1
Mult.: 1
: 1 500

Bidirectional 1 Channel 64.1 V SMD/SMT 104 V 71.3 V DFN-8 28.8 A 3 kW 30 kV 30 kV - 65 C + 175 C TVS Diodes 3KDFN75CA Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 3KW,82V 5%, DFN6546A BIDIR TVS 2 900In Stock
Min.: 1
Mult.: 1
: 1 500

Bidirectional 1 Channel 70.1 V SMD/SMT 113 V 77.9 V DFN-8 26.5 A 3 kW 30 kV 30 kV - 65 C + 175 C TVS Diodes 3KDFN82CA Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 3KW,91V 5%, DFN6546A BIDIR TVS 3 000In Stock
Min.: 1
Mult.: 1
: 1 500

Bidirectional 1 Channel 77.8 V SMD/SMT 125 V 86.5 V DFN-8 24 A 3 kW 30 kV 30 kV - 65 C + 175 C TVS Diodes 3KDFN91CA Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 3KW,100V 5%, DFN6546A BIDIR TVS 4 800In Stock
Min.: 1
Mult.: 1
: 6 000

Bidirectional 1 Channel 85.5 V SMD/SMT 137 V 95 V DFN-8 21.9 A 3 kW 30 kV 30 kV - 65 C + 185 C TVS Diodes T3KN100CA Reel, Cut Tape