Bidirectional ESD Protection Diodes / TVS Diodes

Results: 27 486
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 3KW,12V 5%, DFN6546A BIDIR TVS 4 720In Stock
Min.: 1
Mult.: 1
: 6 000

Bidirectional 1 Channel 10.2 V SMD/SMT 16.7 V 11.4 V DFN-8 180 A 3 kW 30 kV 30 kV - 65 C + 185 C TVS Diodes T3KN12CA Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 3KW,13V 5%, DFN6546A BIDIR TVS 4 800In Stock
Min.: 1
Mult.: 1
: 6 000

Bidirectional 1 Channel 11.1 V SMD/SMT 18.2 V 12.4 V DFN-8 165 A 3 kW 30 kV 30 kV - 65 C + 185 C TVS Diodes T3KN13CA Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 3KW,15V 5%, DFN6546A BIDIR TVS 4 800In Stock
Min.: 1
Mult.: 1
: 6 000

Bidirectional 1 Channel 12.8 V SMD/SMT 21.2 V 14.3 V DFN-8 142 A 3 kW 30 kV 30 kV - 65 C + 185 C TVS Diodes T3KN15CA Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 3KW,16V 5%, DFN6546A BIDIR TVS 4 796In Stock
Min.: 1
Mult.: 1
: 6 000

Bidirectional 1 Channel 13.6 V SMD/SMT 22.5 V 15.2 V DFN-8 133 A 3 kW 30 kV 30 kV - 65 C + 185 C TVS Diodes T3KN16CA Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 3KW,18V 5%, DFN6546A BIDIR TVS 4 800In Stock
Min.: 1
Mult.: 1
: 6 000

Bidirectional 1 Channel 15.3 V SMD/SMT 25.5 V 17.1 V DFN-8 118 A 3 kW 30 kV 30 kV - 65 C + 185 C TVS Diodes T3KN18CA Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 3KW,20V 5%, DFN6546A BIDIR TVS 4 784In Stock
Min.: 1
Mult.: 1
: 6 000

Bidirectional 1 Channel 17.1 V SMD/SMT 27.7 V 19 V DFN-8 108 A 3 kW 30 kV 30 kV - 65 C + 185 C TVS Diodes T3KN20CA Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 3KW,22V 5%, DFN6546A BIDIR TVS 4 800In Stock
Min.: 1
Mult.: 1
: 6 000

Bidirectional 1 Channel 18.8 V SMD/SMT 30.6 V 20.9 V DFN-8 98 A 3 kW 30 kV 30 kV - 65 C + 185 C TVS Diodes T3KN22CA Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 3KW,24V 5%, DFN6546A BIDIR TVS 4 784In Stock
Min.: 1
Mult.: 1
: 6 000

Bidirectional 1 Channel 20.5 V SMD/SMT 33.2 V 22.8 V DFN-8 90.4 A 3 kW 30 kV 30 kV - 65 C + 185 C TVS Diodes T3KN24CA Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 3KW,30V 5%, DFN6546A BIDIR TVS 4 760In Stock
Min.: 1
Mult.: 1
: 6 000

Bidirectional 1 Channel 25.6 V SMD/SMT 41.4 V 28.5 V DFN-8 72.5 A 3 kW 30 kV 30 kV - 65 C + 185 C TVS Diodes T3KN30CA Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 3KW,33V 5%, DFN6546A BIDIR TVS 4 800In Stock
Min.: 1
Mult.: 1
: 6 000

Bidirectional 1 Channel 28.2 V SMD/SMT 45.7 V 31.4 V DFN-8 65.6 A 3 kW 30 kV 30 kV - 65 C + 185 C TVS Diodes T3KN33CA Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 3KW,36V 5%, DFN6546A BIDIR TVS 4 784In Stock
Min.: 1
Mult.: 1
: 6 000

Bidirectional 1 Channel 30.8 V SMD/SMT 49.9 V 34.2 V DFN-8 60.1 A 3 kW 30 kV 30 kV - 65 C + 185 C TVS Diodes T3KN36CA Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 3KW,39V 5%, DFN6546A BIDIR TVS 4 800In Stock
Min.: 1
Mult.: 1
: 6 000

Bidirectional 1 Channel 33.3 V SMD/SMT 53.9 V 37.1 V DFN-8 55.7 A 3 kW 30 kV 30 kV - 65 C + 185 C TVS Diodes T3KN39CA Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 3KW,43V 5%, DFN6546A BIDIR TVS 4 800In Stock
Min.: 1
Mult.: 1
: 6 000

Bidirectional 1 Channel 36.8 V SMD/SMT 59.3 V 40.9 V DFN-8 50.6 A 3 kW 30 kV 30 kV - 65 C + 185 C TVS Diodes T3KN43CA Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 3KW,47V 5%, DFN6546A BIDIR TVS 4 800In Stock
Min.: 1
Mult.: 1
: 6 000

Bidirectional 1 Channel 40.2 V SMD/SMT 64.8 V 44.7 V DFN-8 46.3 A 3 kW 30 kV 30 kV - 65 C + 185 C TVS Diodes T3KN47CA Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 3KW,51V 5%, DFN6546A BIDIR TVS 4 800In Stock
Min.: 1
Mult.: 1
: 6 000

Bidirectional 1 Channel 43.6 V SMD/SMT 70.1 V 48.5 V DFN-8 42.8 A 3 kW 30 kV 30 kV - 65 C + 185 C TVS Diodes T3KN51CA Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 3KW,56V 5%, DFN6546A BIDIR TVS 4 800In Stock
Min.: 1
Mult.: 1
: 6 000

Bidirectional 1 Channel 47.8 V SMD/SMT 77 V 53.2 V DFN-8 39 A 3 kW 30 kV 30 kV - 65 C + 185 C TVS Diodes T3KN56CA Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 3KW,62V 5%, DFN6546A BIDIR TVS 4 800In Stock
Min.: 1
Mult.: 1
: 6 000

Bidirectional 1 Channel 53 V SMD/SMT 85 V 58.9 V DFN-8 35.3 A 3 kW 30 kV 30 kV - 65 C + 185 C TVS Diodes T3KN62CA Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 3KW,68V 5%, DFN6546A BIDIR TVS 4 792In Stock
Min.: 1
Mult.: 1
: 6 000

Bidirectional 1 Channel 58.1 V SMD/SMT 92 V 64.6 V DFN-8 32.6 A 3 kW 30 kV 30 kV - 65 C + 185 C TVS Diodes T3KN68CA Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 3KW,75V 5%, DFN6546A BIDIR TVS 4 800In Stock
Min.: 1
Mult.: 1
: 6 000

Bidirectional 1 Channel 64.1 V SMD/SMT 104 V 71.3 V DFN-8 28.8 A 3 kW 30 kV 30 kV - 65 C + 185 C TVS Diodes T3KN75CA Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 3KW,82V 5%, DFN6546A BIDIR TVS 4 800In Stock
Min.: 1
Mult.: 1
: 6 000

Bidirectional 1 Channel 70.1 V SMD/SMT 113 V 77.9 V DFN-8 26.5 A 3 kW 30 kV 30 kV - 65 C + 185 C TVS Diodes T3KN82CA Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 3KW,91V 5%, DFN6546A BIDIR TVS 4 800In Stock
Min.: 1
Mult.: 1
: 6 000

Bidirectional 1 Channel 77.8 V SMD/SMT 125 V 86.5 V DFN-8 24 A 3 kW 30 kV 30 kV - 65 C + 185 C TVS Diodes T3KN91CA Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 11KW, 33V 5%, SMD FlatClamping TVS 702In Stock
Min.: 1
Mult.: 1
Bidirectional 1 Channel 33 V SMD/SMT 40.6 V 36.7 V DO-218AC-2 207.1 A 11 kW - 55 C + 175 C TVS Diodes XFD11K
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 11KW, 33V 5%, SMD FlatClamping TVS 705In Stock
Min.: 1
Mult.: 1
Bidirectional 1 Channel 33 V SMD/SMT 40.6 V 36.7 V DO-218AC-2 207.1 A 11 kW - 55 C + 175 C TVS Diodes XFD11K
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 11KW, 36V 5%, SMD FlatClamping TVS 720In Stock
Min.: 1
Mult.: 1
Bidirectional 1 Channel 36 V SMD/SMT 44.2 V 40 V DO-218AC-2 190.4 A 11 kW - 55 C + 175 C TVS Diodes XFD11K
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 11KW, 36V 5%, SMD FlatClamping TVS 704In Stock
Min.: 1
Mult.: 1
Bidirectional 1 Channel 36 V SMD/SMT 44.2 V 40 V DO-218AC-2 190.4 A 11 kW - 55 C + 175 C TVS Diodes XFD11K