Bidirectional ESD Protection Diodes / TVS Diodes

Results: 27 486
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 60V 5% 3000W bi 400In Stock
Min.: 1
Mult.: 1
: 400

Bidirectional 1 Channel 60 V SMD/SMT 96.8 V 66.7 V SMC (DO-214AB) 31 A 3 kW - 65 C + 150 C TVS Diodes Reel, Cut Tape

Bourns ESD Protection Diodes / TVS Diodes 100V 400W BiDir 9 980In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 85.5 V SMD/SMT 137 V 95 V SMA (DO-214AC) 3 A 400 W - 55 C + 150 C P4SMA Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W,5.8V 5%,BIDIR,AXIAL TVS 5 470In Stock
Min.: 1
Mult.: 1
: 5 500

Bidirectional 1 Channel 9.4 V Axial 15.6 V 10.5 V DO-41 (DO-204AL) 25.7 A 400 W - 55 C + 175 C TVS Diodes BZW04 Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 40V 800W Bidir TransZorb 5% Tol 7 456In Stock
Min.: 1
Mult.: 1
: 750

Bidirectional 1 Channel 40 V SMD/SMT 64.5 V 44.4 V SMB (DO-214AA) 9.3 A 600 W - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 400W, 38.7V, 5%, Bidirectional, TVS 89 384In Stock
Min.: 1
Mult.: 1
: 7 500

Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMA (DO-214AC) 7.5 A 400 W - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes Prot Device, TVS 5000W,24.4V

Bidirectional 1 Channel 15 V SMD/SMT 24.4 V 16.7 V SMC (DO-214AB) 205 A 5 kW - 55 C + 175 C TVS Diodes 5.0SMLJ15CA Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes 5001 Watts TVS DO-214AB

Bidirectional 1 Channel 30 V SMD/SMT 48.4 V 33.3 V SMC (DO-214AB) 103 A 5 kW - 55 C + 175 C TVS Diodes 5.0SMLJ30CA Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes Prot Device, TVS 5000W,53.3V

Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMC (DO-214AB) 93.9 A 5 kW - 55 C + 175 C TVS Diodes 5.0SMLJ33CA Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, SMAJ series, 440V Oper., Bi-dir 19 887In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 440 V SMD/SMT 713 V 492 V SMA (DO-214AC) 600 mA 400 W - 55 C + 150 C SMAJ Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, SMDJ series, 16V Oper., Bi-dir 5 515In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 16 V SMD/SMT 26 V 17.8 V SMC (DO-214AB) 115.4 A 3 kW - 55 C + 150 C SMDJ AEC-Q101 Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes ESD 15V BI 14 174In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 15 V SMD/SMT 40 V 16.7 V SOD-323-2 10 A 350 W 1 pF 30 kV 30 kV - 55 C + 125 C ESD Suppressors STS Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 11V 2200W BI-DIR SLD AEC-Q101 785In Stock
Min.: 1
Mult.: 1
: 800

Bidirectional 1 Channel 11 V Axial 18.2 V 12.2 V P600-2 280.2 A 2.2 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes SLD AEC-Q100 Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W 213V Bidirect 2 113In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 213 V Axial 344 V 237 V DO-41 (DO-204AL) 1.2 A 400 W - 55 C + 175 C TVS Diodes BZW04 Ammo Pack
Bourns ESD Protection Diodes / TVS Diodes SMAJ - CA 78V 9 668In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 78 V SMD/SMT 126 V 86.7 V SMA (DO-214AC) 3.2 A 400 W - 55 C + 150 C TVS Diodes SMAJ-Q AEC-Q101 Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes 5000W 36V BIDIRECTION AEC-Q101 2 201In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 36 V SMD/SMT 58.1 V 40 V SMC (DO-214AB) 86.1 A 5 kW - 55 C + 150 C TVS Diodes AEC-Q100 Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes ESD Protection Diode 17 824In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 4 Channel 5 V SMD/SMT 15 V 5.1 V SC-59-6 (SOT-23-6) 5 A 75 W 15 pF 8 kV 16 kV - 40 C + 125 C ESD Suppressors CPDT6-5V4 Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS 0201 EIA, 5 Vdc 23 768In Stock
Min.: 1
Mult.: 1
: 15 000

Bidirectional 1 Channel 3 V SMD/SMT 6.3 V 4.7 V 0201 (0603 metric) 8 A 50 W 5 pF 25 kV 25 kV - 55 C + 85 C ESD Suppressors TVSL02 Reel, Cut Tape, MouseReel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 600W, Stand-off voltage = 75V, +/- 5%, Bi-dir 2 844In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 75 V SMD/SMT 121 V 83.3 V SMB (DO-214AA) 4.9 A 600 W - 65 C + 150 C TVS Diodes Reel, Cut Tape
Eaton Electronics ESD Protection Diodes / TVS Diodes TVS, SMDJ series, 48V Oper., Bi-dir 5 451In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMC (DO-214AB) 38.8 A 3 kW - 55 C + 150 C SMDJ AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W 51V Bidirect 2 422In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 43.6 V Axial 70.1 V 48.5 V DO-41 (DO-204AL) 5.7 A 400 W - 55 C + 175 C TVS Diodes P4KE Ammo Pack
Bourns ESD Protection Diodes / TVS Diodes P4SMA - CA 128V 8 989In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 128 V SMD/SMT 207 V 143 V SMA (DO-214AC) 2 A 400 W - 55 C + 150 C TVS Diodes P4SMA-Q AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor ESD Protection Diodes / TVS Diodes 1500W, 151.5V, 5%, Bidirectional, TVS 8 304In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 130 V SMD/SMT 209 V 144 V SMC (DO-214AB) 7.5 A 1.5 kW - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes BI-DIR 1500W 21.7A

Bidirectional 1 Channel 43.6 V Axial 70.1 V 48.5 V DO-201-2 21.4 A 1.5 kW - 55 C + 175 C TVS Diodes 1.5KE51CA Reel, Cut Tape
Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes DIODE TVS 15KW 120V BI-DIR R-6

Bidirectional 1 Channel 120 V Axial 193 V 133 V R6-2 78 A 15 kW - 55 C + 175 C TVS Diodes 15KP120CA Reel, Cut Tape
Microchip Technology ESD Protection Diodes / TVS Diodes Bi-Directional TVS 27In Stock
Min.: 1
Mult.: 1
: 100

Bidirectional 1 Channel 75 V SMD/SMT 121 V 83.3 V PLAD-2 246 A 30 kW - 55 C + 150 C TVS Diodes MPLAD Reel, Cut Tape