Bidirectional ESD Protection Diodes / TVS Diodes

Results: 27 556
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Littelfuse ESD Protection Diodes / TVS Diodes 6Ch High Energy SCR Array 1 719In Stock
Min.: 1
Mult.: 1

Bidirectional 4 Channel 30 V SMD/SMT 30 V SOIC-8 5 pF - 40 C + 105 C SP725 Tube
Diodes Incorporated ESD Protection Diodes / TVS Diodes 1500W 9.0V 2 915In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 9 V SMD/SMT 15.4 V 10 V SMC (DO-214AB) 1.5 kW - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes RASMID™ Series - Transient Voltage Suppressor 35 492In Stock
Min.: 1
Mult.: 1
: 18 000

Bidirectional 1 Channel 4.5 V SMD/SMT 12 V 4.5 V SOD-882-2 50 A 600 W 120 pF 30 kV 30 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 3KW, 43V 5%,BIDIR,SMC TVS 2 180In Stock
Min.: 1
Mult.: 1
: 850

Bidirectional 1 Channel 43 V SMD/SMT 64.5 V 47.8 V SMC (DO-214AB) 46.5 A 3 kW 30 kV 30 kV - 55 C + 175 C SMC3K-A Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes AQ - CA 24V 5 786In Stock
Min.: 1
Mult.: 1
: 10 000

Bidirectional 1 Channel 24 V SMD/SMT 51 V 26 V 9 A 450 W 22 pF 30 kV 30 kV - 40 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,160V 5%,BIDIR,SMC TVS 3 435In Stock
Min.: 1
Mult.: 1
: 3 500

Bidirectional 1 Channel SMD/SMT 219 V 152 V SMC (DO-214AB) 6.8 A 1.5 kW - 65 C + 150 C 1.5SMC Reel, Cut Tape
YAGEO ESD Protection Diodes / TVS Diodes SMAJ DO214AC 10V 17V AEC-Q101 4 860In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V SMA (DO-214AC) 35.3 A 600 W 30 kV 30 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ DO214AC 40V 64.5V AEC-Q101 9 980In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 40 V SMD/SMT 64.5 V 44.4 V SMA (DO-214AC) 9.3 A 600 W 30 kV 30 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ DO214AC,48V,77.4V,Reel 13" 4 510In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMA (DO-214AC) 7.8 A 600 W 30 kV 30 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes MMBZ27VZLS-Q/SOD882BD/DFN1006- 9 998In Stock
Min.: 1
Mult.: 1
: 10 000

Bidirectional SMD/SMT 33 V 30.5 V 2.6 A 6 pF 23 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,130V 5%,BIDIR,SMC TVS 3 490In Stock
Min.: 1
Mult.: 1
: 3 500

Bidirectional 1 Channel SMD/SMT 179 V 124 V SMC (DO-214AB) 8.4 A 1.5 kW - 65 C + 150 C 1.5SMC Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,220V 5%,BIDIR,SMC TVS 3 475In Stock
Min.: 1
Mult.: 1
: 3 500

Bidirectional 1 Channel SMD/SMT 328 V 231 V SMC (DO-214AB) 4.6 A 1.5 kW - 65 C + 150 C 1.5SMC Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,51V 5%,BIDIR,SMC TVS 3 468In Stock
Min.: 1
Mult.: 1
: 3 500

Bidirectional 1 Channel SMD/SMT 70.1 V 48.5 V SMC (DO-214AB) 21.4 A 1.5 kW - 65 C + 150 C 1.5SMC Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W,68V 5%,BIDIR,SMB TVS 2 415In Stock
Min.: 1
Mult.: 1
: 3 200

Bidirectional 1 Channel 58.1 V SMD/SMT 92 V 64.6 V SMB (DO-214AA) 6.5 A 600 W - 65 C + 150 C P6S Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W,7.5V 5%,BIDIR,SMB TVS 2 950In Stock
Min.: 1
Mult.: 1
: 3 200

Bidirectional 1 Channel 6.4 V SMD/SMT 11.3 V 7.13 V SMB (DO-214AA) 53.1 A 600 W - 65 C + 150 C P6S Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W,30V 5%,BIDIR,SMB TVS 1 882In Stock
Min.: 1
Mult.: 1
: 3 200

Bidirectional 1 Channel 25.6 V SMD/SMT 41.5 V 28.5 V SMB (DO-214AA) 14.5 A 600 W - 65 C + 175 C SM6T Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 800W,28V 5%,BIDIR,SMB TVS 1 592In Stock
Min.: 1
Mult.: 1
: 750

Bidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMB (DO-214AA) 17.6 A 800 W - 55 C + 150 C SMB8J Reel, Cut Tape
Semtech ESD Protection Diodes / TVS Diodes 1-Line 200V 1.9A TVS DO-214AA(SMB) 2 978In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 200 V SMD/SMT 324 V 224 V SMB (DO-214AA) 600 W - 55 C + 175 C SMBJxxCA Reel, Cut Tape, MouseReel
TDK ESD Protection Diodes / TVS Diodes 5.5VDC 15kV 7Aa.8/20us 0.45pF 1nAa.5.5V 19 970In Stock
Min.: 1
Mult.: 1
: 20 000

Bidirectional 1 Channel 5.5 V SMD/SMT 3.9 V 10.3 V 7 A 0.45 pF 15 kV 15 kV - 40 C + 125 C TVS Diode Ultra Low Clamp Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ DO214AC 6.5V 11.2V AEC-Q101 4 916In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 6.5 V SMD/SMT 11.2 V 7.22 V SMA (DO-214AC) 53.6 A 600 W 30 kV 30 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ DO214AC,8.5V,14.4V,Reel 13" 4 990In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 8.5 V SMD/SMT 14.4 V 9.44 V SMA (DO-214AC) 41.7 A 600 W 30 kV 30 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,22V 5%,BIDIR,SMC TVS 3 480In Stock
Min.: 1
Mult.: 1
: 3 500

Bidirectional 1 Channel SMD/SMT 30.6 V 23.1 V SMC (DO-214AB) 49 A 1.5 kW - 65 C + 150 C 1.5SMC Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,33V 5%,BIDIR,SMC TVS 3 100In Stock
Min.: 1
Mult.: 1
: 3 500

Bidirectional 1 Channel SMD/SMT 45.7 V 34.7 V SMC (DO-214AB) 32.8 A 1.5 kW - 65 C + 150 C 1.5SMC Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,56V 5%,BIDIR,SMC TVS 1 500In Stock
Min.: 1
Mult.: 1
: 3 500

Bidirectional 1 Channel SMD/SMT 77 V 53.2 V SMC (DO-214AB) 19.5 A 1.5 kW - 65 C + 150 C 1.5SMC Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,6.8V 5%,BIDIR,SMC TVS 3 384In Stock
Min.: 1
Mult.: 1
: 3 500

Bidirectional 1 Channel 5.8 V SMD/SMT 10.5 V 6.8 V SMC (DO-214AB) 143 A 1.5 kW - 65 C + 150 C 1.5SMC Reel, Cut Tape