Unidirectional ESD Protection Diodes / TVS Diodes

Results: 34 513
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W,16V 5%,UNIDIR,SMB TVS 7 339In Stock
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 16 V SMD/SMT 26 V 17.8 V SMB (DO-214AA) 23.1 A 600 W - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W,24V 5%,UNIDIR,SMB TVS 8 180In Stock
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SMB (DO-214AA) 15.4 A 600 W - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape
Diodes Incorporated ESD Protection Diodes / TVS Diodes 600W 9.0V 28 295In Stock
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

Unidirectional 1 Channel 9 V SMD/SMT 15.4 V 10 V SMB (DO-214AA) 39 A 600 W - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1500W 75V Unidirect 6 000In Stock
Min.: 1
Mult.: 1
: 1 400

Unidirectional 1 Channel 64.1 V Axial 104 V 71.3 V 14.6 A 1.5 kW - 55 C + 175 C TVS Diodes 1.5KE Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 5000W 150V Unidirect 1 212In Stock
Min.: 1
Mult.: 1
: 800

Unidirectional 1 Channel 150 V Axial 243 V 167 V P600-2 20.6 A 5 kW - 55 C + 175 C TVS Diodes 5KP150A Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 36V Vwm TransZorb eSMP TO-277A SMPC 6 275In Stock
Min.: 1
Mult.: 1
: 1 500

Unidirectional 1 Channel 36 V SMD/SMT 58.1 V 44.2 V TO-277A-3 25.8 A 1.5 kW - 55 C + 150 C TVS Diodes SMPC_A Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 33V Vwm TransZorb eSMP TO-277A SMPC 6 536In Stock
Min.: 1
Mult.: 1
: 1 500

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 40.6 V TO-277A-3 28.1 A 1.5 kW - 55 C + 150 C TVS Diodes SMPC_A Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS Hi Power Diode 30KPA Axial 479In Stock
Min.: 1
Mult.: 1
: 800

Unidirectional 1 Channel 45 V Axial 77.4 V 50.3 V P600-2 391.5 A 30 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes 30KPA Reel, Cut Tape
Texas Instruments ESD Protection Diodes / TVS Diodes Lo-Cap 3Ch +/-15KV E SD-Prot Array ALT 5 ALT 595-TPD3E001DRYR 27 999In Stock
Min.: 1
Mult.: 1
: 5 000

Unidirectional 3 Channel 5.5 V SMD/SMT 25 V 11 V SON-6 10 A 90 W 1.5 pF 8 kV 15 kV - 40 C + 85 C ESD Suppressors TPD3E001 Reel, Cut Tape, MouseReel
Panjit ESD Protection Diodes / TVS Diodes 1500W,Transient Voltage Suppressors,SMC,28V,UNI 17 025In Stock
Min.: 1
Mult.: 1
: 800

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMC (DO-214AB) 33 A 1.5 kW 30 kV 30 kV - 55 C + 150 C TVS Diodes TSM-15H Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 1500W 7.5V 15 461In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 7.5 V SMD/SMT 12.9 V 8.33 V SMC (DO-214AB) 116.3 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 5000W 160V Unidirect 1 266In Stock
Min.: 1
Mult.: 1
: 800

Unidirectional 1 Channel 160 V Axial 259 V 178 V P600-2 19.3 A 5 kW - 55 C + 175 C TVS Diodes 5KP160A Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 500W 15V Unidirect 5 633In Stock
Min.: 1
Mult.: 1
: 2 000

Unidirectional 1 Channel 15 V Axial 24.4 V 16.7 V DO-15 (DO-204AC) 20.5 A 500 W - 55 C + 175 C TVS Diodes SAx Ammo Pack
Wurth Elektronik ESD Protection Diodes / TVS Diodes WE-TVS Standard 2.5uA 5VDC 5Channel 5 757In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 5 Channel 5 V SMD/SMT 6.8 V 6 V SC-70-6 (SOT-363-6) 6 A 13 pF - 55 C + 85 C TVS Diodes WE-TVS Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 5000W Pppm Uni TVS SMC (DO-214AB) 3 553In Stock
Min.: 1
Mult.: 1
: 3 500

Unidirectional 1 Channel 54 V SMD/SMT 87.1 V 60 V SMC (DO-214AB) 57.4 A 5 kW 8 kV 15 kV - 55 C + 150 C TVS Diodes SMC5K Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1000watt 10volt 31 851In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 10 V SMD/SMT 17 V 11.1 V DO-219AB-2 11.8 A 200 W 562 pF 30 kV 30 kV - 65 C + 175 C ESD Suppressors SMF Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SMF DO219-M3 42 930In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V DO-219AB-2 2.6 A 200 W 161 pF 30 kV 30 kV - 65 C + 175 C ESD Suppressors SMF Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 5.0 Volt 33 Watt 5 Diode 14 020In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 5 Channel 5 V SMD/SMT 13 V 6 V LLP75-6 2.5 A 43 W 15 pF 15 kV 15 kV - 40 C + 125 C ESD Suppressors VESD05A Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS Hi-Power Diode 737In Stock
Min.: 1
Mult.: 1
: 800

Unidirectional 1 Channel 32 V Axial 54.3 V 35.74 V P600-2 372 A 20 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes 20KPA Reel, Cut Tape
Texas Instruments ESD Protection Diodes / TVS Diodes 4Ch ESD Prot Array A LT 595-TPD4E004DRYR ALT 595-TPD4E004DRYR 5 528In Stock
Min.: 1
Mult.: 1
: 5 000

Unidirectional 4 Channel 5.5 V SMD/SMT 14 V 6 V SON-6 1.6 pF 8 kV 12 kV - 40 C + 85 C ESD Suppressors TPD4E004 Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes 400W Transient Voltage Suppressor 21 440In Stock
Min.: 1
Mult.: 1
Max.: 1 100
: 5 000

Unidirectional 1 Channel 18 V SMD/SMT 29.2 V 20 V SMA (DO-214AC) 13.7 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SMAJ AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 51V Vwm TransZorb eSMP TO-277A SMPC 5 785In Stock
Min.: 1
Mult.: 1
: 1 500

Unidirectional 1 Channel 51 V SMD/SMT 82.4 V 62.7 V TO-277A-3 18.2 A 1.5 kW - 55 C + 150 C TVS Diodes SMPC_A Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes RAILCLAMP 4LINE 3.3V QFN 4 959In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 4 Channel 2.5 V SMD/SMT 13 V 2 V DFN-1616-6 5 A 80 W 0.8 pF 8 kV 15 kV - 40 C + 85 C ESD Suppressors RCLAMP250 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS Hi Power Diode 30KPA Axial 724In Stock
Min.: 1
Mult.: 1
: 800

Unidirectional 1 Channel 102 V Axial 165.6 V 113.9 V P600-2 183 A 30 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes 30KPA Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TVS Hi Power Diode 30KPA Axial 742In Stock
Min.: 1
Mult.: 1
: 800

Unidirectional 1 Channel 43 V Axial 73 V 48 V P600-2 415.1 A 30 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes 30KPA Reel, Cut Tape