33 V ESD Protection Diodes / TVS Diodes

Results: 1 101
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Littelfuse ESD Protection Diodes / TVS Diodes Zen TVS 400W 33V BI SOD-123FL TR13 12 912In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SOD-123FL-2 7.5 A 400 W 30 kV 30 kV - 55 C + 175 C TVS Diodes SZSMF4L Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 3KW, 33V 5%,BIDIR,SMC TVS 3 340In Stock
Min.: 1
Mult.: 1
: 3 500

Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMC (DO-214AB) 56.3 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C TVS Diodes 3 Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 3KW, 33V 5%,BIDIR,SMC TVS 6 696In Stock
Min.: 1
Mult.: 1
: 3 500

Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMC (DO-214AB) 56.3 A 3 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes SMC3K-A Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SMF DO219AB 58 686In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V DO-219AB-2 3.8 A 200 W 30 kV 30 kV - 65 C + 175 C TVS Diodes SMF Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes ESD 33V BI 42 748In Stock
Min.: 1
Mult.: 1
: 10 000

Bidirectional 1 Channel 33 V SMD/SMT 52 V 36 V DFN-1110-A-3 1.6 A 82 W 0.12 pF 20 kV 20 kV - 55 C + 150 C ESD Suppressors VCAN33A2-HT5 Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes ESD 33V BI 28 225In Stock
Min.: 1
Mult.: 1
: 10 000

Bidirectional 1 Channel 33 V SMD/SMT 52 V 36 V DFN-1110-A-3 1.6 A 82 W 0.12 pF 20 kV 20 kV - 55 C + 150 C ESD Suppressors VCAN33A2-HT5 Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TVS SMTO HI-POWER 33A 5mA 2uA 742In Stock
Min.: 1
Mult.: 1
: 500

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMTO-263 132 A 7 kW 30 kV 30 kV - 55 C + 175 C SM8S Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W,33V 5%,BIDIR,SMA TVS 9 000In Stock
Min.: 1
Mult.: 1
: 1 800
Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMA (DO-214AC) 7.5 A 400 W - 55 C + 150 C TVS Diodes SMAJ_AH Auto Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 33V 800W Bidir TransZorb 5% Tol 1 471In Stock
3 000Expected 02/09/2026
Min.: 1
Mult.: 1
: 750

Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMB (DO-214AA) 11.3 A 600 W - 55 C + 150 C SMBJ Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1500W 33V Unidirect 1 035In Stock
3 400Expected 18/08/2026
Min.: 1
Mult.: 1
: 850

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMC (DO-214AB) 28.1 A 1.5 kW - 55 C + 150 C SMCJ_A Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS Hi Power Diode 30KPA Axial 488In Stock
Min.: 1
Mult.: 1
: 800

Unidirectional 1 Channel 33 V Axial 58.5 V 36.9 V P600-2 517.9 A 30 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes 30KPA Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 33V 600W TVS SlimSMA (DO-221AC) 12 300In Stock
Min.: 1
Mult.: 1
: 3 500

Unidirectional 1 Channel 33 V SMD/SMT 53.1 V 40.6 V SlimSMA (DO-221AC) 57 A 600 W 8 kV 15 kV - 55 C + 175 C TVS Diodes SMA6F Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 33V 600W UniDir TransZorb 3.5% Tol 12 671In Stock
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 33 V SMD/SMT 52.5 V 37.3 V SMB (DO-214AA) 11.5 A 600 W - 55 C + 150 C TVS Diodes SMBJ_D Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 3KW 33V 5% BIDIRECT 1 700In Stock
Min.: 1
Mult.: 1
: 850

Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMC (DO-214AB) 56.3 A 3 kW - 55 C + 150 C TVS Diodes SMC3K AEC-Q100 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 3KW,33V 5%,BIDIR,SMC TVS 1 973In Stock
Min.: 1
Mult.: 1
: 850

Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMC (DO-214AB) 56.3 A 3 kW - 55 C + 150 C TVS Diodes SMC3K Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 5000W Pppm Uni TVS SMC (DO-214AB) 3 793In Stock
Min.: 1
Mult.: 1
: 850

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMC (DO-214AB) 93.8 A 5 kW 8 kV 15 kV - 55 C + 150 C TVS Diodes SMC5K Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW 33V 5% SMC (DO-214AB) 4 434In Stock
Min.: 1
Mult.: 1
: 850

Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 40.6 V SMC (DO-214AB) 28.1 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1000watt 33volt 28 430In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V DO-219AB-2 3.8 A 200 W 198 pF 30 kV 30 kV - 65 C + 175 C ESD Suppressors SMF Reel, Cut Tape, MouseReel
Semtech ESD Protection Diodes / TVS Diodes 1-Line 33V 11.3A TVS 10 258In Stock
18 000Expected 24/08/2026
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMB (DO-214AA) 11.3 A 600 W - 55 C + 175 C SMBJxxCA Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 9.5pF 33V SOT-323 34 059In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 2 Channel 33 V SMD/SMT 56 V 36 V SOT-323-3 2.5 A 140 W 9.5 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors VCAN33A2-03G Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 9.5pF 33V SOT-323 37 195In Stock
Min.: 1
Mult.: 1
: 10 000

Bidirectional 2 Channel 33 V SMD/SMT 56 V 36 V SOT-323-3 2.5 A 140 W 9.5 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors VCAN33A2-03G AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes SMPC - A 33V 1 500In Stock
Min.: 1
Mult.: 1
: 1 500
Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 40.6 V TO-277A-3 28.1 A 1.5 kW - 55 C + 150 C TVS Diodes Reel, Cut Tape
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 600 W, 33 V TVS 5 502In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 33 V SMD/SMT 69.7 V 36.7 V SOD-128-2 57 A 4 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes AEC-Q101 Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TVS 400W 33V Low Leakage UNI SOD-123FL 3 046In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SOD-123FL-2 7.5 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SMF4L-T1G Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ DO214AC 33V 53.3V AEC-Q101 4 800In Stock
Min.: 1
Mult.: 1
: 5 000

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMA (DO-214AC) 11.3 A 600 W 30 kV 30 kV - 55 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel