Unidirectional ESD Protection Diodes / TVS Diodes

Results: 34 513
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 200W 39V 5% Unidir 9 694In Stock
Min.: 1
Mult.: 1
: 5 000

Unidirectional 1 Channel 33.3 V SMD/SMT 53.9 V 37.1 V GL41 (DO-213AB) 7.4 A 400 W - 55 C + 150 C TVS Diodes TGL41 Reel, Cut Tape, MouseReel
ROHM Semiconductor ESD Protection Diodes / TVS Diodes TVS ARRAY4 ELMNTS 12 644In Stock
Min.: 1
Mult.: 1
: 8 000

Unidirectional 4 Channel SMD/SMT 6.1 V SOT-553-5 80 W 35 pF + 150 C ESD Suppressors RSA6.1J4 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 150W,14V UNIDIR,Micro-SMP TVS 33 810In Stock
Min.: 1
Mult.: 1
: 4 500

Unidirectional 1 Channel 14 V SMD/SMT 23.2 V 15.6 V DO-219AD-2 6.5 A 150 W 8 kV 15 kV - 55 C + 150 C TVS Diodes MSPMP-A Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 5000W Pppm Uni TVS SMC (DO-214AB) 3 134In Stock
Min.: 1
Mult.: 1
: 850
Unidirectional 1 Channel 30 V SMD/SMT 48.4 V 33.3 V SMC (DO-214AB) 103 A 5 kW 8 kV 15 kV - 55 C + 150 C TVS Diodes SMC5K Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 5000W Pppm Uni TVS SMC (DO-214AB) 4 808In Stock
Min.: 1
Mult.: 1
: 3 500
Unidirectional 1 Channel 36 V SMD/SMT 58.1 V 40 V SMC (DO-214AB) 86.1 A 5 kW 8 kV 15 kV - 55 C + 150 C TVS Diodes SMC5K Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SMF DO219-M3 29 010In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V DO-219AB-2 3.8 A 200 W 198 pF 30 kV 30 kV - 65 C + 175 C ESD Suppressors SMF Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1000watt 40volt 31 690In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 40 V SMD/SMT 64.5 V 44.4 V DO-219AB-2 3.1 A 200 W 172 pF 30 kV 30 kV - 65 C + 175 C ESD Suppressors SMF Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W -/+30kV -/+5% AEC-Q101 Qualified 28 920In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 46.8 V SMD/SMT 80 V 53.2 V DO-219AB-2 4.76 A 400 W 293 pF 30 kV 30 kV - 55 C + 175 C ESD Suppressors VTVS SMF AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 5000W 45V Unidirect 1 157In Stock
Min.: 1
Mult.: 1
: 800

Unidirectional 1 Channel 45 V Axial 72.7 V 50 V P600-2 68.8 A 5 kW - 55 C + 175 C TVS Diodes 5KP45A Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W 30V 5% Uni 4 050In Stock
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 30 V SMD/SMT 48.4 V 33.3 V SMB (DO-214AA) 12.4 A 600 W - 55 C + 150 C TVS Diodes SMBG Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1500W 5.0V Unidirect 2 054In Stock
Min.: 1
Mult.: 1
: 850

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMCG (DO-215AB) 163 A 1.5 kW - 55 C + 150 C TVS Diodes SMCG AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 12V 1000W UniDir TransZorb 5% Tol 13 541In Stock
Min.: 1
Mult.: 1
: 3 200

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMB (DO-214AA) 30.2 A 600 W - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TVS AUTO 3000W 7.0V Uni DO-214AB TR13 2 052In Stock
Min.: 1
Mult.: 1
: 2 500

Unidirectional 1 Channel 7 V SMD/SMT 12 V 7.78 V SMC (DO-214AB) 250 A 3 kW 30 kV 30 kV - 65 C + 175 C TVS Diodes SZ3KASMC AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ DO214AC 12V 19.9V AEC-Q101 3 975In Stock
Min.: 1
Mult.: 1
: 5 000

Unidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMA (DO-214AC) 30.2 A 600 W 30 kV 30 kV - 55 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ DO214AC,48V,77.4V,Reel 13" 4 594In Stock
Min.: 1
Mult.: 1
: 5 000

Unidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMA (DO-214AC) 7.8 A 600 W 30 kV 30 kV - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS20VS1UTR-Q/SOD123W/CFP3 2 836In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 20 V SMD/SMT 32.4 V 24.5 V SOD-123-2 12.3 A 400 W 8 kV 15 kV - 55 C + 185 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS3V3S1UR-Q/SOD123W/CFP3 2 980In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 3.3 V SMD/SMT 8 V 5.6 V SOD-123-2 43.8 A 400 W - 55 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS58VP1UTP-Q/SOD128/FlatPowe 2 822In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 58 V SMD/SMT 93.6 V 67.8 V SOD-128-2 6.4 A 600 W 8 kV 15 kV - 55 C + 185 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,15V 5%,UNIDIR,SMC TVS 3 398In Stock
Min.: 1
Mult.: 1
: 3 500

Unidirectional 1 Channel SMD/SMT 21.2 V 15.8 V SMC (DO-214AB) 70.8 A 1.5 kW - 65 C + 150 C TVS Diodes 1.5SMC Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,16V 5%,UNIDIR,SMC TVS 3 260In Stock
Min.: 1
Mult.: 1
: 3 500

Unidirectional 1 Channel SMD/SMT 22.5 V 16.8 V SMC (DO-214AB) 66.7 A 1.5 kW - 65 C + 150 C TVS Diodes 1.5SMC Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,18V 5%,BIDIR,SMC TVS 3 490In Stock
Min.: 1
Mult.: 1
: 3 500

Unidirectional 1 Channel SMD/SMT 274 V 210 V SMC (DO-214AB) 5.5 A 1.5 kW - 65 C + 150 C TVS Diodes 1.5SMC Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,20V 5%,UNIDIR,SMC TVS 3 495In Stock
Min.: 1
Mult.: 1
: 3 500

Unidirectional 1 Channel SMD/SMT 27.7 V 21 V SMC (DO-214AB) 54.2 A 1.5 kW - 65 C + 150 C TVS Diodes 1.5SMC Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,220V 5%,UNIDIR,SMC TVS 3 295In Stock
Min.: 1
Mult.: 1
: 3 500

Unidirectional 1 Channel SMD/SMT 328 V 231 V SMC (DO-214AB) 4.6 A 1.5 kW - 65 C + 150 C TVS Diodes 1.5SMC Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,27V 5%,UNIDIR,SMC TVS 3 366In Stock
Min.: 1
Mult.: 1
: 3 500

Unidirectional 1 Channel SMD/SMT 37.5 V 28.4 V SMC (DO-214AB) 40 A 1.5 kW - 65 C + 150 C TVS Diodes 1.5SMC Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W,30V 5%,UNIDIR,SMB TVS 5 555In Stock
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 25.6 V SMD/SMT 41.4 V 28.5 V SMB (DO-214AA) 14.5 A 600 W - 65 C + 150 C TVS Diodes P6S Reel, Cut Tape