5 V ESD Protection Diodes / TVS Diodes

Results: 1 849
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Semtech ESD Protection Diodes / TVS Diodes 2L 1PF 5V RCLAMP 19 086In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 2 Channel 5 V SMD/SMT 20 V 6 V SC-75-3 (SOT-523-3) 15 A 300 W 1.2 pF 25 kV 30 kV - 55 C + 105 C ESD Suppressors RCLAMP058 Reel, Cut Tape, MouseReel
Eaton Electronics ESD Protection Diodes / TVS Diodes Auto ESD SOD323-2,5.0V 8 886In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 5 V SMD/SMT 17 V 6 V SOD-323-2 1.05 nF 30 kV 30 kV - 55 C + 150 C ESD Suppressors ST Reel, Cut Tape, MouseReel
Diodes Incorporated DESD5V0U1BB-7
Diodes Incorporated ESD Protection Diodes / TVS Diodes LowCap BiDirectional 1Ch TVS 3A 250mW 909In Stock
147 000On Order
Min.: 1
Mult.: 1
Max.: 3 320
: 3 000

Bidirectional 1 Channel 5 V SMD/SMT 7.2 V 5.5 V SOD-523-2 3 A 2.9 pF 10 kV - 65 C + 150 C TVS Diodes DESD5V Reel, Cut Tape, MouseReel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 5V 5% 600W uni 769In Stock
Min.: 1
Mult.: 1
No
Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMB (DO-214AA) 65.2 A 600 W - 65 C + 150 C TVS Diodes Bulk
Comchip Technology ESD Protection Diodes / TVS Diodes DIODE ESD 5VWM 85W 0402/DFN1006-2L 7 453In Stock
10 000Expected 08/12/2026
Min.: 1
Mult.: 1
: 10 000

Bidirectional 1 Channel 5 V SMD/SMT 20 V 6.8 V DFN-1006-2 (SOD-882-2) 4 A 85 W 0.2 pF 22 kV 24 kV - 40 C + 125 C ESD Suppressors Reel, Cut Tape, MouseReel
Microchip Technology ESD Protection Diodes / TVS Diodes TVS 5V 5% 600W bi 570In Stock
Min.: 1
Mult.: 1
No
Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMB (DO-214AA) 65.2 A 600 W - 65 C + 150 C TVS Diodes Bulk
Microchip / Microsemi ESD Protection Diodes / TVS Diodes 5.6V 945A Uni-Directional TVS SQ SMT 127In Stock
Min.: 1
Mult.: 1
No
Unidirectional 1 Channel 5 V SMD/SMT 9 V 5.6 V SQ-MELF 167 A 1.5 kW - 55 C + 175 C TVS Diodes Bulk
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 8.7A 30kV 100W SOT-363 14 089In Stock
Min.: 1
Mult.: 1

Unidirectional 5 Channel 5 V SMD/SMT 11.5 V 6.85 V SOT-363-6 8.7 A 100 W 81 pF 30 kV 30 kV - 55 C + 150 C ESD Suppressors VESDxxA5 Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes 9.2V 3000W 326A

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMC (DO-214AB) 326 A 3 kW - 55 C + 175 C TVS Diodes SMLJ5.0A Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes ESD Protection Diode 17 824In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 4 Channel 5 V SMD/SMT 15 V 5.1 V SC-59-6 (SOT-23-6) 5 A 75 W 15 pF 8 kV 16 kV - 40 C + 125 C ESD Suppressors CPDT6-5V4 Reel, Cut Tape, MouseReel

Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes 5V 300W

Unidirectional 2 Channel 5 V SMD/SMT 9.8 V 6.2 V SC-59-3 (SOT-23-3) 12 A 300 W 110 pF 8 kV 15 kV - 55 C + 150 C ESD Suppressors SM05 Reel, Cut Tape, MouseReel
Microchip Technology ESD Protection Diodes / TVS Diodes Non magnetic TVS array 1 line Uni-dir, 500W (8/20us), Stand-off voltage = 3.3V 184In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 5 V SMD/SMT 12 V 6 V VDFN-4 500 W 3 pF - 55 C + 125 C TVS Diodes Reel, Cut Tape, MouseReel
Diotec Semiconductor ESD Protection Diodes / TVS Diodes TVS, SMAF, 150C, 600W, Unidir 22 485In Stock
Min.: 1
Mult.: 1
: 7 500

Unidirectional 5 V SMD/SMT 9.2 V 6.4 V DO-221AC-2 65.2 A 600 W - 50 C + 150 C TPSMA6L Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes VL:5V Bidir,IF:1mA 11 853In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 2 Channel 5 V SMD/SMT 15 V 6.1 V SC-59-3 (SOT-23-3) 5 A 25 pF 8 kV 16 kV + 125 C ESD Suppressors CPDT-5V0 Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes DIODE ESD 5VWM BI-DIRECTIONAL SOD-323 5 606In Stock
3 000Expected 18/11/2026
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 5 V SMD/SMT 20 V 6 V SOD-323-2 18 A 350 W 0.8 pF 8 kV 15 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes DIODE TVS 5V 400W SMA UNI-DIR 3 924In Stock
Min.: 1
Mult.: 1
: 5 000

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 7.25 V SMA (DO-214AC) 9.2 A 400 W - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes 5 V, 0.45 pF, 15 kV, SOD883 7 251In Stock
Min.: 1
Mult.: 1
: 10 000

Unidirectional 2 Channel 5 V SMD/SMT 6.5 V SOD-883-3 7 A 0.4 pF 15 kV 20 kV - 40 C + 125 C ESD Suppressors Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes ZENER PROTECTION DIODE 10 881In Stock
Min.: 1
Mult.: 1
Max.: 1 143
: 8 000

Unidirectional 1 Channel 5 V SMD/SMT 9 V 6 V X2DFNW2-2 8 A 30 kV 30 kV - 55 C + 150 C ESD Suppressors NZ8P Reel, Cut Tape
Comchip Technology ESD Protection Diodes / TVS Diodes COMMON ANODE 5V ESD Array 4 115In Stock
3 000Expected 27/08/2026
Min.: 1
Mult.: 1
: 3 000

Unidirectional 2 Channel 5 V SMD/SMT 10 V 6.1 V SC-59-3 (SOT-23-3) 8 A 80 W 60 pF 8 kV 15 kV - 55 C + 125 C ESD Suppressors CPDT-5V0 Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes Bidir, 5V 2 104In Stock
Min.: 1
Mult.: 1
: 4 000

Bidirectional 1 Channel 5 V SMD/SMT 17 V 6.1 V SOD-323-2 4 A 58 W 25 pF 8 kV 16 kV - 55 C + 125 C ESD Suppressors CPDF5V0 Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes 5V BI-DIRECTION LOW CAPACITANCE 3 760In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 5 V SMD/SMT 19 V 6 V SOD-923-2 3 A 60 W 0.3 pF 8 kV 15 kV - 55 C + 150 C ESD Suppressors Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes DIODE TVS 5V 600W SMB BI-DIR 28In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 7.25 V SMB (DO-214AA) 65.2 A 600 W - 55 C + 150 C TVS Diodes Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes TVS 200W 5V 5% U 3 115In Stock
Min.: 1
Mult.: 1
: 3 000

Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SOD-123-2 21.74 A 200 W - 55 C + 150 C TVS Diodes TV02W G Reel, Cut Tape, MouseReel
Comchip Technology ESD Protection Diodes / TVS Diodes TVS, BI-DIRECTIONAL 400W 5V 5% 4 990In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMA (DO-214AC) 43.48 A 400 W - 55 C + 150 C TVS Diodes TV04A G Reel, Cut Tape, MouseReel
Micro Commercial Components (MCC) ESD Protection Diodes / TVS Diodes 5V 1500 Watts

Unidirectional 1 Channel 5 V SMD/SMT 9.2 V 6.4 V SMC (DO-214AB) 163 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ5.0A Reel, Cut Tape, MouseReel