Bidirectional ESD Protection Diodes / TVS Diodes

Results: 27 554
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W,33V 5%,BIDIR,SMB TVS 795In Stock
Min.: 1
Mult.: 1
: 3 200

Bidirectional 1 Channel 33 V SMD/SMT 53.3 V 36.7 V SMB (DO-214AA) 11.3 A 600 W - 55 C + 150 C SMBJ Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W,48V 5%,BIDIR,SMB TVS 5 210In Stock
Min.: 1
Mult.: 1
: 750

Bidirectional 1 Channel 48 V SMD/SMT 77.4 V 53.3 V SMB (DO-214AA) 7.8 A 600 W - 55 C + 150 C SMBJ Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W,85V 5%,BIDIR,SMB TVS 746In Stock
Min.: 1
Mult.: 1
: 750

Bidirectional 1 Channel 85 V SMD/SMT 137 V 94.4 V SMB (DO-214AA) 4.4 A 600 W - 55 C + 150 C SMBJ Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes Zen TVS 400W 54V BI SOD-123FL TR13 5 000In Stock
10 000Expected 13/08/2026
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 54 V SMD/SMT 87.1 V 60 V SOD-123FL-2 4.6 A 400 W 30 kV 30 kV - 55 C + 175 C SZSMF4L Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ DO214AC 20V 32.4V AEC-Q101 4 960In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 20 V SMD/SMT 32.4 V 22.2 V SMA (DO-214AC) 18.6 A 600 W 30 kV 30 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ DO214AC 30V 48.4V AEC-Q101 3 753In Stock
5 000Expected 09/03/2027
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 30 V SMD/SMT 48.4 V 33.3 V SMA (DO-214AC) 12.4 A 600 W 30 kV 30 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ DO214AC,40V,64.5V,Reel 13" 4 981In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 40 V SMD/SMT 64.5 V 44.4 V SMA (DO-214AC) 9.3 A 600 W 30 kV 30 kV - 55 C + 150 C Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ DO214AC 70V 113V AEC-Q101 4 984In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 70 V SMD/SMT 113 V 77.8 V SMA (DO-214AC) 5.3 A 600 W 30 kV 30 kV - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,200V 5%,BIDIR,AXIAL TVS 904In Stock
Min.: 1
Mult.: 1
: 1 400

Bidirectional 1 Channel 171 V Axial 274 V 190 V 5.5 A 1.5 kW - 55 C + 175 C Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,6.8V 5%,BIDIR,SMC TVS 3 418In Stock
Min.: 1
Mult.: 1
: 3 500

Bidirectional 1 Channel 5.8 V SMD/SMT 10.5 V 6.8 V SMC (DO-214AB) 143 A 1.5 kW - 65 C + 150 C 1.5SMC Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W,13V 5%,BIDIR,SMB TVS 4 000In Stock
Min.: 1
Mult.: 1
: 3 200

Bidirectional 1 Channel 13 V SMD/SMT 21.5 V 14.4 V SMB (DO-214AA) 27.9 A 600 W - 55 C + 150 C SMBJ Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 400W 376V Bidirect 3 960In Stock
Min.: 1
Mult.: 1
: 5 500

Bidirectional 1 Channel 376 V Axial 603 V 418 V DO-41 (DO-204AL) 670 mA 400 W - 55 C + 175 C BZW04 Reel, Cut Tape
onsemi ESD Protection Diodes / TVS Diodes 3.3 V Bidirectional ESD and Surge Protection Diode 88 690In Stock
Min.: 1
Mult.: 1
Max.: 5 650
: 10 000

Bidirectional 1 Channel 3.3 V SMD/SMT 5.2 V 3.7 V 16.5 A 127 W 23 pF 30 kV 30 kV - 55 C + 150 C ESDM2032 Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes AQ - CA 24V 5 786In Stock
Min.: 1
Mult.: 1
: 10 000

Bidirectional 1 Channel 24 V SMD/SMT 51 V 26 V 9 A 450 W 22 pF 30 kV 30 kV - 40 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,160V 5%,BIDIR,SMC TVS 3 435In Stock
Min.: 1
Mult.: 1
: 3 500

Bidirectional 1 Channel SMD/SMT 219 V 152 V SMC (DO-214AB) 6.8 A 1.5 kW - 65 C + 150 C 1.5SMC Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,130V 5%,BIDIR,SMC TVS 2 470In Stock
Min.: 1
Mult.: 1
: 3 500

Bidirectional 1 Channel SMD/SMT 179 V 124 V SMC (DO-214AB) 8.4 A 1.5 kW - 65 C + 150 C 1.5SMC Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,15V 5%,BIDIR,SMC TVS 3 324In Stock
Min.: 1
Mult.: 1
: 3 500

Bidirectional 1 Channel SMD/SMT 21.2 V 15.8 V SMC (DO-214AB) 70.8 A 1.5 kW - 65 C + 150 C 1.5SMC Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,15V 5%,BIDIR,SMC TVS 2 500In Stock
Min.: 1
Mult.: 1
: 3 500

Bidirectional 1 Channel SMD/SMT 21.2 V 15.8 V SMC (DO-214AB) 70.8 A 1.5 kW - 65 C + 150 C 1.5SMC Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,18V 5%,BIDIR,SMC TVS 3 422In Stock
Min.: 1
Mult.: 1
: 3 500

Bidirectional 1 Channel SMD/SMT 25.2 V 18.9 V SMC (DO-214AB) 59.5 A 1.5 kW - 65 C + 150 C 1.5SMC Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,20V 5%,BIDIR,SMC TVS 3 380In Stock
Min.: 1
Mult.: 1
: 3 500

Bidirectional 1 Channel SMD/SMT 27.7 V 21 V SMC (DO-214AB) 54.2 A 1.5 kW - 65 C + 150 C 1.5SMC Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,30V 5%,BIDIR,SMC TVS 408In Stock
Min.: 1
Mult.: 1
: 3 500

Bidirectional 1 Channel SMD/SMT 41.4 V 31.5 V SMC (DO-214AB) 36.2 A 1.5 kW - 65 C + 150 C 1.5SMC Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,68V 5%,BIDIR,SMC TVS 3 480In Stock
Min.: 1
Mult.: 1
: 3 500

Bidirectional 1 Channel SMD/SMT 92 V 64.6 V SMC (DO-214AB) 16.3 A 1.5 kW - 65 C + 150 C 1.5SMC Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,91V 5%,BIDIR,SMC TVS 3 425In Stock
Min.: 1
Mult.: 1
: 3 500

Bidirectional 1 Channel SMD/SMT 125 V 86.5 V SMC (DO-214AB) 12 A 1.5 kW - 65 C + 150 C 1.5SMC Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 3.0C - CA 60V 1 340In Stock
Min.: 1
Mult.: 1
: 850

Bidirectional 1 Channel 60 V SMD/SMT 96.8 V 66.7 V SMC (DO-214AB) 31 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 3.0C - CA 64V 1 545In Stock
Min.: 1
Mult.: 1
: 850

Bidirectional 1 Channel 64 V SMD/SMT 103 V 71.1 V SMC (DO-214AB) 29.1 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C Reel, Cut Tape