Unidirectional ESD Protection Diodes / TVS Diodes

Results: 34 513
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
Nexperia ESD Protection Diodes / TVS Diodes PTVS7V0P1UTP-Q/SOD128/FlatPowe 2 787In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 7 V SMD/SMT 12 V 8.6 V SOD-128-2 50 A 600 W 8 kV 15 kV - 55 C + 185 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,12V 5%,UNIDIR,SMC TVS 3 040In Stock
Min.: 1
Mult.: 1
: 3 500

Unidirectional 1 Channel 10.2 V SMD/SMT 16.7 V 12.6 V SMC (DO-214AB) 89.8 A 1.5 kW - 65 C + 150 C TVS Diodes 1.5SMC Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,130V 5%,UNIDIR,SMC TVS 3 480In Stock
Min.: 1
Mult.: 1
: 3 500

Unidirectional 1 Channel SMD/SMT 179 V 124 V SMC (DO-214AB) 8.4 A 1.5 kW - 65 C + 150 C TVS Diodes 1.5SMC Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,22V 5%,UNIDIR,SMC TVS 3 095In Stock
Min.: 1
Mult.: 1
: 3 500

Unidirectional 1 Channel SMD/SMT 30.6 V 23.1 V SMC (DO-214AB) 49 A 1.5 kW - 65 C + 150 C TVS Diodes 1.5SMC Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,27V 5%,UNIDIR,SMC TVS 2 134In Stock
Min.: 1
Mult.: 1
: 3 500

Unidirectional 1 Channel SMD/SMT 37.5 V 28.4 V SMC (DO-214AB) 40 A 1.5 kW - 65 C + 150 C TVS Diodes 1.5SMC Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,56V 5%,UNIDIR,SMC TVS 2 336In Stock
Min.: 1
Mult.: 1
: 3 500

Unidirectional 1 Channel SMD/SMT 77 V 53.2 V SMC (DO-214AB) 19.5 A 1.5 kW - 65 C + 150 C TVS Diodes 1.5SMC Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,6.8V 5%,UNIDIR,SMC TVS 3 280In Stock
Min.: 1
Mult.: 1
: 3 500

Unidirectional 1 Channel 5.8 V SMD/SMT 10.5 V 6.8 V SMC (DO-214AB) 143 A 1.5 kW - 65 C + 150 C TVS Diodes 1.5SMC Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,62V 5%,UNIDIR,SMC TVS 2 820In Stock
Min.: 1
Mult.: 1
: 3 500

Unidirectional 1 Channel SMD/SMT 85 V 58.9 V SMC (DO-214AB) 17.6 A 1.5 kW - 65 C + 150 C TVS Diodes 1.5SMC Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,75V 5%,UNIDIR,SMC TVS 3 476In Stock
Min.: 1
Mult.: 1
: 3 500

Unidirectional 1 Channel SMD/SMT 104 V 71.3 V SMC (DO-214AB) 14.6 A 1.5 kW - 65 C + 150 C TVS Diodes 1.5SMC Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1KW,18V 5%,UNIDIR,SMB TVS 2 516In Stock
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 18 V SMD/SMT 29.2 V 20 V SMB (DO-214AA) 34.2 A 1 kW - 55 C + 150 C TVS Diodes SMB10J Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W,24V 5%,UNIDIR,SMB TVS 1 870In Stock
Min.: 1
Mult.: 1
: 3 200

Unidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SMB (DO-214AA) 15.4 A 600 W - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape
Panjit ESD Protection Diodes / TVS Diodes ESD,26V,Uni,2CH 11 985In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 2 Channel 26 V SMD/SMT 46 V 31.35 V SC-59-3 (SOT-23-3) 40 W 30 kV 30 kV - 55 C + 150 C ESD Suppressors PJMBZ AEC-Q101 Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TVS AUTO 3000W 18V Uni DO-214AB TR13 2 340In Stock
Min.: 1
Mult.: 1
: 2 500

Unidirectional 1 Channel 18 V SMD/SMT 29.2 V 20 V SMC (DO-214AB) 102.8 A 3 kW 30 kV 30 kV - 65 C + 175 C TVS Diodes SZ3KASMC AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS AUTO 3000W 6.0V Uni DO-214AB TR13 2 087In Stock
Min.: 1
Mult.: 1
: 2 500

Unidirectional 1 Channel 6 V SMD/SMT 10.3 V 6.67 V SMC (DO-214AB) 291.3 A 3 kW 30 kV 30 kV - 65 C + 175 C TVS Diodes SZ3KASMC AEC-Q101 Reel, Cut Tape, MouseReel
Littelfuse ESD Protection Diodes / TVS Diodes TVS AUTO 3000W 75V Uni DO-214AB TR13 2 383In Stock
Min.: 1
Mult.: 1
: 2 500

Unidirectional 1 Channel 75 V SMD/SMT 121 V 83.3 V SMC (DO-214AB) 24.8 A 3 kW 30 kV 30 kV - 65 C + 175 C TVS Diodes SZ3KASMC AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ DO214AC 28V 45.4V AEC-Q101 10 000In Stock
Min.: 1
Mult.: 1
: 5 000

Unidirectional 1 Channel 28 V SMD/SMT 45.4 V 31.1 V SMA (DO-214AC) 13.3 A 600 W 30 kV 30 kV - 55 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes SMAJ DO214AC 8.5V 14.4V AEC-Q101 4 957In Stock
Min.: 1
Mult.: 1
: 5 000

Unidirectional 1 Channel 8.5 V SMD/SMT 14.4 V 9.44 V SMA (DO-214AC) 41.7 A 600 W 30 kV 30 kV - 55 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Diodes Incorporated ESD Protection Diodes / TVS Diodes General Protection PP SOT23 T&R 3K 22 075In Stock
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

Unidirectional 2 Channel 24 V SMD/SMT 41 V 26 V SC-59-3 (SOT-23-3) 5 A 230 W 52 pF 30 kV 30 kV - 55 C + 155 C ESD Suppressors Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PESD2ETHAD-Q/SOT457/SC-74 3 152In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 2 Channel 2 V SMD/SMT 6 V SOT143B-4 3.5 A 2 pF 12 kV - 55 C + 150 C ESD Suppressors AEC-Q101 Reel, Cut Tape, MouseReel
Nexperia ESD Protection Diodes / TVS Diodes PTVS11VS1UR-Q/SOD123W/CFP3 2 656In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 1 Channel 11 V SMD/SMT 18.2 V 12.85 V SOD-123-2 22 A 400 W - 55 C + 150 C TVS Diodes AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,39V 5%,UNIDIR,SMC TVS 3 212In Stock
Min.: 1
Mult.: 1
: 3 500

Unidirectional 1 Channel SMD/SMT 53.9 V 37.1 V SMC (DO-214AB) 27.8 A 1.5 kW - 65 C + 150 C TVS Diodes 1.5SMC Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,56V 5%,UNIDIR,SMC TVS 3 348In Stock
Min.: 1
Mult.: 1
: 3 500

Unidirectional 1 Channel SMD/SMT 77 V 53.2 V SMC (DO-214AB) 19.5 A 1.5 kW - 65 C + 150 C TVS Diodes 1.5SMC Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,7.5V 5%,UNIDIR,SMC TVS 3 350In Stock
Min.: 1
Mult.: 1
: 3 500

Unidirectional 1 Channel 6.4 V SMD/SMT 11.3 V 7.5 V SMC (DO-214AB) 133 A 1.5 kW - 65 C + 150 C TVS Diodes 1.5SMC Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W,54V 5%,UNIDIR,SMB TVS 8 110In Stock
Min.: 1
Mult.: 1
: 750

Unidirectional 1 Channel 54 V SMD/SMT 87.1 V 60 V SMB (DO-214AA) 6.9 A 600 W - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1.5KW,70V 5%,UNIDIR,SMC TVS 2 682In Stock
Min.: 1
Mult.: 1
: 850

Unidirectional 1 Channel 70 V SMD/SMT 113 V 77.8 V SMC (DO-214AB) 13.3 A 1.5 kW - 55 C + 150 C TVS Diodes SMCJ Reel, Cut Tape