TR11-C-Y-63-B-0-C-6.5A

Altech
845-TR11-CY63B0C6.5A
TR11-C-Y-63-B-0-C-6.5A

Mfr.:

Description:
Circuit Breakers Equipment breaker

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Circuit Breakers
RoHS:  
TR11
Circuit Breakers
Supplementary Protector
6.5 A
240 VAC
50 VDC
1 Pole
Pushbutton
- 20 C
+ 60 C
Non-Illuminated
Brand: Altech
Length: 44 mm
Mounting Style: Panel Mount
Product Type: Circuit Breaker
Factory Pack Quantity: 10
Subcategory: Circuit Breakers
Termination Style: Screw
Width: 15 mm
Voltage Rating: 240 V
Unit Weight: 19,570 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536200000
CAHTS:
8536200090
USHTS:
8536200040
JPHTS:
853620000
KRHTS:
8536200000
BRHTS:
85362000
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TR Series Circuit Breakers

Altech TR Series Circuit Breakers are UL1077-recognized supplementary protectors that offer a 0.1A to 16A current rating range. These circuit breakers feature a thermal ‘TO’ trip-free method of tripping. The TR circuit breakers operate at +60°C maximum ambient temperature. These circuit breakers offer a 1W to 2W power loss range. The TR circuit breakers are ideal to protect control transformers, uninterruptible power supplies (UPS), power strips, and solenoids.

In Stock: 6

Stock:
6
Can Dispatch Immediately
On Order:
30
Expected 22/09/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,50 € 7,50 €
7,40 € 37,00 €
6,29 € 62,90 €
5,20 € 260,00 €
4,43 € 443,00 €
4,16 € 1 040,00 €
3,68 € 1 840,00 €
3,51 € 3 510,00 €