Snap-In Circuit Breakers

Results: 2 346
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Type Current Rating Voltage Rating AC Voltage Rating DC Number of Poles Actuator Type Minimum Operating Temperature Maximum Operating Temperature Illuminated Packaging


E-T-A Circuit Breakers Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934) snap-in type. Manual release facility optional. Approved to CBE standard EN 60934 (IEC 60934
12Expected 24/08/2026
Min.: 1
Mult.: 1

105 Thermal Circuit Breakers Overcurrent Protection 5 A 240 VAC 48 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot
9Expected 07/09/2026
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 16 A 240 VAC 50 VDC Rocker - 30 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double
8Expected 18/08/2026
Min.: 1
Mult.: 1

3130-F Thermal Overcurrent 8 A 240 VAC 50 VDC 1 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double
10Expected 24/08/2026
Min.: 1
Mult.: 1

3130-F Thermal Overcurrent 5 A 415 VAC 50 VDC 3 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot
9Expected 16/10/2026
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 15 A 115 VAC 50 VDC 1 Pole Rocker - 30 C + 60 C Illuminated
E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot
5Expected 16/10/2026
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 10 A 230 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated


E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot
20Expected 18/08/2026
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 20 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated


E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot
4Expected 16/10/2026
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 20 A 230 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated
E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot
20Expected 21/09/2026
Min.: 1
Mult.: 1

3120-N Thermal Circuit Breakers Overcurrent Protection 12 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot
5Expected 17/08/2026
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 1.5 A 230 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated
E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot
10Expected 24/08/2026
Min.: 1
Mult.: 1

3120-N Thermal Circuit Breakers Overcurrent Protection 15 A 230 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated
E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload protection of motors
9On Order
Min.: 1
Mult.: 1

3120-N Thermal Circuit Breakers Overcurrent Protection 8 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload protection of motors
3Expected 31/08/2026
Min.: 1
Mult.: 1

3120-N Thermal Circuit Breakers Overcurrent Protection 6 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload protection of motors
21Expected 18/08/2026
Min.: 1
Mult.: 1

3120-N Thermal Circuit Breakers Overcurrent Protection 6 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A Circuit Breakers The 3120-N...4 IP65 rated thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N...4 is ideally suite
10Expected 24/08/2026
Min.: 1
Mult.: 1

3120-N Thermal Circuit Breakers Overcurrent Protection 20 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated


E-T-A Circuit Breakers The 3120-N...4 IP65 rated thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N...4 is ideally suite
10Expected 18/08/2026
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 18 A 115 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated
E-T-A Circuit Breakers Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double
34On Order
Min.: 1
Mult.: 1

3130-F Circuit Breakers Thermal 5 A 240 VAC, 415 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated
E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot
10Expected 21/09/2026
Min.: 1
Mult.: 1

3120-N Thermal Circuit Breakers Overcurrent Protection 1 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot
14On Order
Min.: 1
Mult.: 1

3120-N Thermal Circuit Breakers Overcurrent Protection 10 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated

AIRPAX Circuit Breakers Cir Brkr Hyd Mag
1On Order
Min.: 1
Mult.: 1
203 Circuit Breakers 5 A 250 VAC 2 Pole Rocker - 40 C + 85 C Illuminated
AIRPAX Circuit Breakers Cir Brkr, HydMag, 3 pl, 250VAC,20A
6Expected 01/10/2026
Min.: 1
Mult.: 1

IEG Hydraulic Magnetic Circuit Breakers Hydraulic Magnetic 20 A 250 VAC 3 Pole Handle - 40 C + 85 C Non-Illuminated
TE Connectivity / P&B Circuit Breakers 1POLE 1Amps Therm Circuit Brker
1 116Expected 18/08/2026
Min.: 1
Mult.: 1

W28 Thermal Circuit Breakers Thermal Magnetic 1 A 250 VAC 32 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated Bulk


IDEC Circuit Breakers Circuit Protector
5On Order
Min.: 1
Mult.: 1
NRF Circuit Breakers Thermal 500 mA 250 VAC 32 VDC 1 Pole - 10 C + 60 C Non-Illuminated
E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload protection of motors
8Expected 14/08/2026
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breakers Overcurrent Protection 24 A 240 VAC 50 VDC Rocker - 30 C + 60 C Non-Illuminated
Carling Technologies Circuit Breakers 16 AMPS BLK BEZEL WHT RED
993Expected 21/10/2026
Min.: 1
Mult.: 1

C1005B Circuit Breakers Thermal 16 A 125 VAC, 250 VAC 32 VDC 1 Pole Rocker 0 C + 60 C Illuminated