STMicroelectronics ESD Protection Diodes / TVS Diodes

Results: 722
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000 W, 58 V TVS 2 335In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SMC (DO-214AB) TVS Diodes SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 13V Bidirect 3 960In Stock
Min.: 1
Mult.: 1
: 2 500

Bidirectional 1 Channel 13 V SMD/SMT 27.2 V 14.4 V SMC (DO-214AB) 368 A 1.5 kW 150 pF 30 kV 30 kV - 55 C + 150 C TVS Diodes SMCJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500 W 10kW Transil 5.8V to 70V Uni 2 434In Stock
Min.: 1
Mult.: 1
: 2 500

Unidirectional 1 Channel 12.8 V SMD/SMT 27.2 V 14.3 V SMC (DO-214AB) 368 A 1.5 kW 30 kV 30 kV - 40 C + 150 C TVS Diodes SM15TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500 W 10kW Transil 5.8V to 70V Uni 2 396In Stock
Min.: 1
Mult.: 1
: 2 500

Unidirectional 1 Channel 20.5 V SMD/SMT 42.8 V 22.8 V SMC (DO-214AB) 234 A 1.5 kW 30 kV 30 kV - 40 C + 150 C TVS Diodes SM15TY AEC-Q100 Reel, Cut Tape, MouseReel


STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 3000 W, 40 V TVS in SMC 1 960In Stock
Min.: 1
Mult.: 1
: 2 500

Bidirectional 1 Channel 40 V SMD/SMT 84 V 44.4 V SMC (DO-214AB) 469 A 3 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes SM30TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 220V Unidirect 8 156In Stock
Min.: 1
Mult.: 1
: 2 500

Unidirectional 1 Channel 188 V SMD/SMT 388 V 209 V SMB (DO-214AA) 10.3 A 600 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SM6T Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600 W 4kW Transil 6V to 70V Uni 2 429In Stock
Min.: 1
Mult.: 1
: 2 500

Unidirectional 1 Channel 58.1 V SMD/SMT 121 V 64.6 V SMB (DO-214AA) 33 A 600 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SM6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500W 6.0V Unidirect 2 943In Stock
Min.: 1
Mult.: 1
: 2 500

Unidirectional 1 Channel 6 V SMD/SMT 13.7 V 6.7 V SMC (DO-214AB) 730 A 1.5 kW 150 pF 30 kV 30 kV - 55 C + 150 C SMCJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Mlti-lne low cap ESD 4 Line 2.5pF 5V 10 492In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 4 Channel 3 V SMD/SMT 6 V SOT-666-6 5 A 90 W 2.5 pF 15 kV 30 kV - 55 C + 150 C ESD Suppressors ESDALCL6-4P6A Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 1500 W 10kW Transil 5.8V tp 70V BI 2 438In Stock
Min.: 1
Mult.: 1
: 2 500

Bidirectional 1 Channel 15.3 V SMD/SMT 32.5 V 17.1 V SMC (DO-214AB) 308 A 1.5 kW 30 kV 30 kV - 40 C + 150 C TVS Diodes SM15TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000 W 28kW Transil 15V to 33V Uni 2 475In Stock
Min.: 1
Mult.: 1
: 2 500

Unidirectional 1 Channel 16 V SMD/SMT 34.4 V 17.8 V SMC (DO-214AB) 868 A 3 kW 30 kV 30 kV - 55 C + 175 C TVS Diodes SM30TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 6.0V Unidirect 12 820In Stock
Min.: 1
Mult.: 1
: 2 500

Unidirectional 1 Channel 6 V SMD/SMT 14.8 V 6.7 V SMB (DO-214AA) 270 A 600 W 8 kV 15 kV - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000W Transil 10V 0.2uA 15kV 8kV BI 2 443In Stock
Min.: 1
Mult.: 1
: 2 500

Bidirectional 1 Channel 10 V SMD/SMT 21.7 V 11.1 V SMC (DO-214AB) 1.17 kA 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C TVS Diodes SMC30J Reel, Cut Tape, MouseReel

STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 43 V TVS for load dump in D2PAK 874In Stock
Min.: 1
Mult.: 1
: 1 000

Unidirectional 1 Channel 43 V SMD/SMT 68 V 47.8 V D2PAK (TO-263AB-3) 55 A 30 kV 30 kV - 55 C + 175 C TVS Diodes LDP01-50AY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 3000 W, 8.5 V TVS in SMC 2 498In Stock
Min.: 1
Mult.: 1
: 2 500

Unidirectional 8.5 V SMD/SMT 19.5 V 10 V SMC (DO-214AB) 3 kW - 55 C + 150 C TVS Diodes SM30TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400 W 2.3kW Transil 5V to 70V Bi 5 457In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 8.5 V SMD/SMT 19.5 V 9.4 V SMA (DO-214AC) 124 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SM4TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400 W 2.3kW Transil 5V to 70V Bi 4 825In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 70 V SMD/SMT 146 V 77.8 V SMA (DO-214AC) 16 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SM4TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600 W 4kW Transil 6V to 70V Bi 3 529In Stock
Min.: 1
Mult.: 1
: 2 500

Bidirectional 1 Channel 40 V SMD/SMT 84 V 44 V SMB (DO-214AA) 48 A 600 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SM6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 4kW Transil SMA 5V to 70V Bi 3 910In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 12 V SMD/SMT 23.5 V 13.3 V SMA (DO-214AC) 157 A 600 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SMA6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 4kW Transil SMA 5V to 70V Bi 3 200In Stock
Min.: 1
Mult.: 1
: 5 000

Bidirectional 1 Channel 40 V SMD/SMT 73.6 V 44.4 V SMA (DO-214AC) 48 A 600 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SMA6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400W 188V Unidirect 8 752In Stock
Min.: 1
Mult.: 1
: 5 000

Unidirectional 1 Channel 188 V SMD/SMT 388 V 209 V SMA (DO-214AC) 6 A 400 W 8 kV 15 kV - 55 C + 150 C TVS Diodes SMAJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Transil 8 813In Stock
Min.: 1
Mult.: 1
: 2 500

Unidirectional 1 Channel 20 V SMD/SMT 42.8 V 22.2 V SMB (DO-214AA) 93 A 600 W 8 kV 15 kV - 55 C + 150 C TVS Diodes SMBJ Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 3000W Transil 22V 0.2uA 15kV 8kV BI 2 427In Stock
Min.: 1
Mult.: 1
: 2 500

Bidirectional 1 Channel 22 V SMD/SMT 48.3 V 24.4 V SMC (DO-214AB) 701 A 3 kW 150 pF 30 kV 30 kV - 55 C + 175 C TVS Diodes SMC30J Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 5000 W, 24 V TVS in SMC 2 226In Stock
Min.: 1
Mult.: 1
: 2 500

Unidirectional 1 Channel SMD/SMT 38.9 V 26.7 V SMC (DO-214AB) 129 A 5 kW 150 pF 30 kV 30 kV - 55 C + 175 C TVS Diodes SMC50J-A Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Dual Transil™ array for ESD protection 11 849In Stock
Min.: 1
Mult.: 1
: 3 000

Unidirectional 2 Channel 36 V SMD/SMT 37 V SOT-323-3 6.3 A 300 W 48 pF 30 kV 30 kV - 40 C + 150 C ESD Suppressors ESDA37W Reel, Cut Tape, MouseReel