Littelfuse PolySwitch Resettable Fuses - PPTC

Results: 692
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Qualification Packaging
Littelfuse Resettable Fuses - PPTC 24V 1.5A-HD 20A MAX 5 574In Stock
24 000Expected 13/10/2026
Min.: 1
Mult.: 1
: 1 000

miniSMD SMD/SMT SMD/SMT 1.5 A 24 VDC 3 A 20 A 120 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 2A 8V 100A Imax 6 339In Stock
Min.: 1
Mult.: 1
: 2 000

miniSMD SMD/SMT SMD/SMT 2 A 8 VDC 4 A 100 A 70 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 85 mOhms 40 A 16 VDC - 40 C+ 85 C 4 014In Stock
Min.: 1
Mult.: 1
: 2 000

miniSMD PCB Mount SMD/SMT 2 A 16 VDC 4 A 40 A 85 mOhms - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 16Vdc 100A MINI-SMD 23 708In Stock
Min.: 1
Mult.: 1
: 1 500

miniSMD SMD/SMT SMD/SMT 2.6 A 16 VDC 5 A 100 A 50 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .12A 48V Nano SMD AEC-Q200 7 757In Stock
Min.: 1
Mult.: 1
: 3 000

nanoASMDC SMD/SMT SMD/SMT 120 mA 48 VDC 390 mA 10 A 6.5 Ohms 1206 (3216 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .16A 48V Nano SMD AEC-Q200 6 341In Stock
Min.: 1
Mult.: 1
: 3 000

nanoASMDC SMD/SMT SMD/SMT 160 mA 48 VDC 450 mA 10 A 5 Ohms 1206 (3216 metric) - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .35A 16V Nano SMD AEC-Q200 8 385In Stock
Min.: 1
Mult.: 1
: 3 000

nanoASMDC SMD/SMT SMD/SMT 350 mA 16 VDC 750 mA 20 A 1.35 Ohms 1206 (3216 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .5A 13.2V 100A Imax 33 608In Stock
54 000Expected 13/10/2026
Min.: 1
Mult.: 1
: 3 000

nanoSMD SMD/SMT SMD/SMT 500 mA 13.2 VDC 1.1 A 100 A 800 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC NANOSMDC010F-2 15 487In Stock
51 000Expected 27/10/2026
Min.: 1
Mult.: 1
: 3 000

nanoSMD SMD/SMT SMD/SMT 100 mA 60 VDC 250 mA 10 A 15 Ohms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .12A 48V 33 853In Stock
Min.: 1
Mult.: 1
: 3 000

nanoSMD SMD/SMT SMD/SMT 120 mA 48 VDC 390 mA 10 A 6.5 Ohms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .2A 24V 100A Imax 8 922In Stock
15 000Expected 19/10/2026
Min.: 1
Mult.: 1
: 3 000

nanoSMD SMD/SMT SMD/SMT 200 mA 24 VDC 420 mA 100 A 3.1 Ohms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .75A 6V 100A Imax 11 748In Stock
30 000Expected 19/10/2026
Min.: 1
Mult.: 1
: 3 000

nanoSMD PCB Mount SMD/SMT 750 mA 6 VDC 1.5 A 100 A 300 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 1.5A 6V 100A Imax 13 255In Stock
12 000Expected 29/10/2026
Min.: 1
Mult.: 1
: 3 000

nanoSMD SMD/SMT SMD/SMT 1.5 A 6 VDC 3 A 100 A 110 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 30Vdc 10A MINI-SMD MINI-SMD 15 264In Stock
Min.: 1
Mult.: 1
: 4 000

nanoSMD PCB Mount SMD/SMT 100 mA 30 VDC 350 mA 10 A 10 Ohms - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 24Vdc .3A Nano SMD 1206 12 624In Stock
15 000Expected 20/01/2027
Min.: 1
Mult.: 1
: 3 000

HT SMD SMD/SMT SMD/SMT 300 mA 24 VDC 820 mA 3.1 A 1.95 Ohms 1206 (3216 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 6Vdc 10A Nano SMD 3216MM 1206IN 2 562In Stock
Min.: 1
Mult.: 1
: 3 000

nanoSMD PCB Mount SMD/SMT 750 mA 6 VDC 2 A 10 A 360 mOhms - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .12A 15VDC 20A 0805 AEC-Q200 3 646In Stock
Min.: 1
Mult.: 1
: 4 000

picoASMD SMD/SMT Solder 120 mA 15 VDC 300 mA 20 A 9 Ohms 0805 (2012 metric) - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 6V 100A 1.4Ohms 19 411In Stock
Min.: 1
Mult.: 1
: 4 000

picoSMD PCB Mount SMD/SMT 350 mA 6 VDC 750 mA 100 A 1.4 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 16V 100A RADIAL PTC BULK 5 195In Stock
Min.: 1
Mult.: 1

RGEF PCB Mount Radial 10 A 16 VDC 17 A 100 A 10.2 mOhms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC RGEF300 13 199In Stock
2 500Expected 20/08/2026
Min.: 1
Mult.: 1

RGEF PCB Mount Radial 3 A 16 VDC 5.1 A 100 A 97.5 mOhms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC RGEF700-2 4 530In Stock
Min.: 1
Mult.: 1
: 1 500

RGEF PCB Mount Radial 7 A 16 VDC 11.9 A 100 A 22 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC RGEF800 3 406In Stock
8 000Expected 18/08/2026
Min.: 1
Mult.: 1

RGEF PCB Mount Radial 8 A 16 VDC 13.6 A 100 A 17.5 mOhms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC 60V 40A 1.00W Radial-leaded Device 8 012In Stock
Min.: 1
Mult.: 1

RKEF PCB Mount Radial 500 mA 60 VDC 1 A 40 A 900 mOhms - 40 C + 85 C 5.84 mm Bulk
Littelfuse Resettable Fuses - PPTC 60V 40A 2.20W Radial-leaded Device 12 851In Stock
Min.: 1
Mult.: 1

RKEF PCB Mount Radial 1.1 A 60 VDC 2.2 A 40 A 470 mOhms - 40 C + 85 C 5.84 mm Bulk
Littelfuse Resettable Fuses - PPTC 60V 40A 2.60W Radial-leaded Device 5 640In Stock
Min.: 1
Mult.: 1

RKEF PCB Mount Radial 1.85 A 60 VDC 3.7 A 40 A 250 mOhms - 40 C + 85 C 5.84 mm Bulk