Littelfuse PolySwitch Resettable Fuses - PPTC

Results: 692
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Qualification Packaging
Littelfuse Resettable Fuses - PPTC 60V 40A 2.80W Radial-leaded Device 5 016In Stock
6 500Expected 09/11/2026
Min.: 1
Mult.: 1

RKEF PCB Mount Radial 2.5 A 60 VDC 5 A 40 A 85 mOhms - 40 C + 85 C 5.84 mm Bulk
Littelfuse Resettable Fuses - PPTC 60V 40A 5.00W Radial-leaded Device 4 285In Stock
11 250Expected 28/10/2026
Min.: 1
Mult.: 1

RKEF PCB Mount Radial 5 A 60 VDC 10 A 40 A 50 mOhms - 40 C + 85 C 10.9 mm Bulk
Littelfuse Resettable Fuses - PPTC 60V 40A 0.03Ohms 6 233In Stock
Min.: 1
Mult.: 1

RKEF PCB Mount Radial 5 A 60 VDC 10 A 40 A 30 mOhms - 40 C + 85 C 10.9 mm Bulk
Littelfuse Resettable Fuses - PPTC .9A 30V 100A Imax 22 517In Stock
Min.: 1
Mult.: 1

RUEF PCB Mount Radial 900 mA 30 VDC 1.8 A 100 A 220 mOhms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC 1.1A 30V 100A Imax 6 830In Stock
Min.: 1
Mult.: 1
: 3 000

RUEF PCB Mount Radial 1.1 A 30 VDC 2.2 A 100 A 170 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 1.35A 30V 100A Imax 11 110In Stock
24 500Expected 18/08/2026
Min.: 1
Mult.: 1

RUEF PCB Mount Radial 1.35 A 30 VDC 2.7 A 100 A 130 mOhms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC 1.6A 30V 100A Imax 15 788In Stock
Min.: 1
Mult.: 1

RUEF PCB Mount Radial 1.6 A 30 VDC 3.2 A 100 A 110 mOhms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC 1.85A 30V 100A Imax 11 021In Stock
Min.: 1
Mult.: 1

RUEF PCB Mount Radial 1.85 A 30 VDC 3.7 A 100 A 90 mOhms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC 2.5A 30V 100A Imax 21 292In Stock
Min.: 1
Mult.: 1
: 3 000

RUEF PCB Mount Radial 2.5 A 30 VDC 5 A 100 A 70 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 3A 30V 100A Imax 35 182In Stock
Min.: 1
Mult.: 1

RUEF PCB Mount Radial 3 A 30 VDC 6 A 100 A 80 mOhms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC 3A 30V 100A Imax 8 172In Stock
Min.: 1
Mult.: 1
: 2 500

RUEF PCB Mount Radial 3 A 30 VDC 6 A 100 A 80 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 4A 30V 100A Imax 19 448In Stock
Min.: 1
Mult.: 1

RUEF PCB Mount Radial 4 A 30 VDC 8 A 100 A 50 mOhms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC 5A 30V 100A Imax 34 901In Stock
3 750Expected 14/10/2026
Min.: 1
Mult.: 1

RUEF PCB Mount Radial 5 A 30 VDC 10 A 100 A 50 mOhms - 40 C + 85 C 10.9 mm Bulk
Littelfuse Resettable Fuses - PPTC 5A 30V 100A Imax 5 940In Stock
Min.: 1
Mult.: 1
: 1 500

RUEF PCB Mount Radial 5 A 30 VDC 10 A 100 A 50 mOhms - 40 C + 85 C 10.9 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 6A 30V 100A Imax 16 271In Stock
Min.: 1
Mult.: 1

RUEF PCB Mount Radial 6 A 30 VDC 12 A 100 A 40 mOhms - 40 C + 85 C 10.9 mm Bulk
Littelfuse Resettable Fuses - PPTC 7A 30V 100A Imax 11 196In Stock
Min.: 1
Mult.: 1

RUEF PCB Mount Radial 7 A 30 VDC 14 A 100 A 30 mOhms - 40 C + 85 C 10.9 mm Bulk
Littelfuse Resettable Fuses - PPTC 8A 30V 100A Imax 6 467In Stock
Min.: 1
Mult.: 1

RUEF PCB Mount Radial 8 A 30 VDC 16 A 100 A 20 mOhms - 40 C + 85 C 10.9 mm Bulk
Littelfuse Resettable Fuses - PPTC .05A 60V 40A Imax 34 864In Stock
Min.: 1
Mult.: 1

RXEF PCB Mount Radial 50 mA 60 VDC 100 mA 40 A 20 Ohms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC Radial Lead .05A 60V 40A Imax 13 071In Stock
Min.: 1
Mult.: 1
: 3 000

RXEF PCB Mount Radial 50 mA 60 VDC 100 mA 40 A 20 Ohms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC Radial Lead .1A 60V 40A Imax 22 103In Stock
28 000Expected 11/12/2026
Min.: 1
Mult.: 1

RXEF PCB Mount Radial 100 mA 60 VDC 200 mA 40 A 7.5 Ohms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC Radial Lead .1A 60V 40A Imax 6 972In Stock
18 000Expected 13/10/2026
Min.: 1
Mult.: 1
: 3 000

RXEF PCB Mount Radial 100 mA 60 VDC 200 mA 40 A 7.5 Ohms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC Radial Lead .17A 60V 40A Imax 15 657In Stock
Min.: 1
Mult.: 1

RXEF PCB Mount Radial 170 mA 60 VDC 340 mA 40 A 8 Ohms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC Radial Lead .2A 72V 40A Imax 12 851In Stock
Min.: 1
Mult.: 1

RXEF PCB Mount Radial 200 mA 72 VDC 400 mA 40 A 4.4 Ohms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC Radial Lead .25A 72V 40A Imax 25 146In Stock
Min.: 1
Mult.: 1

RXEF PCB Mount Radial 250 mA 72 VDC 500 mA 40 A 3 Ohms - 40 C + 85 C 5.8 mm Bulk
Littelfuse Resettable Fuses - PPTC Radial Lead .25A 72V 40A Imax 10 062In Stock
Min.: 1
Mult.: 1
: 3 000

RXEF PCB Mount Radial 250 mA 72 VDC 500 mA 40 A 3 Ohms - 40 C + 85 C 5.8 mm Reel, Cut Tape