PCB Mount Resettable Fuses - PPTC

Results: 2 103
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Qualification Packaging
Bourns Resettable Fuses - PPTC 1 490In Stock
Min.: 1
Mult.: 1
: 1 500

MF-MSFM PCB Mount SMD/SMT 1.6 A 12 V 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1 258In Stock
Min.: 1
Mult.: 1
: 1 500

MF-MSFM PCB Mount SMD/SMT 1.6 A 16 V 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1 073In Stock
Min.: 1
Mult.: 1
: 1 500

MF-MSFM PCB Mount SMD/SMT 1.6 A 24 V 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 2 000In Stock
Min.: 1
Mult.: 1
: 2 000

MF-MSFM PCB Mount SMD/SMT 1.6 A 8 V 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1 320In Stock
Min.: 1
Mult.: 1
: 1 500

MF-MSFM PCB Mount SMD/SMT 2 A 12 V 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1 851In Stock
Min.: 1
Mult.: 1
: 2 000

MF-MSFM PCB Mount SMD/SMT 2 A 8 V 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1 444In Stock
Min.: 1
Mult.: 1
: 1 500

MF-MSFM PCB Mount SMD/SMT 2.6 A 12 V 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1 755In Stock
Min.: 1
Mult.: 1
: 2 000

MF-MSFM PCB Mount SMD/SMT 2.6 A 6 V 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1 480In Stock
Min.: 1
Mult.: 1
: 1 500

MF-MSFM PCB Mount SMD/SMT 2.6 A 8 V 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1210 High Temp SMD Polymer PTC 0.1A/36V 1 165In Stock
12 000Expected 30/10/2026
Min.: 1
Mult.: 1
: 3 000

MF-USHT PCB Mount SMD/SMT 100 mA 36 V 500 mA 20 A 7.5 Ohms 1210 (3225 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1210 High Temp SMD Polymer PTC 0.16A/36V 2 445In Stock
Min.: 1
Mult.: 1
: 3 000

MF-USHT PCB Mount SMD/SMT 160 mA 36 V 800 mA 20 A 6 Ohms 1210 (3225 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1210 High Temp SMD Polymer PTC 0.20A/36V 1 515In Stock
Min.: 1
Mult.: 1
: 3 000

MF-USHT PCB Mount SMD/SMT 200 mA 36 V 1 A 20 A 5 Ohms 1210 (3225 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1210 High Temp SMD Polymer PTC 0.75A/24V 1 845In Stock
Min.: 1
Mult.: 1
: 3 000

MF-USHT PCB Mount SMD/SMT 750 mA 24 V 2.25 A 20 A 680 mOhms 1210 (3225 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1210 High Temp SMD Polymer PTC 1.1A/16V 2 673In Stock
Min.: 1
Mult.: 1
: 3 000

MF-USHT PCB Mount SMD/SMT 1.1 A 16 V 3.3 A 20 A 500 mOhms 1210 (3225 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1210 High Temp SMD Polymer PTC 1.25A/12V 2 917In Stock
Min.: 1
Mult.: 1
: 3 000

MF-USHT PCB Mount SMD/SMT 1.25 A 12 V 3.75 A 40 A 300 mOhms 1210 (3225 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1210 High Temp SMD Polymer PTC 1.75A/12V 1 985In Stock
Min.: 1
Mult.: 1
: 2 000

MF-USHT PCB Mount SMD/SMT 1.75 A 12 V 40 A 170 mOhms 1210 (3225 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1210 High Temp SMD Polymer PTC 2.0A/12V 1 857In Stock
Min.: 1
Mult.: 1
: 2 000

MF-USHT PCB Mount SMD/SMT 2 A 12 V 6 A 150 mOhms 1210 (3225 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Bel Fuse Resettable Fuses - PPTC Thermistor Radial PTC 0.55A 277VAC BLK 5.5A,Imax[ROHS] 3 585In Stock
Min.: 1
Mult.: 1

0ZRV PCB Mount Radial 550 mA 277 VAC 1.25 A 5.5 A 2.1 Ohms - 20 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 1206 Resettable SMD PPTC 0.05A/30V 10 435In Stock
Min.: 1
Mult.: 1
: 3 000

PCB Mount SMD/SMT 50 mA 30 V 150 mA 40 A 20 Ohms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1206 Resettable SMD PPTC 0.05A/60V 10 778In Stock
Min.: 1
Mult.: 1
: 3 000

PCB Mount SMD/SMT 50 mA 60 V 150 mA 10 A 20 Ohms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1206 Resettable SMD PPTC 0.10A/30V 12 417In Stock
Min.: 1
Mult.: 1
: 3 000

PCB Mount SMD/SMT 100 mA 30 V 250 mA 40 A 15 Ohms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1206 Resettable SMD PPTC 0.16A/30V 10 561In Stock
Min.: 1
Mult.: 1
: 3 000

PCB Mount SMD/SMT 160 mA 48 V 370 mA 10 A 5 Ohms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1206 Resettable SMD PPTC 0.25A/30V 13 090In Stock
Min.: 1
Mult.: 1
: 4 000

PCB Mount SMD/SMT 250 mA 30 V 500 mA 60 A 2.3 Ohms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1206 Resettable SMD PPTC 0.35A/24V 13 692In Stock
Min.: 1
Mult.: 1
: 4 000

PCB Mount SMD/SMT 350 mA 24 V 750 mA 80 A 1.4 Ohms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 3425 High Temp SMD Polymer PTC 3.0A/16V 11 792In Stock
Min.: 1
Mult.: 1
: 3 000

MF-SMHT PCB Mount SMD/SMT 3 A 16 V 6 A 100 A 83 mOhms - 40 C + 125 C Reel, Cut Tape, MouseReel