PCB Mount Resettable Fuses - PPTC

Results: 2 103
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Qualification Packaging
YAGEO Resettable Fuses - PPTC 33V 1812 1.25A 0.5W SMD 3 366In Stock
Min.: 1
Mult.: 1
: 1 000

SMD PCB Mount SMD/SMT 1.25 A 33 V 2.5 A 100 A 20 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 30V 1812 2A 0.8W SMD 3 533In Stock
5 000Expected 09/10/2026
Min.: 1
Mult.: 1
: 1 000

SMD PCB Mount SMD/SMT 2 A 30 V 4 A 40 A 20 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 0805 16V 0.1A 1.0W SMD AEC-Q200 High Temp 10 938In Stock
Min.: 1
Mult.: 1
: 4 000

SMDH PCB Mount SMD/SMT 100 mA 16 V 600 mA 40 A 700 mOhms 0805 (2012 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 0805 16V 0.20A 0.9W SMD AEC-Q200 High Temp 11 171In Stock
Min.: 1
Mult.: 1
: 4 000

SMDH PCB Mount SMD/SMT 200 mA 16 V 700 mA 40 A 150 mOhms 0805 (2012 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 0805 16V 0.50A 1.5W SMD AEC-Q200 High Temp 5 380In Stock
15 000Expected 26/11/2026
Min.: 1
Mult.: 1
: 3 000

SMDH PCB Mount SMD/SMT 500 mA 16 V 1.7 A 40 A 100 mOhms 0805 (2012 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 1206,16V 0.25A 0.6W SMD AEC-Q200 High Temp 11 156In Stock
Min.: 1
Mult.: 1
: 4 000

SMDH PCB Mount SMD/SMT 250 mA 16 V 810 mA 20 A 350 mOhms 1206 (3216 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 1206 24V 0.3A 1.0W SMD AEC-Q200 High Temp 20 000In Stock
Min.: 1
Mult.: 1
: 4 000

SMDH PCB Mount SMD/SMT 300 mA 24 V 820 mA 10 A 100 mOhms 1206 (3216 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 1206 30V 0.35A 1.2W SMD AEC-Q200 High Temp 9 980In Stock
15 000Expected 08/12/2026
Min.: 1
Mult.: 1
: 3 000

SMDH PCB Mount SMD/SMT 350 mA 30 V 1.2 A 20 A 100 mOhms 1206 (3216 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 1206 6V 0.75A 1.1W SMD AEC-Q200 High Temp 11 009In Stock
Min.: 1
Mult.: 1
: 4 000

SMDH PCB Mount SMD/SMT 750 mA 6 V 2 A 10 A 50 mOhms 1206 (3216 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 1206 6V 1.10A 0.6W SMD AEC-Q200 High Temp 7 834In Stock
Min.: 1
Mult.: 1
: 4 000

SMDH PCB Mount SMD/SMT 1.1 A 6 V 5.2 A 100 A 30 mOhms 1206 (3216 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 1206 6V 2.0A 0.7W SMD AEC-Q200 High Temp 9 537In Stock
Min.: 1
Mult.: 1
: 2 000

SMDH PCB Mount SMD/SMT 2 A 6 V 6 A 100 A 10 mOhms 1206 (3216 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 1210 30V 0.1A 0.9W SMD AEC-Q200 High Temp 8 633In Stock
12 000Expected 09/10/2026
Min.: 1
Mult.: 1
: 4 000

SMDH PCB Mount SMD/SMT 100 mA 30 V 550 mA 10 A 500 mOhms 1210 (3225 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 1210 30V 0.20A 1.0W SMD AEC-Q200 High Temp 10 991In Stock
Min.: 1
Mult.: 1
: 4 000

SMDH PCB Mount SMD/SMT 200 mA 30 V 1 A 20 A 300 mOhms 1210 (3225 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 1210 6V 0.5A 1.1W SMD AEC-Q200 High Temp 7 242In Stock
Min.: 1
Mult.: 1
: 4 000

SMDH PCB Mount SMD/SMT 500 mA 6 V 1.5 A 10 A 80 mOhms 1210 (3225 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 1210 16V 0.75A 1.0W SMD AEC-Q200 High Temp 11 660In Stock
Min.: 1
Mult.: 1
: 4 000

SMDH PCB Mount SMD/SMT 750 mA 16 V 3.75 A 20 A 70 mOhms 1210 (3225 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 1210 9V 1.10A 1.0W SMD AEC-Q200 High Temp 11 975In Stock
Min.: 1
Mult.: 1
: 4 000

SMDH PCB Mount SMD/SMT 1.1 A 9 V 5.5 A 20 A 60 mOhms 1210 (3225 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 1210 9V 1.25A 1.5W SMD AEC-Q200 High Temp 11 965In Stock
Min.: 1
Mult.: 1
: 4 000

SMDH PCB Mount SMD/SMT 1.25 A 9 V 3.75 A 40 A 30 mOhms 1210 (3225 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 1812 42V 0.14A 1.2W SMD AEC-Q200 High Temp 7 195In Stock
Min.: 1
Mult.: 1
: 1 500

SMDH PCB Mount SMD/SMT 140 mA 42 V 660 mA 40 A 120 mOhms 1812 (4532 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 1812 42V 0.20A 1.2W SMD AEC-Q200 High Temp 7 173In Stock
Min.: 1
Mult.: 1
: 1 500

SMDH PCB Mount SMD/SMT 200 mA 42 V 1 A 40 A 100 mOhms 1812 (4532 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 1812 30V 0.50A 1.2W SMD AEC-Q200 High Temp 9 548In Stock
Min.: 1
Mult.: 1
: 2 000

SMDH PCB Mount SMD/SMT 500 mA 30 V 2.5 A 40 A 90 mOhms 1812 (4532 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 1812 30V 0.75A 1.5W SMD AEC-Q200 High Temp 5 779In Stock
Min.: 1
Mult.: 1
: 2 000

SMDH PCB Mount SMD/SMT 750 mA 30 V 3.75 A 40 A 80 mOhms 1812 (4532 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 1812 33V 1.10A 1.5W SMD AEC-Q200 High Temp 3 076In Stock
Min.: 1
Mult.: 1
: 1 000

SMDH PCB Mount SMD/SMT 1.1 A 33 V 5.5 A 40 A 50 mOhms 1812 (4532 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 1812 9V 1.75A 1.5W SMD AEC-Q200 High Temp 6 000In Stock
Min.: 1
Mult.: 1
: 1 500

SMDH PCB Mount SMD/SMT 1.75 A 9 V 7 A 40 A 12 mOhms 1812 (4532 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 2016 24V 2.60A 1.5W SMD AEC-Q200 High Temp 4 831In Stock
Min.: 1
Mult.: 1
: 1 000

SMDH PCB Mount SMD/SMT 2.6 A 24 V 6 A 40 A 10 mOhms 2016 (5041 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 3425L Series PPTC 2 325In Stock
15 500Expected 01/12/2026
Min.: 1
Mult.: 1
: 500

3425L PCB Mount SMD/SMT 2.6 A 60 V 5.2 A 20 A 120 mOhms - 40 C + 85 C Reel, Cut Tape, MouseReel