PCB Mount Resettable Fuses - PPTC

Results: 2 103
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Qualification Packaging
Bourns Resettable Fuses - PPTC PTC 2.0A 16V RADIAL LEADED HI-TEMP 11 380In Stock
Min.: 1
Mult.: 1
: 3 000

MF-RHT PCB Mount Radial 2 A 16 VDC 3.8 A 100 A 110 mOhms - 40 C + 125 C 5.1 mm AEC-Q100 Reel, Cut Tape
Bourns Resettable Fuses - PPTC PTC 0.12A 250V RADIAL LEADED TELECOM 14 614In Stock
Min.: 1
Mult.: 1
: 6 000

MF-RX/250 PCB Mount Radial 120 mA 60 VDC 240 mA 3 A 10.5 Ohms - 40 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC 72V 1.6A-HD 40A MAX 11 471In Stock
Min.: 1
Mult.: 1

MF-RX/72 PCB Mount Radial 1.6 A 72 VDC 3.2 A 40 A 140 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 60V 1.85A-HD 40A MAX 12 673In Stock
Min.: 1
Mult.: 1

MF-RX/72 PCB Mount Radial 1.85 A 72 VDC 3.7 A 40 A 120 mOhms - 40 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC RESETTABLE 3.0A 72V RADIAL LEADED 7 420In Stock
Min.: 1
Mult.: 1
: 3 000

MF-RX/72 PCB Mount Radial 3 A 72 VDC 6 A 40 A 60 mOhms - 40 C + 85 C 10.2 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC PTC 2.5A 30V RADIAL LEADED UNCOATED 7 526In Stock
Min.: 1
Mult.: 1

MF-R PCB Mount Radial 2.5 A 30 VDC 5 A 40 A 48 mOhms - 40 C + 85 C 5.1 mm Bulk
Littelfuse Resettable Fuses - PPTC RGEF250-2 5 535In Stock
Min.: 1
Mult.: 1
: 3 000

RGEF PCB Mount Radial 2.5 A 16 VDC 4.7 A 100 A 53 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC SMDC310F/18-02 9 953In Stock
Min.: 1
Mult.: 1
: 3 000

SMDC PCB Mount SMD/SMT 3.1 A 18 VDC 6 A 50 A 36 mOhms - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC RESETTABLE FUSE 230VOLT 50OHM 9 525In Stock
Min.: 1
Mult.: 1

CMF-RL PCB Mount Radial 50 mA 230 V 100 mA 3 A 50 Ohms - 40 C + 125 C 5 mm Tray
Littelfuse Resettable Fuses - PPTC 9V 1.1A 0805 POLYFUSE SURF MOUNT 9 873In Stock
Min.: 1
Mult.: 1
: 3 000

0805L PCB Mount SMD/SMT 1.1 A 6 VDC 2 A 100 A 160 mOhms 0805 (2012 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 0.12A 250V RADIAL 3 918In Stock
Min.: 1
Mult.: 1

250R PCB Mount Radial 120 mA 60 VDC 240 mA 3 A 16 Ohms - 40 C + 85 C 5.1 mm Bulk
Littelfuse Resettable Fuses - PPTC 60V 1.85A RADIAL LEADS 1 671In Stock
Min.: 1
Mult.: 1
: 1 000

60R PCB Mount Radial 1.85 A 60 VDC 3.7 A 40 A 190 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Littelfuse Resettable Fuses - PPTC .75A 33VDC 40A 2920 AEC-Q200 5 098In Stock
Min.: 1
Mult.: 1
: 4 000

ASMDC PCB Mount SMD/SMT 750 mA 33 VDC 1.5 A 40 A 610 mOhms - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC RHEF1500-2 3 865In Stock
Min.: 1
Mult.: 1
: 1 000

RHEF PCB Mount Radial 15 A 16 VDC 28 A 100 A 9.2 mOhms - 40 C + 125 C 10.9 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 60V 40A 2.30W Radial-leaded Device 9 694In Stock
Min.: 1
Mult.: 1

RKEF PCB Mount Radial 1.35 A 60 VDC 2.7 A 40 A 370 mOhms - 40 C + 85 C 5.84 mm Bulk
Littelfuse Resettable Fuses - PPTC 60V 40A 0.03Ohms 6 324In Stock
Min.: 1
Mult.: 1

RKEF PCB Mount Radial 5 A 60 VDC 10 A 40 A 30 mOhms - 40 C + 85 C 10.9 mm Bulk
Littelfuse Resettable Fuses - PPTC .15A 250Vdc 600Vrms 7 643In Stock
Min.: 1
Mult.: 1
: 1 500

TRF600 PCB Mount Radial 150 mA 250 VDC 300 mA 3 A 17 Ohms - 40 C + 85 C 5 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC RESETTABLE FUSE 220VOLT 25OHM 14 497In Stock
Min.: 1
Mult.: 1

CMF-RL PCB Mount Radial 50 mA 230 VAC 100 mA 3 A 55 Ohms - 40 C + 125 C 5 mm Tray
Bourns Resettable Fuses - PPTC 12V 2.6A-HD 50A 0201 19 348In Stock
Min.: 1
Mult.: 1
: 5 000

MF-NSML/X PCB Mount SMD/SMT 2.6 A 12 VDC 5.2 A 50 A 30 mOhms - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 30V POLYFUSE 5A RADIAL LEADS 3 644In Stock
Min.: 1
Mult.: 1
: 1 000

30R PCB Mount Radial 5 A 30 VDC 10 A 40 A 50 mOhms - 40 C + 85 C 10.2 mm Ammo Pack
YAGEO Resettable Fuses - PPTC Square 7.4mm PPTC 8 547In Stock
Min.: 1
Mult.: 1

BK250 PCB Mount Radial 400 mA 250 V 800 mA 10 A 1 Ohms - 40 C + 85 C 5.1 mm Bulk
Littelfuse Resettable Fuses - PPTC .12A 240VAC 20/1.2A Imax 8 436In Stock
Min.: 1
Mult.: 1
: 2 000

LVR PCB Mount Radial 120 mA 120 VAC/VDC 300 mA 20 A 12 Ohms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 170 mOhms 40 A 6 VDC - 40 C+ 85 C 10 773In Stock
Min.: 1
Mult.: 1
: 3 000

picoSMD PCB Mount SMD/SMT 1.1 A 6 VDC 2.2 A 40 A 170 mOhms - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC RESETTABLE FUSE 230VOLT 35OHM 9 643In Stock
Min.: 1
Mult.: 1

CMF-RL PCB Mount Radial 80 mA 230 VAC 220 mA 3 A 35 Ohms - 40 C + 125 C 5 mm Tray
Bourns Resettable Fuses - PPTC 12V 1.1A-HD 50A 0805 7 840In Stock
Min.: 1
Mult.: 1
: 4 500

MF-PSML/X PCB Mount SMD/SMT 1.1 A 12 VDC 2.2 A 50 A 210 mOhms - 40 C + 85 C Reel, Cut Tape