PCB Mount Resettable Fuses - PPTC

Results: 2 103
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Qualification Packaging
Bourns Resettable Fuses - PPTC 12V 5.0A-HD 50A 1210 12 611In Stock
Min.: 1
Mult.: 1
: 3 500

MF-USML PCB Mount SMD/SMT 5 A 12 VDC 10 A 50 A 12 mOhms - 40 C + 85 C Reel, Cut Tape
onsemi Resettable Fuses - PPTC +24 VOLT ELECTRONIC FUSE 6 687In Stock
Min.: 1
Mult.: 1
Max.: 200
: 3 000

NIS4461 PCB Mount SMD/SMT 24 VDC 4.2 A 50 mOhms WDFN-10 - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 16V 15A-HD 100A AHRL 4 798In Stock
Min.: 1
Mult.: 1

AHRL PCB Mount Radial 15 A 16 V 30 A 100 A 4.3 mOhms - 40 C + 125 C 10.9 mm AEC-Q200 Bulk
Littelfuse Resettable Fuses - PPTC RGEF600-2 6 551In Stock
Min.: 1
Mult.: 1
: 2 000

RGEF PCB Mount Radial 6 A 16 VDC 10.2 A 100 A 28 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC RHEF400-2 15 193In Stock
Min.: 1
Mult.: 1
: 1 500

RHEF PCB Mount Radial 4 A 16 VDC 7.5 A 100 A 60 mOhms - 40 C + 125 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 30V POLYFUSE 4A RADIAL LEADS 21 744In Stock
Min.: 1
Mult.: 1
: 1 000

30R PCB Mount Radial 4 A 30 VDC 8 A 40 A 50 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Littelfuse Resettable Fuses - PPTC .25A 240VAC 20/3.5A Imax 9 605In Stock
Min.: 1
Mult.: 1
: 2 000

LVR PCB Mount Radial 250 mA 240 VAC/VDC 560 mA 3.5 A 3.8 Ohms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 9V 100A 3.2Ohms 6 901In Stock
Min.: 1
Mult.: 1
: 4 000

picoSMD PCB Mount SMD/SMT 200 mA 9 VDC 470 mA 100 A 3.2 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 430 mOhms 40 A 30 VDC - 40 C+ 125 C 10 961In Stock
Min.: 1
Mult.: 1
: 2 000

RHEF PCB Mount Radial 1 A 30 VDC 1.8 A 40 A 430 mOhms - 40 C + 125 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 72V 40A 0.86Ohms 6 134In Stock
Min.: 1
Mult.: 1
: 3 000

RXEF PCB Mount Radial 400 mA 72 VDC 800 mA 40 A 860 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 250V 3A 130mA 3 154In Stock
Min.: 1
Mult.: 1
: 600

TSM250 PCB Mount SMD/SMT 130 mA 60 VDC 260 mA 3 A 9 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 0.11A 230V 35ohm 220volt 35ohms 12 108In Stock
Min.: 1
Mult.: 1
: 400

CMF-SDP PCB Mount SMD/SMT 110 mA 230 VAC 230 mA 2.5 A 35 Ohms - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 12V 1.75A-HD 50A 1210 10 327In Stock
Min.: 1
Mult.: 1
: 5 000

MF-USML PCB Mount SMD/SMT 1.75 A 12 VDC 3.5 A 50 A 50 mOhms - 40 C + 85 C Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC PTC POLYFUSE RADIAL 72V 1.85A 3 470In Stock
Min.: 1
Mult.: 1
: 1 000

72R PCB Mount Radial 1.85 A 72 VDC 3.7 A 40 A 190 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Littelfuse Resettable Fuses - PPTC 16V 2.0A-HD 40A SMD 2 723In Stock
Min.: 1
Mult.: 1
: 2 000

miniASMD PCB Mount SMD/SMT 1812 (4532 metric) + 85 C Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC RGEF500 5 500In Stock
Min.: 1
Mult.: 1

RGEF PCB Mount Radial 5 A 16 VDC 8.5 A 100 A 34 mOhms - 40 C + 85 C 5.8 mm Bulk
Bourns Resettable Fuses - PPTC Ceramic PTC 5 153In Stock
Min.: 1
Mult.: 1
: 350

CMF-SDP PCB Mount SMD/SMT 180 mA 230 VAC 360 mA 1 A 10 Ohms - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 0.35A 6V 0805 3 130In Stock
Min.: 1
Mult.: 1
: 4 000

0805L PCB Mount SMD/SMT 350 mA 6 VDC 750 mA 100 A 1.2 Ohms 0805 (2012 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .3A 60VDC 10A 2920 AEC-Q200 5 448In Stock
Min.: 1
Mult.: 1
: 4 000

ASMDC PCB Mount SMD/SMT 300 mA 60 VDC 600 mA 10 A 3.4 Ohms - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 6V 750MA-HD 40A SMD 4 301In Stock
Min.: 1
Mult.: 1
: 3 000

picoSMD PCB Mount SMD/SMT 750 mA 6 VDC 1.5 A 40 A 350 mOhms - 40 C + 85 C Reel, Cut Tape
Bourns Resettable Fuses - PPTC RESETTABLE FUSE 230VOLT 25OHM 11 620In Stock
Min.: 1
Mult.: 1
CMF-RL PCB Mount Radial 100 mA 230 VAC 200 mA 3 A 25 Ohms - 40 C + 125 C 5 mm Tray
Bourns Resettable Fuses - PPTC Ceramic PTC 5 848In Stock
Min.: 1
Mult.: 1
: 350

CMF-SDP PCB Mount SMD/SMT 80 mA 230 VAC 200 mA 3 A 7 Ohms - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 30V 500MA-HD 40A MAX 4 000In Stock
Min.: 1
Mult.: 1
: 2 000

MF-MSHT PCB Mount SMD/SMT 500 mA 30 VDC 2.5 A 40 A 1.6 Ohms - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC PTC RESETTABLE 0.3A 60V RADIAL LEADED 6 640In Stock
Min.: 1
Mult.: 1
: 3 000

MF-R PCB Mount Radial 300 mA 60 VDC 600 mA 40 A 1.36 Ohms - 40 C + 85 C 5.1 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC 16V .7A-HD 40A MAX 5 067In Stock
Min.: 1
Mult.: 1
: 3 000

MF-RHT PCB Mount Radial 700 mA 30 V 1.4 A 40 A 800 mOhms - 40 C + 125 C 5.1 mm AEC-Q100 Reel, Cut Tape