PCB Mount Resettable Fuses - PPTC

Results: 2 103
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Qualification Packaging
Littelfuse Resettable Fuses - PPTC .1A 15VDC 20A 0805 AEC-Q200 3 061In Stock
Min.: 1
Mult.: 1
: 3 000

picoASMD PCB Mount SMD/SMT 100 mA 15 VDC 300 mA 20 A 11 Ohms - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC Radial Lead .9A 16V 40A Imax 2 656In Stock
Min.: 1
Mult.: 1
: 3 000

RUSBF PCB Mount Radial 900 mA 16 VDC 1.8 A 40 A 180 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC Radial Lead 1.1A 16V 40A Imax 4 164In Stock
Min.: 1
Mult.: 1
: 3 000

RUSBF PCB Mount Radial 1.1 A 16 VDC 2.2 A 40 A 140 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC RESETTABLE FUSE 230VOLT 55OHM 9 080In Stock
Min.: 1
Mult.: 1

CMF-RL PCB Mount Radial 50 mA 230 VAC 100 mA 3 A 55 Ohms - 40 C + 125 C 5 mm Tray
Littelfuse Resettable Fuses - PPTC .05A 240VAC 20/1A Imax 4 252In Stock
Min.: 1
Mult.: 1
: 1 500

LVR PCB Mount Radial 50 mA 120 VAC/VDC 120 mA 20 A 65 Ohms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 1.85A 30V 100A Imax 4 931In Stock
Min.: 1
Mult.: 1
: 3 000

RUEF PCB Mount Radial 1.85 A 30 VDC 3.7 A 100 A 90 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 30V 2.5A-HD 100A RUEF 1 633In Stock
Min.: 1
Mult.: 1
: 2 000

RUEF PCB Mount Radial 2.5 A 30 VDC 5 A 100 A 70 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC PTC 30V 7A POLY RADIAL LEADS 1 552In Stock
Min.: 1
Mult.: 1
: 1 000

30R PCB Mount Radial 7 A 30 VDC 14 A 40 A 30 mOhms - 40 C + 85 C 10.2 mm Ammo Pack
Littelfuse Resettable Fuses - PPTC 0.15A 600V RADIAL 1 267In Stock
Min.: 1
Mult.: 1
: 1 200

600R PCB Mount Radial 150 mA 60 VDC 300 mA 3 A 22 Ohms - 40 C + 85 C 5.1 mm Ammo Pack
Littelfuse Resettable Fuses - PPTC RGEF400-2 2 710In Stock
Min.: 1
Mult.: 1
: 2 500

RGEF PCB Mount Radial 4 A 16 VDC 6.8 A 100 A 60 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC Polyswitch 3.7A 1 643In Stock
Min.: 1
Mult.: 1
: 1 000

RXEF PCB Mount Radial 2.5 A 72 VDC 5 A 40 A 130 mOhms - 40 C + 85 C 10.9 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC RESETTABLE FUSE 230VOLT 55OHM 9 564In Stock
Min.: 1
Mult.: 1

CMF-RL PCB Mount Radial 60 mA 230 VAC 150 mA 3 A 55 Ohms - 40 C + 125 C 5 mm Tray
Bourns Resettable Fuses - PPTC 0805 SMD Polymer PTC 4.00A/8V 5 580In Stock
Min.: 1
Mult.: 1
: 3 000

MF-PSML/X PCB Mount SMD/SMT 4 A 6 V 50 A - 40 C + 85 C Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC PTC 6V 1.55A POLY RADIAL LEADS 3 856In Stock
Min.: 1
Mult.: 1
: 2 000

USBR PCB Mount Radial 1.55 A 6 VDC 2.7 A 40 A 100 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Littelfuse Resettable Fuses - PPTC 3 Ohms 40 A 9 VDC - 40 C+ 85 C 2 351In Stock
Min.: 1
Mult.: 1
: 5 000

femtoSMD PCB Mount SMD/SMT 200 mA 9 VDC 450 mA 40 A 3 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 15V 100A 9Ohms 3 440In Stock
Min.: 1
Mult.: 1
: 4 000

picoSMD PCB Mount SMD/SMT 120 mA 15 VDC 300 mA 100 A 9 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 16V 2A-HD 100A RHEF 3 457In Stock
Min.: 1
Mult.: 1
: 2 500

RHEF PCB Mount Radial 2 A 16 VDC 3.8 A 100 A 110 mOhms - 40 C + 125 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 30V 40A 0.90W PolySwitch Reset Dev 1 914In Stock
Min.: 1
Mult.: 1

RUEF PCB Mount Radial 1.6 A 30 V 3.2 A 40 A 110 mOhms - 40 C + 85 C
Littelfuse Resettable Fuses - PPTC 1.1A 30V 40A Imax 837In Stock
Min.: 1
Mult.: 1
: 500

RUEF PCB Mount Radial 1.1 A 30 VDC 2.2 A 100 A 170 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 30V 2.5A-HD 40A MAX 48In Stock
Min.: 1
Mult.: 1

RUEF PCB Mount Radial 2.5 A 30 VDC 4.9 A 100 A 80 mOhms - 40 C + 85 C 5.8 mm Bulk
Bel Fuse Resettable Fuses - PPTC SMD PTC, Low Rho, 1206 Dimension, 6VDC, I hold 0.5A 2 798In Stock
Min.: 1
Mult.: 1
: 4 000

0ZLJ PCB Mount SMD/SMT 500 mA 6 V 1.5 A 100 A 25 mOhms - 40 C + 85 C Reel, Cut Tape
Bel Fuse Resettable Fuses - PPTC SMD PTC, Low Rho, 1206 Dimension, 6VDC, I hold 0.75A 2 800In Stock
Min.: 1
Mult.: 1
: 4 000

0ZLJ PCB Mount SMD/SMT 750 mA 6 V 1.8 A 100 A 18 mOhms - 40 C + 85 C Reel, Cut Tape
Bel Fuse Resettable Fuses - PPTC SMD PTC, Low Rho, 0805 Dimension, 6VDC, I hold 1.1A 2 800In Stock
Min.: 1
Mult.: 1
: 4 000

0ZLK PCB Mount SMD/SMT 1.1 A 6 V 1.8 A 100 A 30 mOhms - 40 C + 85 C Reel, Cut Tape
Bel Fuse Resettable Fuses - PPTC SMD PTC, Low Rho, 0805 Dimension, 6VDC, I hold 1.5A 2 800In Stock
Min.: 1
Mult.: 1
: 4 000

0ZLK PCB Mount SMD/SMT 1.5 A 6 V 3 A 100 A 15 mOhms - 40 C + 85 C Reel, Cut Tape
Bel Fuse Resettable Fuses - PPTC SMD PTC, Low Rho, 0603 Dimension, 6-9VDC, I hold 0.5A 2 800In Stock
Min.: 1
Mult.: 1
: 4 000

0ZLM PCB Mount SMD/SMT 500 mA 6 V 1 A 100 A 70 mOhms - 40 C + 85 C Reel, Cut Tape