PCB Mount Resettable Fuses - PPTC

Results: 2 103
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Qualification Packaging
Vishay / BC Components Resettable Fuses - PPTC 8V 2600MA-HD SMD 3 000In Stock
Min.: 1
Mult.: 1
: 1 500

PPTC1812E3 PCB Mount SMD/SMT 47 mOhms - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay / BC Components Resettable Fuses - PPTC 33V 1850MA-HD SMD 2 990In Stock
Min.: 1
Mult.: 1
: 1 500

PPTC2920E3 PCB Mount SMD/SMT 150 mOhms - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay / BC Components Resettable Fuses - PPTC 24V 2000MA-HD SMD 2 990In Stock
Min.: 1
Mult.: 1
: 1 500

PPTC2920E3 PCB Mount SMD/SMT 125 mOhms - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay / BC Components Resettable Fuses - PPTC 24V 2600MA-HD SMD 2 990In Stock
Min.: 1
Mult.: 1
: 1 500

PPTC2920E3 PCB Mount SMD/SMT 75 mOhms - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay / BC Components Resettable Fuses - PPTC 15V 3000MA-HD SMD 2 995In Stock
Min.: 1
Mult.: 1
: 1 500

PPTC2920E3 PCB Mount SMD/SMT 48 mOhms - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay / BC Components Resettable Fuses - PPTC 16V 3500MA-HD SMD 2 000In Stock
Min.: 1
Mult.: 1
: 1 000

PPTC2920E3 PCB Mount SMD/SMT 25 mOhms - 40 C + 85 C Reel, Cut Tape, MouseReel
Schurter Resettable Fuses - PPTC PFRY PTC FUSE THT 1.35A 1 401In Stock
Min.: 1
Mult.: 1

PFRY PCB Mount Radial 1.35 A 72 VDC 2.7 A 40 A 190 mOhms - 40 C + 85 C 5.8 mm Reel
Schurter Resettable Fuses - PPTC PFNF PTC FUSE SMT 1.1A (1206) 2 671In Stock
Min.: 1
Mult.: 1
: 3 000

PFNF PCB Mount SMD/SMT 1.1 A 6 VDC 2.2 A 100 A 200 mOhms - 40 C + 85 C Reel, Cut Tape, MouseReel

Eaton Electronics Resettable Fuses - PPTC 6V 4.5A-HD 50A MAX 2 345In Stock
Min.: 1
Mult.: 1
: 2 500

PTSLR PCB Mount SMD/SMT 4.5 A 6 VDC 9 A 50 A 14 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 3425L Series PPTC 40 539In Stock
22 000Expected 20/08/2026
Min.: 1
Mult.: 1
: 1 000

3425L PCB Mount SMD/SMT 2 A 60 V 4 A 20 A 200 mOhms - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 4 336In Stock
Min.: 1
Mult.: 1
: 2 000

MF-MSFM PCB Mount SMD/SMT 200 mA 60 V 400 mA 40 A 6 Ohms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1 477In Stock
Min.: 1
Mult.: 1
: 2 000

MF-MSFM PCB Mount SMD/SMT 300 mA 33 V 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1 806In Stock
Min.: 1
Mult.: 1
: 2 000

MF-MSFM PCB Mount SMD/SMT 350 mA 33 V 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 3 719In Stock
Min.: 1
Mult.: 1
: 1 000

MF-MSFM PCB Mount SMD/SMT 350 mA 60 V 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1 585In Stock
Min.: 1
Mult.: 1
: 2 000

MF-MSFM PCB Mount SMD/SMT 500 mA 16 V 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1 711In Stock
Min.: 1
Mult.: 1
: 2 000

MF-MSFM PCB Mount SMD/SMT 500 mA 24 V 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1 741In Stock
Min.: 1
Mult.: 1
: 1 000

MF-MSFM PCB Mount SMD/SMT 500 mA 60 V 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1 880In Stock
Min.: 1
Mult.: 1
: 2 000

MF-MSFM PCB Mount SMD/SMT 750 mA 16 V 1.5 A 100 A 450 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1 740In Stock
Min.: 1
Mult.: 1
: 2 000

MF-MSFM PCB Mount SMD/SMT 750 mA 24 V 1.5 A 40 A 450 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1 575In Stock
Min.: 1
Mult.: 1
: 2 000

MF-MSFM PCB Mount SMD/SMT 1.1 A 16 V 2.2 A 100 A 210 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 5 229In Stock
12 000Expected 17/08/2026
Min.: 1
Mult.: 1
: 1 000

MF-MSFM PCB Mount SMD/SMT 1.1 A 33 V 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1 756In Stock
Min.: 1
Mult.: 1
: 2 000

MF-MSFM PCB Mount SMD/SMT 1.1 A 8 V 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1 739In Stock
Min.: 1
Mult.: 1
: 2 000

MF-MSFM PCB Mount SMD/SMT 1.25 A 12 V 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1 100In Stock
Min.: 1
Mult.: 1
: 1 500

MF-MSFM PCB Mount SMD/SMT 1.25 A 16 V 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1 260In Stock
Min.: 1
Mult.: 1
: 1 500

MF-MSFM PCB Mount SMD/SMT 1.25 A 24 V 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel