Cut Tape SMD/SMT Resettable Fuses - PPTC

Results: 1 077
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Qualification Packaging
YAGEO Resettable Fuses - PPTC 0805 16V 0.05A 0.6W SMD AEC-Q200 High Temp 8 978In Stock
20 000Expected 26/01/2027
Min.: 1
Mult.: 1
: 4 000

SMDH PCB Mount SMD/SMT 50 mA 16 V 250 mA 40 A 1.5 Ohms 0805 (2012 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 6V POLYFUSE 0603 LoRho SL 1.75A 16 259In Stock
Min.: 1
Mult.: 1
: 4 000

Low Rho SMD/SMT SMD/SMT 1.75 A 6 VDC 3.5 A 50 A 60 mOhms 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 6V POLYFUSE 1206 LoRho SL 3.00A 45 560In Stock
Min.: 1
Mult.: 1
: 4 000

Low Rho SMD/SMT SMD/SMT 3 A 6 VDC 6 A 50 A 20 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 6V .35A .1s 66 586In Stock
Min.: 1
Mult.: 1
: 4 000

1206L SMD/SMT SMD/SMT 350 mA 6 VDC 750 mA 100 A 1.2 Ohms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 1.25A/15V 8 441In Stock
Min.: 1
Mult.: 1
: 6 000

MF-LSMF SMD/SMT SMD/SMT 1.25 A 15 VDC 2.5 A 40 A 250 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 2.6A/6V 8 841In Stock
Min.: 1
Mult.: 1
: 6 000

MF-LSMF SMD/SMT SMD/SMT 2.6 A 6 VDC 5 A 40 A 75 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 3.3A/12V 12 644In Stock
Min.: 1
Mult.: 1
: 3 000

MF-LSMF SMD/SMT SMD/SMT 3.3 A 12 VDC 5.5 A 40 A 55 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 3.3A/16V 7 452In Stock
Min.: 1
Mult.: 1
: 4 000

MF-LSMF SMD/SMT SMD/SMT 3.3 A 16 VDC 5.5 A 40 A 55 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 3.3A/24V 9 391In Stock
Min.: 1
Mult.: 1
: 4 000

MF-LSMF SMD/SMT SMD/SMT 3.3 A 24 VDC 5.5 A 40 A 55 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC PTC RESETTABLE 1.5A 12V SMD 1812 18 899In Stock
Min.: 1
Mult.: 1
: 4 000

MF-MSMF SMD/SMT SMD/SMT 1.5 A 12 VDC 3 A 100 A 120 mOhms 1812 (4532 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 6V 350MA-HD 40A MAX 18 834In Stock
Min.: 1
Mult.: 1
: 3 000

MF-PSMF SMD/SMT SMD/SMT 350 mA 6 VDC 750 mA 40 A 1.2 Ohms 0805 (2012 metric) - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 30V 100MA-HD 20A MAX 12 630In Stock
Min.: 1
Mult.: 1
: 3 000

MF-USHT SMD/SMT SMD/SMT 100 mA 30 VDC 500 mA 20 A 7.5 Ohms 1210 (3225 metric) - 20 C + 125 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 6.0A/12V 5 910In Stock
Min.: 1
Mult.: 1
: 4 000

MF-LSMF SMD/SMT SMD/SMT 6 A 12 VDC 12 A 40 A 20 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 30V 750MA-HD 40A MAX 15 617In Stock
Min.: 1
Mult.: 1
: 2 000

MF-MSHT PCB Mount SMD/SMT 750 mA 30 VDC 3.75 A 40 A 850 mOhms - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 2.0A/15V 13 420In Stock
Min.: 1
Mult.: 1
: 4 000

MF-LSMF SMD/SMT SMD/SMT 2 A 15 VDC 4 A 40 A 125 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 6V 3.0A-HD 40A MAX 7 590In Stock
Min.: 1
Mult.: 1
: 6 000

MF-LSMF SMD/SMT SMD/SMT 3 A 6 VDC 5 A 40 A 48 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 30V 500MA-HD 20A MAX 25 143In Stock
Min.: 1
Mult.: 1
: 3 000

MF-USHT SMD/SMT SMD/SMT 500 mA 30 VDC 2.5 A 20 A 1.6 Ohms 1210 (3225 metric) - 20 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bel Fuse Resettable Fuses - PPTC AEC-2000 SM PTC 2920 size 6A 3 867In Stock
Min.: 1
Mult.: 1
: 2 000

0ZCF SMD/SMT SMD/SMT 6 A 12 V 12 A 100 A 20 mOhms 2920 (7450 metric) - 40 C + 85 C AEC-Q200 Reel, Cut Tape
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 2.6A/16V 7 826In Stock
Min.: 1
Mult.: 1
: 4 000

MF-LSMF SMD/SMT SMD/SMT 2.6 A 16 VDC 5.2 A 40 A 75 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 42V 200MA-HD 40A MAX 8 996In Stock
Min.: 1
Mult.: 1
: 2 000

MF-MSHT PCB Mount SMD/SMT 200 mA 42 VDC 1 A 40 A 4.5 Ohms - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1210 SMD High-Temp Polymer PTC, 16V/0.75 10 111In Stock
Min.: 1
Mult.: 1
: 3 000

MF-USHT SMD/SMT SMD/SMT 750 mA 16 VDC 3.75 A 20 A 1 Ohms 1210 (3225 metric) - 20 C + 125 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 1.1A/33V 18 490In Stock
Min.: 1
Mult.: 1
: 6 000

MF-LSMF SMD/SMT SMD/SMT 1.1 A 33 VDC 2.2 A 40 A 410 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 250V 130MA-HD 3A MAX 20 135In Stock
Min.: 1
Mult.: 1
: 4 000

MF-SD/250 PCB Mount SMD/SMT 130 mA 60 VDC 260 mA 3 A 7 Ohms - 45 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 1.85/15V 8 888In Stock
Min.: 1
Mult.: 1
: 6 000

MF-LSMF SMD/SMT SMD/SMT 1.85 A 15 VDC 3.7 A 40 A 150 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 2920 Resettable SMD PPTC 3.3A/6V 8 916In Stock
Min.: 1
Mult.: 1
: 6 000

MF-LSMF SMD/SMT SMD/SMT 3.3 A 6 VDC 5.5 A 40 A 55 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel