459 Series Surface Mount Fuses

Results: 30
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Packaging Resistance
Littelfuse Surface Mount Fuses 125V .375A Fast Acting Non-Stocked Lead-Time 15 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

459 Surface Mount Fuses Fast Blow 375 mA 125 VAC 125 VDC 300 A PICO - 55 C + 125 C Reel 395 mOhms
Littelfuse Surface Mount Fuses 125V .75A Fast Acting Non-Stocked Lead-Time 15 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

459 Surface Mount Fuses Fast Blow 750 mA 125 VAC 125 VDC 300 A PICO - 55 C + 125 C Reel 175 mOhms
Littelfuse Surface Mount Fuses 125V 4A Fast Acting Non-Stocked Lead-Time 15 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

459 Surface Mount Fuses Fast Blow 4 A 125 VAC 125 VDC 300 A PICO - 55 C + 125 C Reel 19.7 mOhms
Littelfuse Surface Mount Fuses 125V 1.5A Fast Acting Non-Stocked Lead-Time 15 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

459 Surface Mount Fuses Fast Blow 1.5 A 125 VAC 125 VDC 300 A PICO - 55 C + 125 C Reel 81.6 mOhms
Littelfuse Surface Mount Fuses 125V 3.5A Fast Acting Non-Stocked Lead-Time 15 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

459 Surface Mount Fuses Fast Blow 3.5 A 125 VAC 125 VDC 300 A PICO - 55 C + 125 C Reel 23.3 mOhms