0ABB-1000-TM

Bel Fuse
530-0ABB-1000-TM
0ABB-1000-TM

Mfr.:

Description:
Surface Mount Fuses 0603 SMD Fuse. Slow Blow 1A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Surface Mount Fuses
RoHS:  
0ABB
Surface Mount Ceramic Fuses
Time Delay / Slow Blow
1 A
32 VDC
50 A
0603 (1608 metric)
- 55 C
+ 150 C
Reel
Cut Tape
MouseReel
160 Ohms
Brand: Bel Fuse
Height: 0.48 mm
Length: 1.6 mm
Product Type: SMD Fuses
Factory Pack Quantity: 5000
Subcategory: Fuses
Width: 0.81 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

0ABB Time-Delay 0603 SMD Fuses

Bel Fuse 0ABB Time-Delay 0603 SMD Fuses offer high inrush current withstand capability with current ratings from 1A to 8A in a small ceramic and glass constructed package. Operating within a -55°C to +150°C temperature range, these lead-free, halogen-free, time-delay fuses provide excellent environmental integrity, fully complying with the EU Directive 2011/65/EU and amending directive 2015/863 (MSL = 1). The 0ABB Fuses are also RoHS and AEC-Q compliant for use in automotive applications. Other application uses include electronic devices and batteries.

In Stock: 6 311

Stock:
6 311 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,731 € 0,73 €
0,668 € 6,68 €
0,555 € 27,75 €
0,507 € 50,70 €
0,46 € 115,00 €
0,424 € 212,00 €
0,391 € 391,00 €
0,387 € 967,50 €
Full Reel (Order in multiples of 5000)
0,323 € 1 615,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.