397 Series Fuses with Leads - Through Hole

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Current Rating Voltage Rating AC Fuse Type Body Style Interrupt Rating Termination Style Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Resistance Packaging
Littelfuse Fuses with Leads - Through Hole 125V UL TL .350A TTCP Non-Stocked Lead-Time 19 Weeks
Min.: 1 400
Mult.: 1 400
: 1 400

397 PCB Mount Fuses 350 mA 125 VAC Time Delay / Slow Blow Leaded Fuses 50 A Radial TE5 - 40 C + 85 C 566.5 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 125V UL TL SL .350A TTCP Non-Stocked Lead-Time 19 Weeks
Min.: 1 400
Mult.: 1 400

397 PCB Mount Fuses 350 mA 125 VAC Time Delay / Slow Blow Leaded Fuses 50 A Radial TE5 - 40 C + 85 C 566.5 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V UL TL .500A TTCP Non-Stocked Lead-Time 19 Weeks
Min.: 1 400
Mult.: 1 400
: 1 400

397 PCB Mount Fuses 500 mA 125 VAC Time Delay / Slow Blow Leaded Fuses 50 A Radial TE5 - 40 C + 85 C 342.37 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 125V UL TL SL .500A TTCP Non-Stocked Lead-Time 19 Weeks
Min.: 1 400
Mult.: 1 400

397 PCB Mount Fuses 500 mA 125 VAC Time Delay / Slow Blow Leaded Fuses 50 A Radial TE5 - 40 C + 85 C 342.37 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V UL TL .800A TTCP Non-Stocked Lead-Time 19 Weeks
Min.: 1 400
Mult.: 1 400
: 1 400

397 PCB Mount Fuses 800 mA 125 VAC Time Delay / Slow Blow Leaded Fuses 50 A Radial TE5 - 40 C + 85 C 161.6 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 125V UL TL SL .800A TTCP Non-Stocked Lead-Time 19 Weeks
Min.: 1 400
Mult.: 1 400

397 PCB Mount Fuses 800 mA 125 VAC Time Delay / Slow Blow Leaded Fuses 50 A Radial TE5 - 40 C + 85 C 161.6 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V UL TL 1A TTCP Non-Stocked Lead-Time 19 Weeks
Min.: 1 400
Mult.: 1 400
: 1 400

397 PCB Mount Fuses 1 A 125 VAC Time Delay / Slow Blow Leaded Fuses 50 A Radial TE5 - 40 C + 85 C 99.99 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 125V UL TL SL 1A TTCP Non-Stocked Lead-Time 19 Weeks
Min.: 1 400
Mult.: 1 400

397 PCB Mount Fuses 1 A 125 VAC Time Delay / Slow Blow Leaded Fuses 50 A Radial TE5 - 40 C + 85 C 99.99 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V UL TL 1.25A TTCP Non-Stocked Lead-Time 19 Weeks
Min.: 1 400
Mult.: 1 400
: 1 400

397 PCB Mount Fuses 1.25 A 125 VAC Time Delay / Slow Blow Leaded Fuses 50 A Radial TE5 - 40 C + 85 C 71.58 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 125V UL TL SL 1.25A TTCP Non-Stocked Lead-Time 19 Weeks
Min.: 1 400
Mult.: 1 400

397 PCB Mount Fuses 1.25 A 125 VAC Time Delay / Slow Blow Leaded Fuses 50 A Radial TE5 - 40 C + 85 C 71.58 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V UL TL 1.5A TTCP Non-Stocked Lead-Time 19 Weeks
Min.: 1 400
Mult.: 1 400
: 1 400

397 PCB Mount Fuses 1.5 A 125 VAC Time Delay / Slow Blow Leaded Fuses 50 A Radial TE5 - 40 C + 85 C 52.17 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 125V UL TL SL 1.5A TTCP Non-Stocked Lead-Time 19 Weeks
Min.: 1 400
Mult.: 1 400

397 PCB Mount Fuses 1.5 A 125 VAC Time Delay / Slow Blow Leaded Fuses 50 A Radial TE5 - 40 C + 85 C 52.17 mOhms Bulk