Bulk Fuses with Leads - Through Hole

Results: 1 314
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Current Rating Voltage Rating AC Fuse Type Body Style Voltage Rating DC Interrupt Rating Termination Style Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Resistance Packaging
Littelfuse Fuses with Leads - Through Hole 125V UL TL SL 1.6A TE5 2 726In Stock
Min.: 1
Mult.: 1

396 PCB Mount Fuses 1.6 A 125 VAC Time Delay / Slow Blow Leaded Fuses 100 A Radial TE5 - 40 C + 85 C 50.2 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V .75A Safe-T-Plus 2 537In Stock
Min.: 1
Mult.: 1

259 PCB Mount Fuses 750 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A Radial Safe-T-Plus - 55 C + 90 C 175 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 32V 30A 966In Stock
Min.: 1
Mult.: 1

275 Hi-Rel Fuses 30 A 32 VAC Fast Blow Leaded Fuses 32 VDC 50 A Axial PICO - 55 C + 125 C Bulk
Littelfuse Fuses with Leads - Through Hole IEC TL LBC SL 2.5A TR5 4 185In Stock
Min.: 1
Mult.: 1

372 PCB Mount Fuses 2.5 A 250 VAC Time Delay / Slow Blow Leaded Fuses 35 A Radial TR5 - 40 C + 85 C 23 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V IEC TL SL 3.15A TR5 3 857In Stock
Min.: 1
Mult.: 1

382 PCB Mount Fuses 3.15 A 250 VAC Time Delay / Slow Blow Leaded Fuses 100 A Radial TR5 - 40 C + 85 C 17.6 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V FA TE5 4A Short Leads 807In Stock
Min.: 1
Mult.: 1

808 PCB Mount Fuses 4 A 250 VAC Fast Blow Leaded Fuses 250 VDC 10 kA Radial TE5 - 40 C + 125 C 27 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V .063A IEC TL LBC TR5 SL 3 513In Stock
Min.: 1
Mult.: 1

372 PCB Mount Fuses 63 mA 250 VAC Time Delay / Slow Blow Leaded Fuses 35 A Radial TR5 - 40 C + 85 C 3.8 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 125V .050A UL TL TE5 1 813In Stock
Min.: 1
Mult.: 1

396 PCB Mount Fuses 50 mA 125 VAC Time Delay / Slow Blow Leaded Fuses 100 A Radial TE5 - 40 C + 85 C 12.5 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 125V UL TL SL 5A TE5 1 710In Stock
Min.: 1
Mult.: 1

396 PCB Mount Fuses 5 A 125 VAC Time Delay / Slow Blow Leaded Fuses 100 A Radial TE5 - 40 C + 85 C 11.2 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V IEC TL TE5 SL SPECIAL 1A 1 712In Stock
Min.: 1
Mult.: 1

400 PCB Mount Fuses 1 A 250 VAC Time Delay / Slow Blow Leaded Fuses 130 A Radial TE5 - 40 C + 85 C Bulk
Littelfuse Fuses with Leads - Through Hole 125V .062A Safe-T-Plus 1 872In Stock
Min.: 1
Mult.: 1

259 PCB Mount Fuses 62 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A Radial Safe-T-Plus - 55 C + 90 C 7 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 250V IEC SL .063A TR5 638In Stock
Min.: 1
Mult.: 1

370 PCB Mount Fuses 63 mA 250 VAC Fast Blow Leaded Fuses 35 A Radial TR5 - 40 C + 85 C 2.674 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 250V UL FA SL 4A TR5 1 755In Stock
Min.: 1
Mult.: 1

373 PCB Mount Fuses 4 A 250 VAC Fast Blow Leaded Fuses 50 A Radial TR5 - 40 C + 85 C 18.52 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V IEC TL SL 1A TE5 2 291In Stock
Min.: 1
Mult.: 1

392 PCB Mount Fuses 1 A 250 VAC Time Delay / Slow Blow Leaded Fuses 25 A Radial TE5 - 40 C + 85 C 96 mOhms Bulk
Bel Fuse Fuses with Leads - Through Hole 2A 250V 3 815In Stock
Min.: 1
Mult.: 1

MRT PCB Mount Fuses 2 A 250 VAC Time Delay / Slow Blow Round Body Pin Fuses Radial MICRO - 55 C + 125 C 29 mOhms Bulk
Bel Fuse Fuses with Leads - Through Hole 630mA 350V 1 664In Stock
4 000Expected 10/09/2026
Min.: 1
Mult.: 1

0697H Specialty Fuses 630 mA 350 VAC Time Delay / Slow Blow 100 VDC 150 A, 200 A MICRO - 55 C + 125 C 190 mOhms Bulk
Bel Fuse Fuses with Leads - Through Hole 1.6A 350V 4 880In Stock
Min.: 1
Mult.: 1

0697H Specialty Fuses 1.6 A 350 VAC Time Delay / Slow Blow 100 VDC 150 A, 200 A MICRO - 55 C + 125 C 50 mOhms Bulk
Bel Fuse Fuses with Leads - Through Hole 2.5A 250V 3 837In Stock
Min.: 1
Mult.: 1

MRT PCB Mount Fuses 2.5 A 250 VAC Time Delay / Slow Blow Round Body Pin Fuses Radial MICRO - 55 C + 125 C 22 mOhms Bulk
Bel Fuse Fuses with Leads - Through Hole 2-Pin Radial Fuse Rectangular Time Lag IEC Short Leads 2A 4 981In Stock
Min.: 1
Mult.: 1

0697W 2 A 350 VAC Time Delay / Slow Blow 72 VDC Bulk
Bel Fuse Fuses with Leads - Through Hole FUSE, CERAMIC TUBE 8A, 600VAC/500VDC 990In Stock
Min.: 1
Mult.: 1

0ADK Ceramic Fuses 8 A 600 VAC Time Delay / Slow Blow Cylindrical Leaded 500 VDC 200 A, 300 A Axial 5 mm x 20 mm - 55 C + 125 C 9 mOhms Bulk
Bel Fuse Fuses with Leads - Through Hole 20A 350V 4 208In Stock
Min.: 1
Mult.: 1

0697H Specialty Fuses 20 A 350 VAC Time Delay / Slow Blow 100 VDC 150 A at 350 VAC, 200 A 72 VDC MICRO - 55 C + 125 C 2.6 mOhms Bulk
Bel Fuse Fuses with Leads - Through Hole FUSE, CERAMIC TUBE 6A, 600VAC/600VDC 694In Stock
Min.: 1
Mult.: 1

0ADA 6 A 600 VAC Fast Blow Leaded Fuses 600 VDC Axial Bulk
Littelfuse Fuses with Leads - Through Hole 125V 1A FM10A Mil 910In Stock
Min.: 1
Mult.: 1
No
253 PCB Mount Fuses 1 A 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A Axial PICO II - 55 C + 125 C 128 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V 7A FM10A Mil 980In Stock
Min.: 1
Mult.: 1
No
253 PCB Mount Fuses 7 A 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A Axial PICO II - 55 C + 125 C 10.7 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V .015A MICRO Very Fast Acting 63In Stock
Min.: 1
Mult.: 1
No
272 PCB Mount Fuses 15 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 10 kA Radial MICRO - 55 C + 125 C 44 Ohms Bulk