Reel Fuses with Leads - Through Hole

Results: 311
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Current Rating Voltage Rating AC Fuse Type Body Style Voltage Rating DC Interrupt Rating Termination Style Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Resistance Packaging
Littelfuse Fuses with Leads - Through Hole 125V 7A Slo-Blo 16 213In Stock
Min.: 1
Mult.: 1
: 1 000

473 PCB Mount Fuses 7 A 125 VAC Time Delay / Slow Blow Leaded Fuses 125 VDC 50 A, 50 A Axial PICO II - 55 C + 125 C 9.2 mOhms Reel, Cut Tape
Bel Fuse Fuses with Leads - Through Hole 2-Pin Radial Fuse, Rectangular, Time Lag, IEC, Bulk Pack, 1A 5 047In Stock
Min.: 1
Mult.: 1
: 2 000

0HAAL Micro Fuses 1 A 250 VAC Time Delay / Slow Blow Leaded Fuses 250 VDC 1 A Radial - 55 C + 125 C 80 mOhms Reel, Cut Tape
Littelfuse Fuses with Leads - Through Hole 125V .062A 3 863In Stock
Min.: 1
Mult.: 1
: 1 000

251 PCB Mount Fuses 62 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A Axial PICO II - 55 C + 125 C 7 Ohms Reel, Cut Tape
Littelfuse Fuses with Leads - Through Hole 125V .125A 2 373In Stock
Min.: 1
Mult.: 1
: 1 000

251 PCB Mount Fuses 125 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 50 A, 300 A Axial PICO II - 55 C + 125 C 1.7 Ohms Reel, Cut Tape
Littelfuse Fuses with Leads - Through Hole 125V .2A 5 000In Stock
Min.: 1
Mult.: 1
: 5 000

251 PCB Mount Fuses 200 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A Axial PICO II - 55 C + 125 C 895 mOhms Reel, Cut Tape
Littelfuse Fuses with Leads - Through Hole 125V .25A 9 248In Stock
Min.: 1
Mult.: 1
: 5 000

251 PCB Mount Fuses 250 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A Axial PICO II - 55 C + 125 C 665 mOhms Reel, Cut Tape
Littelfuse Fuses with Leads - Through Hole 125V .5A 8 466In Stock
4 000Expected 27/08/2026
Min.: 1
Mult.: 1
: 1 000

251 PCB Mount Fuses 500 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 50 A, 300 A Axial PICO II - 55 C + 125 C 280 mOhms Reel, Cut Tape
Littelfuse Fuses with Leads - Through Hole 125V .5A 3 047In Stock
Min.: 1
Mult.: 1
: 5 000

251 PCB Mount Fuses 500 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A Axial PICO II 280 mOhms Reel, Cut Tape
Littelfuse Fuses with Leads - Through Hole 125V .75A 3 751In Stock
Min.: 1
Mult.: 1
: 1 000

251 PCB Mount Fuses 750 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 50 A, 300 A Axial PICO II - 55 C + 125 C 175 mOhms Reel, Cut Tape
Littelfuse Fuses with Leads - Through Hole 125V 1A 6 075In Stock
6 000Expected 29/09/2026
Min.: 1
Mult.: 1
: 1 000

251 PCB Mount Fuses 1 A 125 VAC Fast Blow Leaded Fuses 50 A, 300 A Axial PICO II - 55 C + 125 C 128 mOhms Reel, Cut Tape
Littelfuse Fuses with Leads - Through Hole 125V 1A 10 819In Stock
Min.: 1
Mult.: 1
: 5 000

251 PCB Mount Fuses 1 A 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A Axial PICO II - 55 C + 125 C 128 mOhms Reel, Cut Tape
Littelfuse Fuses with Leads - Through Hole 125V 2A 17 136In Stock
11 000Expected 18/08/2026
Min.: 1
Mult.: 1
: 1 000

251 PCB Mount Fuses 2 A 125 VAC Fast Blow Leaded Fuses 50 A, 300 A Axial PICO II - 55 C + 125 C 47.3 mOhms Reel, Cut Tape
Littelfuse Fuses with Leads - Through Hole 125V 2A 4 679In Stock
Min.: 1
Mult.: 1
: 5 000
251 PCB Mount Fuses 2 A 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A Axial PICO II - 55 C + 125 C 47.3 mOhms Reel, Cut Tape
Littelfuse Fuses with Leads - Through Hole 125V 3A 11 031In Stock
Min.: 1
Mult.: 1
: 5 000

251 PCB Mount Fuses 3 A 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A Axial PICO II - 55 C + 125 C 29 mOhms Reel, Cut Tape
Littelfuse Fuses with Leads - Through Hole 125V 5A 5 003In Stock
12 000On Order
Min.: 1
Mult.: 1
: 1 000

251 PCB Mount Fuses 5 A 125 VAC Fast Blow Leaded Fuses 125 VDC 50 A, 300 A Axial PICO II - 55 C + 125 C 15.5 mOhms Reel, Cut Tape
Littelfuse Fuses with Leads - Through Hole 125V 5A 13 593In Stock
Min.: 1
Mult.: 1
: 5 000

251 PCB Mount Fuses 5 A 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A Axial PICO II - 55 C + 125 C 15.5 mOhms Reel, Cut Tape
Littelfuse Fuses with Leads - Through Hole 125V 7A 12 082In Stock
Min.: 1
Mult.: 1
: 5 000

251 PCB Mount Fuses 7 A 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A Axial PICO II - 55 C + 125 C 10.5 mOhms Reel, Cut Tape
Littelfuse Fuses with Leads - Through Hole 125V 1.5A 7 378In Stock
Min.: 1
Mult.: 1
: 5 000

251 PCB Mount Fuses 1.5 A 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A Axial PICO II - 55 C + 125 C 36 mOhms Reel, Cut Tape
Littelfuse Fuses with Leads - Through Hole 125V 10A 2 935In Stock
5 000Expected 30/12/2026
Min.: 1
Mult.: 1
: 5 000

251 PCB Mount Fuses 10 A 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A Axial PICO II - 55 C + 125 C 7.05 mOhms Reel, Cut Tape
Littelfuse Fuses with Leads - Through Hole 32V 12A 3 297In Stock
Min.: 1
Mult.: 1
: 5 000

251 PCB Mount Fuses 12 A 32 VAC Fast Blow Leaded Fuses 32 VDC 300 A Axial PICO II - 55 C + 125 C 5 mOhms Reel, Cut Tape
Littelfuse Fuses with Leads - Through Hole 15A 32V 4 589In Stock
7 000Expected 07/09/2026
Min.: 1
Mult.: 1
: 1 000

251 PCB Mount Fuses 15 A 32 VAC Fast Blow Leaded Fuses 32 VDC 50 A, 300 A Axial PICO II - 55 C + 125 C 36 mOhms Reel, Cut Tape
Littelfuse Fuses with Leads - Through Hole 32V 15A 2 405In Stock
Min.: 1
Mult.: 1
: 5 000

251 PCB Mount Fuses 15 A 32 VAC Fast Blow Leaded Fuses 32 VDC 300 A Axial PICO II - 55 C + 125 C 36 mOhms Reel, Cut Tape
Littelfuse Fuses with Leads - Through Hole 125V 3.5A 5 782In Stock
Min.: 1
Mult.: 1
: 5 000

251 PCB Mount Fuses 3.5 A 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A Axial PICO II - 55 C + 125 C 24 mOhms Reel, Cut Tape
Littelfuse Fuses with Leads - Through Hole 250V.062A PICO II 2 005In Stock
Min.: 1
Mult.: 1
: 3 000

263 PCB Mount Fuses 62 mA 250 VAC Fast Blow Leaded Fuses 50 A Axial PICO II - 55 C + 125 C 5.5 Ohms Reel, Cut Tape
Littelfuse Fuses with Leads - Through Hole 250V.125A PICO II 3 002In Stock
Min.: 1
Mult.: 1
: 3 000

263 PCB Mount Fuses 125 mA 250 VAC Fast Blow Leaded Fuses 50 A Axial PICO II - 55 C + 125 C 1.745 Ohms Reel, Cut Tape