Reel Fuses with Leads - Through Hole

Results: 311
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Current Rating Voltage Rating AC Fuse Type Body Style Voltage Rating DC Interrupt Rating Termination Style Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Resistance Packaging
Littelfuse Fuses with Leads - Through Hole 125V .125A 1 401In Stock
5 000Expected 23/02/2027
Min.: 1
Mult.: 1
: 5 000

251 PCB Mount Fuses 125 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A Axial PICO II - 55 C + 125 C 1.7 Ohms Reel, Cut Tape
Littelfuse Fuses with Leads - Through Hole 125V .25A 1 107In Stock
3 000On Order
Min.: 1
Mult.: 1
: 1 000

251 PCB Mount Fuses 250 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 50 A, 300 A Axial PICO II - 55 C + 125 C 665 mOhms Reel, Cut Tape
Littelfuse Fuses with Leads - Through Hole 125V .375A 1 257In Stock
Min.: 1
Mult.: 1
: 1 000

251 PCB Mount Fuses 375 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 50 A, 300 A Axial PICO II - 55 C + 125 C 395 mOhms Reel, Cut Tape
Littelfuse Fuses with Leads - Through Hole 125V .63A 175In Stock
Min.: 1
Mult.: 1
: 1 000

251 PCB Mount Fuses 630 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 50 A, 300 A Axial PICO II 205 mOhms Reel, Cut Tape
Littelfuse Fuses with Leads - Through Hole 125V 3A 1 194In Stock
16 000On Order
Min.: 1
Mult.: 1
: 1 000

251 PCB Mount Fuses 3 A 125 VAC Fast Blow Leaded Fuses 50 A, 300 A Axial PICO II - 55 C + 125 C 29 mOhms Reel, Cut Tape
Littelfuse Fuses with Leads - Through Hole 125V 7A 1 916In Stock
Min.: 1
Mult.: 1
: 1 000

251 PCB Mount Fuses 7 A 125 VAC Fast Blow Leaded Fuses 125 VDC 50 A, 300 A Axial PICO II - 55 C + 125 C 10.5 mOhms Reel, Cut Tape
Littelfuse Fuses with Leads - Through Hole 125V 1.5A 2 024In Stock
Min.: 1
Mult.: 1
: 1 000

251 PCB Mount Fuses 1.5 A 125 VAC Fast Blow Leaded Fuses 125 VDC 50 A, 300 A Axial PICO II - 55 C + 125 C 36 mOhms Reel, Cut Tape
Littelfuse Fuses with Leads - Through Hole 125V 10A 2 058In Stock
Min.: 1
Mult.: 1
: 1 000

251 PCB Mount Fuses 10 A 125 VAC Fast Blow Leaded Fuses 125 VDC 50 A, 300 A Axial PICO II - 55 C + 125 C 7.05 mOhms Reel, Cut Tape
Littelfuse Fuses with Leads - Through Hole 32V 12A 1 186In Stock
Min.: 1
Mult.: 1
: 1 000

251 PCB Mount Fuses 12 A 32 VAC Fast Blow Leaded Fuses 32 VDC 50 A, 300 A Axial PICO II - 55 C + 125 C 5 mOhms Reel, Cut Tape
Littelfuse Fuses with Leads - Through Hole 125V 2.5A 524In Stock
Min.: 1
Mult.: 1
: 5 000
251 PCB Mount Fuses 2.5 A 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A Axial PICO II - 55 C + 125 C 36 mOhms Reel, Cut Tape
Littelfuse Fuses with Leads - Through Hole 125V 3.5A 1 273In Stock
Min.: 1
Mult.: 1
: 1 000

251 PCB Mount Fuses 3.5 A 125 VAC Fast Blow Leaded Fuses 125 VDC 50 A, 300 A Axial PICO II - 55 C + 125 C 24 mOhms Reel, Cut Tape
Littelfuse Fuses with Leads - Through Hole 32V 30A 1 844In Stock
Min.: 1
Mult.: 1
: 1 000

275 Hi-Rel Fuses 30 A 32 VAC Fast Blow Leaded Fuses 32 VDC 300 A Axial PICO - 55 C + 125 C 2 mOhms Reel, Cut Tape
Littelfuse Fuses with Leads - Through Hole 125V 1A PICO II TIME LAG 1 254In Stock
Min.: 1
Mult.: 1
: 1 000

472 PCB Mount Fuses 1 A 125 VAC Time Delay / Slow Blow Leaded Fuses 125 VDC Axial PICO II Reel, Cut Tape
Littelfuse Fuses with Leads - Through Hole 125V 3A PICO II TIME LAG 616In Stock
Min.: 1
Mult.: 1
: 1 000

472 PCB Mount Fuses 3 A 125 VAC Time Delay / Slow Blow Leaded Fuses 125 VDC 50 A Axial PICO II - 55 C + 125 C 18.7 mOhms Reel, Cut Tape
Littelfuse Fuses with Leads - Through Hole 125V .375A Slo-Blo 898In Stock
3 000Expected 22/09/2026
Min.: 1
Mult.: 1
: 1 000

473 PCB Mount Fuses 375 mA 125 VAC Time Delay / Slow Blow Leaded Fuses 125 VDC 50 A, 50 A Axial PICO II - 55 C + 125 C 1.74 Ohms Reel, Cut Tape
Littelfuse Fuses with Leads - Through Hole 125V 1A Slo-Blo 282In Stock
10 000Expected 12/10/2026
Min.: 1
Mult.: 1
: 1 000

473 PCB Mount Fuses 1 A 125 VAC Time Delay / Slow Blow Leaded Fuses 125 VDC 50 A, 50 A Axial PICO II - 55 C + 125 C 267 mOhms Reel, Cut Tape
Littelfuse Fuses with Leads - Through Hole 125V 1A Slo-Blo 962In Stock
Min.: 1
Mult.: 1
: 4 000
473 PCB Mount Fuses 1 A 125 VAC Time Delay / Slow Blow Leaded Fuses 125 VDC 50 A Axial PICO II - 55 C + 125 C 300 mOhms Reel, Cut Tape, MouseReel
Littelfuse Fuses with Leads - Through Hole 125V 4A Slo-Blo 652In Stock
3 000On Order
Min.: 1
Mult.: 1
: 1 000

473 PCB Mount Fuses 4 A 125 VAC Time Delay / Slow Blow Leaded Fuses 125 VDC 50 A, 50 A Axial PICO II - 55 C + 125 C 19.4 mOhms Reel, Cut Tape
Littelfuse Fuses with Leads - Through Hole 125V 2.5A Slo-Blo 447In Stock
1 000Expected 07/09/2026
Min.: 1
Mult.: 1
: 1 000

473 PCB Mount Fuses 2.5 A 125 VAC Time Delay / Slow Blow Leaded Fuses 125 VDC 50 A, 50 A Axial PICO II - 55 C + 125 C 52 mOhms Reel, Cut Tape
Littelfuse Fuses with Leads - Through Hole 125V 3.5A Slo-Blo 1 187In Stock
Min.: 1
Mult.: 1
: 1 000

473 PCB Mount Fuses 3.5 A 125 VAC Time Delay / Slow Blow Leaded Fuses 125 VDC 50 A, 50 A Axial PICO II - 55 C + 125 C 24 mOhms Reel, Cut Tape
Littelfuse Fuses with Leads - Through Hole 300V IEC TL 1A TE7 435In Stock
Min.: 1
Mult.: 1
: 1 000

807 PCB Mount Fuses 1 A 300 VAC Time Delay / Slow Blow Leaded Fuses 300 VDC 100 A Radial TE7 - 40 C + 125 C 116.6 mOhms Reel, Cut Tape
Littelfuse Fuses with Leads - Through Hole 300V IEC TL 6.3A TE7 531In Stock
1 000Expected 22/09/2026
Min.: 1
Mult.: 1
: 1 000

807 PCB Mount Fuses 6.3 A 300 VAC Time Delay / Slow Blow Leaded Fuses 300 VDC 100 A Radial TE7 - 40 C + 125 C 10 mOhms Reel, Cut Tape
Eaton Electronics Fuses with Leads - Through Hole 3x8.4FA,Ceramic fuse with lead, 40mA 378In Stock
Min.: 1
Mult.: 1
: 1 500

C308F Ceramic Fuses 40 mA 250 VAC Fast Blow Cylindrical Leaded 250 VDC 4 kA Axial 3 mm x 8.4 mm - 55 C + 125 C 14.2 Ohms Reel, Cut Tape
Eaton Electronics Fuses with Leads - Through Hole 50mA 250V FA AXIAL 3x8.4mm CERAMIC 424In Stock
Min.: 1
Mult.: 1
: 1 500
C308F Ceramic Fuses 50 mA 250 VAC Fast Blow Cylindrical 250 VDC 4 kA Axial 3 mm x 8.4 mm - 55 C + 125 C 9.4 Ohms Reel, Cut Tape
Eaton Electronics Fuses with Leads - Through Hole PC TRON - ROHS 30In Stock
1 000Expected 28/01/2027
Min.: 1
Mult.: 1
: 500

PCB PCB Mount Fuses 3 A 250 VAC Fast Blow Leaded Fuses 50 A Radial PC-Tron Reel, Cut Tape