1.6 mm Resettable Fuses - PPTC

Results: 19
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Package/Case Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Qualification Packaging
Littelfuse Resettable Fuses - PPTC 13.2V 500MA-HD 70A SMD 2 671In Stock
Min.: 1
Mult.: 1
miniASMD SMD/SMT SMD/SMT 500 mA 13.2 VDC 1.1 A 70 A 750 mOhms 1206 (3216 metric) - 40 C + 85 C
Eaton Electronics Resettable Fuses - PPTC PTSLR0805 3.5A, 8V 4 000In Stock
Min.: 1
Mult.: 1
: 4 000

PTSLR0805 SMD/SMT SMD/SMT 3.5 A 8 VDC 7 A 50 A 18 mOhms 0805 (2012 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Resettable Fuses - PPTC PTSLR0805 2.6A, 8V 6 176In Stock
Min.: 1
Mult.: 1
: 4 000

PTSLR0805 SMD/SMT SMD/SMT 2.6 A 8 VDC 5.2 A 50 A 30 mOhms 0805 (2012 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Resettable Fuses - PPTC PTSLR0805 4A, 8V 4 544In Stock
Min.: 1
Mult.: 1
: 4 000

PTSLR0805 SMD/SMT SMD/SMT 4 A 8 VDC 8 A 50 A 14 mOhms 0805 (2012 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bel Fuse Resettable Fuses - PPTC Thermistor Radial PTC 0.08A 277VAC BLK 1.2A,Imax[ROHS] 2 663In Stock
Min.: 1
Mult.: 1

0ZRV PCB Mount Radial 80 mA 277 VAC 260 mA 1.2 A 18 Ohms - 20 C + 85 C 5.1 mm Bulk
Bel Fuse Resettable Fuses - PPTC Thermistor Radial PTC 0.12A 277VAC BLK 1.2A,Imax[ROHS] 2 932In Stock
Min.: 1
Mult.: 1

0ZRV PCB Mount Radial 120 mA 277 VAC 300 mA 1.2 A 12 Ohms - 20 C + 85 C 5.1 mm Bulk
Bel Fuse Resettable Fuses - PPTC Thermistor Radial PTC 0.16A 277VAC BLK 1.6A,Imax[ROHS] 2 941In Stock
Min.: 1
Mult.: 1

0ZRV PCB Mount Radial 160 mA 277 VAC 370 mA 1.6 A 8 Ohms - 20 C + 85 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC 16V 2.5A-HD 100A MAX 14 458In Stock
Min.: 1
Mult.: 1
: 1 500

MF-MSMF SMD/SMT SMD/SMT 2.5 A 16 VDC 5 A 100 A 100 mOhms 1812 (4532 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 30V 100MA-HD 20A MAX 14 889In Stock
Min.: 1
Mult.: 1
: 3 000

MF-NSHT PCB Mount SMD/SMT 100 mA 30 VDC 500 mA 20 A 7.5 Ohms - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 30V 200MA-HD 20A MAX 8 022In Stock
Min.: 1
Mult.: 1
: 3 000

MF-NSHT PCB Mount SMD/SMT 200 mA 30 VDC 1 A 20 A 5 Ohms - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 16V 500MA-HD 20A MAX 305In Stock
Min.: 1
Mult.: 1
: 3 000

MF-NSHT PCB Mount SMD/SMT 500 mA 16 VDC 2.5 A 20 A 1.6 Ohms - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 1206 High Temp SMD Polymer PTC 0.75A/12V 579In Stock
Min.: 1
Mult.: 1
: 3 000

MF-NSHT PCB Mount SMD/SMT 750 mA 12 VDC 3 A 40 A 700 mOhms - 40 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Resettable Fuses - PPTC PTSA0805 0.1A, 15V 560In Stock
Min.: 1
Mult.: 1
: 4 000

PTSA0805 SMD/SMT SMD/SMT 100 mA 15 VDC 300 mA 10 A 10 Ohms 0805 (2012 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Resettable Fuses - PPTC PTSA0805 0.12A, 15V 2 029In Stock
Min.: 1
Mult.: 1
: 4 000

PTSA0805 SMD/SMT SMD/SMT 120 mA 15 VDC 300 mA 20 A 9 Ohms 0805 (2012 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Resettable Fuses - PPTC PTSAHT0805 0.1A, 16V 4 150In Stock
Min.: 1
Mult.: 1
: 4 000

PTSAHT0805 SMD/SMT SMD/SMT 100 mA 16 VDC 600 mA 40 A 10 Ohms 0805 (2012 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Resettable Fuses - PPTC PTSLR0805 2A, 8V
8 000Expected 06/10/2026
Min.: 1
Mult.: 1
: 4 000

PTSLR0805 SMD/SMT SMD/SMT 2 A 8 VDC 4 A 50 A 40 mOhms 0805 (2012 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Resettable Fuses - PPTC PTSLR0805 3A, 8V 2 334In Stock
Min.: 1
Mult.: 1
: 4 000

PTSLR0805 SMD/SMT SMD/SMT 3 A 8 VDC 6 A 50 A 20 mOhms 0805 (2012 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Resettable Fuses - PPTC PTSLR0805 3.8A, 8V 1 773In Stock
Min.: 1
Mult.: 1
: 4 000

PTSLR0805 SMD/SMT SMD/SMT 3.8 A 8 VDC 7.6 A 50 A 16 mOhms 0805 (2012 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Resettable Fuses - PPTC PTSLR0805 4.5A, 8V 77In Stock
3 500Expected 07/12/2026
Min.: 1
Mult.: 1
: 3 500

PTSLR0805 SMD/SMT SMD/SMT 4.5 A 8 VDC 9 A 50 A 12 mOhms 0805 (2012 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel