Schurter Surface Mount Fuses

Results: 1 015
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Packaging Resistance
Schurter Surface Mount Fuses UST 1206 SMD Fuse, Time-Lag T, 32 VAC, 63 VDC, 30A
5 000Expected 14/09/2026
Min.: 1
Mult.: 1
: 5 000

UST 1206 SMD Fuses Time Delay / Slow Blow 30 A 32 VAC 63 VDC 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape 1.3 mOhms
Schurter Surface Mount Fuses USFF 1206 FUSE 200 mA FF SMT (1206) 50 555In Stock
Min.: 1
Mult.: 1
: 1 000

USFF 1206 Surface Mount Fuses Fast Blow 200 mA 125 VAC 63 VDC 10 A, 100 A 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 365 mOhms
Schurter Surface Mount Fuses UMT-H 16A T FUSE 10 451In Stock
Min.: 1
Mult.: 1
: 100

Surface Mount Ceramic Fuses Time Delay / Slow Blow 16 A 250 VAC 125 VDC 500 A, 500 A 16 mm x 5.3 mm - 55 C + 125 C Reel, Cut Tape
Schurter Surface Mount Fuses MGA 125V 2A 846In Stock
Min.: 1
Mult.: 1
: 750

MGA Surface Mount Fuses Fast Blow 2 A 125 VAC 125 VDC 50 A, 300 A 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 39 mOhms
Schurter Surface Mount Fuses OMF 250V 4A 2 976In Stock
Min.: 1
Mult.: 1
: 2 000

OMF 250 Surface Mount Fuses Fast Blow 4 A 250 VAC 250 VDC 100 A, 100 A 11 mm x 4.6 mm - 55 C + 125 C Reel, Cut Tape, MouseReel
Schurter Surface Mount Fuses OMT 125 5A T 2 485In Stock
Min.: 1
Mult.: 1
: 3 000

OMT 125 Surface Mount Fuses Time Delay / Slow Blow 5 A 125 VAC 125 VDC 100 A, 100 A 2912 (7431 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Schurter Surface Mount Fuses FAST ACTING 125VAC HCF 15A SOLD PER PC 288In Stock
Min.: 1
Mult.: 1

HCF Surface Mount Ceramic Fuses Fast Blow 15 A 125 VAC 125 VDC 200 A, 500 A 8 mm x 5 mm - 50 C + 125 C 4.3 mOhms
Schurter Surface Mount Fuses OMF 125V 630mA 2 594In Stock
Min.: 1
Mult.: 1

OMF 125 Surface Mount Fuses Fast Blow 630 mA 125 VAC 125 VDC 100 A, 100 A 2912 (7431 metric) - 40 C + 125 C Bulk
Schurter Surface Mount Fuses OMF 125V 2A 2 337In Stock
Min.: 1
Mult.: 1
: 3 000

OMF 125 Surface Mount Fuses Fast Blow 2 A 125 VAC 125 VDC 100 A, 100 A 2912 (7431 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Schurter Surface Mount Fuses OMF 63 FUSE 10A F 5 489In Stock
Min.: 1
Mult.: 1
: 3 000
OMF 63 Surface Mount Fuses Fast Blow 10 A 63 VAC 63 VDC 50 A, 50 A 2912 (7431 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Schurter Surface Mount Fuses UHP High-Energy Overcurrent SMD Fuse F 80A, BC up to 3000 A at 80 VDC, Tape & Reel 351In Stock
Min.: 1
Mult.: 1
: 500

Surface Mount Fuses Fast Blow 80 A 80 VDC 2 kA, 3 kA 11.4 mm x 10.2 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 890 uOhms
Schurter Surface Mount Fuses SMD-SPT FUSE 10A T 7 526In Stock
Min.: 1
Mult.: 1
: 1 000

SMD-SPT Surface Mount Ceramic Fuses Time Delay / Slow Blow 10 A 250 VAC 150 VDC 1 kA, 1.5 kA 5 mm x 20 mm - 55 C + 125 C Reel, Cut Tape, MouseReel
Schurter Surface Mount Fuses SMD-SPT FUSE 16A T 12 309In Stock
Min.: 1
Mult.: 1
: 1 000

SMD-SPT Surface Mount Ceramic Fuses Time Delay / Slow Blow 16 A 250 VAC 300 VDC 500 A, 1.5 kA 5 mm x 20 mm - 55 C + 125 C Reel, Cut Tape, MouseReel
Schurter Surface Mount Fuses UMT 250 FUSE 250MA T 10 768In Stock
Min.: 1
Mult.: 1
: 2 000

UMT 250 Surface Mount Ceramic Fuses Time Delay / Slow Blow 250 mA 250 VAC 125 VDC 100 A, 200 A 10.1 mm x 3 mm - 55 C + 125 C Reel, Cut Tape, MouseReel
Schurter Surface Mount Fuses DRM-A Surface Mount Fuse, 1 A, 250 VAC, 125 VDC, 3x10.1mm, Quick-Acting F, Gold Endcaps, Sold per each piece 144In Stock
Min.: 1
Mult.: 1

Surface Mount Fuses Medium / Normal Blow 1 A 250 VAC 125 VDC 3 mm x 10.1 mm - 55 C + 125 C
Schurter Surface Mount Fuses UHP High-Energy Overcurrent SMD Fuse F 70A, BC up to 3000 A at 80 VDC, Tape & Reel 272In Stock
Min.: 1
Mult.: 1
: 500

Surface Mount Fuses Fast Blow 70 A 80 VDC 2 kA, 3 kA 11.4 mm x 10.2 mm - 55 C + 125 C Reel, Cut Tape 1.01 mOhms
Schurter Surface Mount Fuses UHP High-Energy Overcurrent SMD Fuse F 70A, BC up to 3000 A at 80 VDC, Tape 436In Stock
Min.: 1
Mult.: 1

Surface Mount Fuses Fast Blow 70 A 80 VDC 2 kA, 3 kA 11.4 mm x 10.2 mm - 55 C + 125 C 1.01 mOhms
Schurter Surface Mount Fuses UMT 250 FUSE 200MA T 2 390In Stock
Min.: 1
Mult.: 1

UMT 250 Surface Mount Ceramic Fuses Time Delay / Slow Blow 200 mA 250 VAC 125 VDC 100 A, 200 A 10.1 mm x 3 mm - 55 C + 125 C Bulk
Schurter Surface Mount Fuses UMF 250, 800mA 250 VAC, 125 VDC 3 219In Stock
Min.: 1
Mult.: 1
: 2 000

UMF 250 Surface Mount Fuses Fast Blow 800 mA 250 VAC 125 VDC 200 A, 200 A 10.1 mm x 3 mm - 55 C + 125 C Reel, Cut Tape, MouseReel
Schurter Surface Mount Fuses UMF 250, 1.25A 250 VAC, 125 VDC 2 385In Stock
Min.: 1
Mult.: 1
: 2 000

UMF 250 Surface Mount Fuses Fast Blow 1.25 A 250 VAC 125 VDC 100 A, 100 A 10.1 mm x 3 mm - 55 C + 125 C Reel, Cut Tape, MouseReel
Schurter Surface Mount Fuses USF 0603 500mA 4 943In Stock
Min.: 1
Mult.: 1
: 5 000

USF 0603 Surface Mount Fuses Fast Blow 500 mA 32 VAC 63 VDC 50 A, 50 A 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 225 mOhms
Schurter Surface Mount Fuses MGA-A Fuse FF 200mA 405In Stock
Min.: 1
Mult.: 1
: 100

MGA-A Surface Mount Fuses Fast Blow 200 mA 125 VAC 125 VDC 50 A, 300 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape
Schurter Surface Mount Fuses UMT-H FUSE 1.25A T 1 990In Stock
Min.: 1
Mult.: 1
: 1 500

UMT-H Surface Mount Ceramic Fuses Time Delay / Slow Blow 1.25 A 277 VAC 250 VDC 1.5 kA, 1.5 kA 16 mm x 5.3 mm - 55 C + 125 C Reel, Cut Tape, MouseReel
Schurter Surface Mount Fuses UMZ 250 FUSE WITH HOLDER 1.25A T 1 747In Stock
Min.: 1
Mult.: 1
: 1 000

UMZ 250 Surface Mount Fuse with Fuse Clips Time Delay / Slow Blow 1.25 A 250 VAC 125 VDC 100 A, 200 A 11.1 mm x 4.2 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Schurter Surface Mount Fuses UMK 250 FUSE WITH CLIP 500mAF 5 066In Stock
Min.: 1
Mult.: 1
: 1 000

UMK 250 Surface Mount Fuse with Fuse Clips Fast Blow 500 mA 250 VAC 125 VDC 100 A, 100 A 11.3 mm x 4.2 mm - 40 C + 85 C Reel, Cut Tape, MouseReel