5 A Surface Mount Fuses

Results: 210
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging Resistance
Littelfuse Surface Mount Fuses 32V 0402 5A V/FA HALIDE FREE 16 021In Stock
20 000Expected 18/08/2026
Min.: 1
Mult.: 1
: 10 000

435 Surface Mount Fuses Fast Blow 5 A 32 VAC 32 VDC 35 A, 35 A 0402 (1005 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 8.5 mOhms
Bourns Surface Mount Fuses 5A 32V FAST ACTING 12 832In Stock
Min.: 1
Mult.: 1
: 5 000

SF-0603FP Surface Mount Fuses Fast Blow 5 A 32 VAC 32 VDC 50 A, 50 A 0603 (1608 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 10 mOhms
Bourns Surface Mount Fuses 0603 time-lag met-foil. 5A Auto 4 286In Stock
Min.: 1
Mult.: 1
: 5 000

SF-0603SPA Surface Mount Fuses 5 A - 55 C + 150 C Reel, Cut Tape, MouseReel
Littelfuse Surface Mount Fuses 280VAC 5A .0115ohm 443LC NANO2 1 502In Stock
Min.: 1
Mult.: 1
: 1 500

443 Surface Mount Fuses Time Delay / Slow Blow 5 A 280 VAC 50 A 10.10 mm x 3.12 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 11.5 mOhms
Littelfuse Surface Mount Fuses 125V 5A Fast Acting 3 611In Stock
Min.: 1
Mult.: 1
: 2 500

459 Surface Mount Fuses Fast Blow 5 A 125 VAC 125 VDC 50 A, 300 A 7.24 mm x 4.32 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 15.1 mOhms
Bourns Surface Mount Fuses 5A Fast Act Prec 0603 SinglFuse 15 483In Stock
Min.: 1
Mult.: 1
: 8 000

SF-0603FP-F Surface Mount Fuses Fast Blow 5 A 35 VAC 35 VDC 35 A, 35 A 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 9.5 mOhms
Bourns Surface Mount Fuses 5A 32V TIME DELAY 5 819In Stock
Min.: 1
Mult.: 1
: 4 000

SF-0603HI-M Surface Mount Fuses Time Delay / Slow Blow 5 A 32 VDC 50 A 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 12.9 mOhms
Bourns Surface Mount Fuses 5A 32V TIME DELAY 17 239In Stock
Min.: 1
Mult.: 1
: 3 000

SF-1206SP-M Surface Mount Fuses Time Delay / Slow Blow 5 A 32 VDC 50 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 17.9 mOhms
Littelfuse Surface Mount Fuses 125VAC 5A .0136ohms 454 NANO2 7 635In Stock
Min.: 1
Mult.: 1
: 5 000

454 Surface Mount Ceramic Fuses Time Delay / Slow Blow 5 A 125 VAC 125 VDC 50 A, 50 A, 300 A 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 13.6 mOhms
Bourns Surface Mount Fuses 5A 32V SLOW BLOW 7 918In Stock
Min.: 1
Mult.: 1
: 3 500

SF-1206SA-W Surface Mount Fuses Time Delay / Slow Blow 5 A 32 VDC 50 A 1206 (3216 metric) - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel 12.9 mOhms
Littelfuse Surface Mount Fuses 5A 32V FAST ACTING FUSE AEC-Q200 3 431In Stock
Min.: 1
Mult.: 1
: 3 000

438A Surface Mount Ceramic Fuses Fast Blow 5 A 12 VAC 32 VDC 50 A, 50 A 0603 (1608 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 12.7 mOhms
Vishay Surface Mount Fuses MFU 0603-FF AT P5 5A0 4 730In Stock
Min.: 1
Mult.: 1
MFU AT Surface Mount Fuses Fast Blow 5 A 32 VDC 0603 (1608 metric) - 55 C + 125 C 13 mOhms
Bel Fuse Surface Mount Fuses 2410 SMD AEC-Q200 Compliant Fuse Slow Blow 5A Silver Plating Tape and Reel (5000 pcs.) 4 162In Stock
Min.: 1
Mult.: 1
: 5 000

0680H Surface Mount Ceramic Fuses Time Delay / Slow Blow 5 A - 55 C + 125 C Reel, Cut Tape
Bourns Surface Mount Fuses 5A 35V FAST ACTING 15 811In Stock
Min.: 1
Mult.: 1
: 20 000

SF-0402FP-F Surface Mount Fuses Fast Blow 5 A 35 VDC 35 A 0402 (1005 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 9 mOhms
Littelfuse Surface Mount Fuses 5A 250V FAST ACTING 1 554In Stock
Min.: 1
Mult.: 1
: 1 000

422A Surface Mount Fuses Fast Blow 5 A 125 VAC 125 VDC 50 A, 100 A, 300 A 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 13.7 mOhms
Eaton Electronics Surface Mount Fuses 5A 350V FAST ACTING 1 478In Stock
Min.: 1
Mult.: 1
: 1 000

1145HVA Surface Mount Fuses Fast Blow 5 A 350 VAC 125 VDC, 450 VDC 100 A, 1.5 kA 11.2 mm x 5.05 mm - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel 17.5 mOhms
Eaton Electronics Surface Mount Fuses 1245UMF, Fast-Acting, 5 A 5 252In Stock
Min.: 1
Mult.: 1
: 1 000

1245UMFF Surface Mount Ceramic Fuses Fast Blow 5 A 350 VAC 250 VDC 100 A 12 mm x 2.7 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 16 mOhms
Eaton Electronics Surface Mount Fuses 1245UMF, Time-Delay, 5 A 4 498In Stock
Min.: 1
Mult.: 1
: 1 000

1245UMF Surface Mount Fuses Time Delay / Slow Blow 5 A 250 VAC 100 A 12.1 mm x 4.5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 14.5 mOhms
Schurter Surface Mount Fuses OMT 125 5A T 2 485In Stock
Min.: 1
Mult.: 1
: 3 000

OMT 125 Surface Mount Fuses Time Delay / Slow Blow 5 A 125 VAC 125 VDC 100 A, 100 A 2912 (7431 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Schurter Surface Mount Fuses DRM-A Surface Mount Fuse, 5 A, 250 VAC, 125 VDC, 3x10.1mm, Quick-Acting F, Gold Endcaps, Sold per each piece 180In Stock
Min.: 1
Mult.: 1

Surface Mount Fuses Medium / Normal Blow 5 A 250 VAC 125 VDC 3 mm x 10.1 mm - 55 C + 125 C
Schurter Surface Mount Fuses UMT-W Fuse TT 5A 741In Stock
Min.: 1
Mult.: 1
: 100

Surface Mount Ceramic Fuses Time Delay / Slow Blow 5 A 125 VAC 125 VDC 350 A, 350 A 16 mm x 5.3 mm - 55 C + 125 C Reel, Cut Tape
Vishay / Sfernice Surface Mount Fuses S3F 0603 32V 5A Sn Tape&Reel 4 500In Stock
Min.: 1
Mult.: 1
: 5 000

S3F Thin Film Chip Fuses Fast Blow 5 A 32 VDC 0603 - 25 C + 125 C Reel, Cut Tape 10 mOhms
Eaton Electronics Surface Mount Fuses 5A 350V FAST ACTING 2 884In Stock
Min.: 1
Mult.: 1
: 1 000

1145HV Surface Mount Fuses Fast Blow 5 A 350 VAC 125 VDC, 450 VDC 100 A, 1.5 kA 11.2 mm x 5.05 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 17.5 mOhms
Schurter Surface Mount Fuses FAST ACTING 125VAC HCF 5A SOLD PER PC 78In Stock
Min.: 1
Mult.: 1

HCF Surface Mount Ceramic Fuses Fast Blow 5 A 125 VAC 125 VDC 200 A - 50 C + 125 C 14.2 mOhms
Vishay / Sfernice Surface Mount Fuses S2F 1206 32V 5A Sn Tape&Reel 4 439In Stock
Min.: 1
Mult.: 1
: 5 000

S2F Thin Film Chip Fuses Fast Blow 5 A 32 VDC 1206 - 25 C + 125 C Reel, Cut Tape 12 mOhms