0.8 mm Surface Mount Fuses

Results: 73
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging Resistance
Littelfuse Surface Mount Fuses 63V High I2T 1206 .500A 31 541In Stock
Min.: 1
Mult.: 1
: 3 000

440 Surface Mount Fuses Fast Blow 500 mA 63 VAC 63 VDC 50 A, 50 A 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 814 mOhms
Littelfuse Surface Mount Fuses 32V High I2T 1206 3A 3 301In Stock
Min.: 1
Mult.: 1
: 3 000

440 Surface Mount Fuses Fast Blow 3 A 32 VAC 32 VDC 50 A, 50 A 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 22.52 mOhms
Bourns Surface Mount Fuses 0603 High-Inrush Multilayer 3A Auto 7 054In Stock
Min.: 1
Mult.: 1
: 4 000

SF-0603HIA-M Surface Mount Ceramic Fuses Medium / Normal Blow 3 A 32 VDC 50 A 0603 (1608 metric) - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel 32 mOhms
Bourns Surface Mount Fuses 4A 35V TIME DELAY 7 244In Stock
Min.: 1
Mult.: 1
: 4 000

SF-0603SA-M Surface Mount Ceramic Fuses Time Delay / Slow Blow 4 A 35 VDC 50 A 0603 (1608 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 20 mOhms
Bourns Surface Mount Fuses 4.5A 32V TIME DELAY 12 516In Stock
Min.: 1
Mult.: 1
: 4 000

SF-0603HI-M Surface Mount Fuses Time Delay / Slow Blow 4.5 A 32 VDC 50 A 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 13.9 mOhms
Bourns Surface Mount Fuses 0603 High-Inrush Multilayer 4A Auto 10 620In Stock
Min.: 1
Mult.: 1
: 4 000

SF-0603HIA-M Surface Mount Ceramic Fuses Medium / Normal Blow 4 A 32 VDC 50 A 0603 (1608 metric) - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel 18 mOhms
Bourns Surface Mount Fuses 6A 35V TIME DELAY 13 709In Stock
Min.: 1
Mult.: 1
: 4 000

SF-0603SA-M Surface Mount Ceramic Fuses Time Delay / Slow Blow 6 A 35 VDC 50 A 0603 (1608 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 11 mOhms
Bourns Surface Mount Fuses 8A 32V TIME DELAY 8 145In Stock
Min.: 1
Mult.: 1
: 4 000

SF-0603SP-M Surface Mount Fuses Time Delay / Slow Blow 8 A 32 VDC 80 A 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 6 mOhms
Bourns Surface Mount Fuses 5A 32V TIME DELAY 5 819In Stock
Min.: 1
Mult.: 1
: 4 000

SF-0603HI-M Surface Mount Fuses Time Delay / Slow Blow 5 A 32 VDC 50 A 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 12.9 mOhms
Bourns Surface Mount Fuses .5A 65V TIME DELAY 7 485In Stock
Min.: 1
Mult.: 1
: 4 000

SF-0603SA-M Surface Mount Ceramic Fuses Time Delay / Slow Blow 500 mA 65 VDC 50 A 0603 (1608 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 827 mOhms
Bourns Surface Mount Fuses 8A 32V TIME DELAY 8 343In Stock
Min.: 1
Mult.: 1
: 4 000

SF-0603HI-M Surface Mount Fuses Time Delay / Slow Blow 8 A 32 VDC 80 A 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 6 mOhms
Bourns Surface Mount Fuses 4A Slow Blow 0603 SinglFuse 13 383In Stock
Min.: 1
Mult.: 1
: 4 000

SF-0603SxxxM Surface Mount Ceramic Fuses Time Delay / Slow Blow 4 A 32 VDC 35 A 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 18 mOhms
Bourns Surface Mount Fuses 1.25A 65V TIME DELAY 5 368In Stock
Min.: 1
Mult.: 1
: 4 000

SF-0603SA-M Surface Mount Ceramic Fuses Time Delay / Slow Blow 1.25 A 65 VDC 50 A 0603 (1608 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 154 mOhms
Bourns Surface Mount Fuses 3A 35V TIME DELAY 4 903In Stock
Min.: 1
Mult.: 1
: 4 000

SF-0603SA-M Surface Mount Ceramic Fuses Time Delay / Slow Blow 3 A 35 VDC 50 A 0603 (1608 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 30 mOhms
Littelfuse Surface Mount Fuses 32V High I2T 1206 3.5A 3 212In Stock
Min.: 1
Mult.: 1
: 3 000

440 Surface Mount Fuses Fast Blow 3.5 A 32 VAC 32 VDC 50 A, 50 A 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 18.45 mOhms
Bourns Surface Mount Fuses 0603 High-Inrush Multilayer 2A Auto 2 209In Stock
Min.: 1
Mult.: 1
: 4 000

SF-0603HIA-M Surface Mount Ceramic Fuses Medium / Normal Blow 2 A 32 VDC 50 A 0603 (1608 metric) - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel 60 mOhms
Bourns Surface Mount Fuses 3A Slow Blow 0603 SinglFuse 19 793In Stock
Min.: 1
Mult.: 1
: 4 000

SF-0603SxxxM Surface Mount Ceramic Fuses Time Delay / Slow Blow 3 A 32 VDC 35 A 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 25 mOhms
Littelfuse Surface Mount Fuses 32V High I2T 1206 1.75A 2 940In Stock
Min.: 1
Mult.: 1
: 3 000

440 Surface Mount Fuses Fast Blow 1.75 A 32 VAC 32 VDC 50 A, 50 A 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 45 mOhms
Bourns Surface Mount Fuses 0603 High-Inrush Multilayer 1.5A Auto 13 063In Stock
Min.: 1
Mult.: 1
: 4 000

SF-0603HIA-M Surface Mount Ceramic Fuses Medium / Normal Blow 1.5 A 32 VDC 50 A 0603 (1608 metric) - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel 115 mOhms
Bourns Surface Mount Fuses 4A 32V TIME DELAY 13 202In Stock
Min.: 1
Mult.: 1
: 4 000

SF-0603HI-M Surface Mount Fuses Time Delay / Slow Blow 4 A 32 VDC 50 A 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 17.9 mOhms
Bourns Surface Mount Fuses 3.5A 35V TIME DELAY 6 020In Stock
Min.: 1
Mult.: 1
: 4 000

SF-0603SA-M Surface Mount Ceramic Fuses Time Delay / Slow Blow 3.5 A 35 VDC 50 A 0603 (1608 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 24 mOhms
Bourns Surface Mount Fuses 3A 32V TIME DELAY 7 630In Stock
Min.: 1
Mult.: 1
: 4 000

SF-0603SP-M Surface Mount Fuses Time Delay / Slow Blow 3 A 32 VDC 50 A 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 30.8 mOhms
Littelfuse Surface Mount Fuses 125V High I2T 1206 .250A 5 064In Stock
9 000Expected 07/09/2026
Min.: 1
Mult.: 1
: 3 000

440 Surface Mount Fuses Fast Blow 250 mA 125 VAC 125 VDC 50 A, 50 A 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 2.14 Ohms
Littelfuse Surface Mount Fuses 63V High I2T 1206 .750A 6 499In Stock
9 000Expected 16/11/2026
Min.: 1
Mult.: 1
: 3 000

440 Surface Mount Fuses Fast Blow 750 mA 63 VAC 63 VDC 50 A, 50 A 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 462.4 mOhms
Littelfuse Surface Mount Fuses 63V High I2T 1206 1A 6 814In Stock
Min.: 1
Mult.: 1
: 3 000

440 Surface Mount Fuses Fast Blow 1 A 50 VAC 50 VDC 50 A, 50 A 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 309.6 mOhms